MouseReel Analogue Switch ICs

Results: 1 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 0.9Ohm Dual SPST Ana Sw 2-Ch Ana Sw 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23167 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Density, 5V Capable DPDT Analog Switches 3 127In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WLP-9 2 Channel 1 x DPDT 380 mOhms 1.6 V 5.5 V 5 V 5 V 10 ms 2.25 ms - 40 C + 85 C MAX14589E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 5 345In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX312 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Dual-Supply, Low On-Resistance, SPST, CM 6 319In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 100 ns 75 ns 0 C + 70 C MAX4516 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 2 175In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns 0 C + 70 C MAX4541 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply, 10Ohm SPST C 7 546In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4594 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Dual, 5Ohm Analog Switches 6 143In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 8 Ohms 4.5 V 36 V 4.5 V 20 V 250 ns 200 us 0 C + 70 C MAX4622 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 0.5Ohm, Low-Voltage, Single-Supply SPST 2 623In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4627 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 3Ohm Single SPST Analog Switches 831In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 700 ns 110 ns - 40 C + 85 C MAX4676 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual DPDT/Quad SPDT Analog 4 785In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TQFN-16 4 Channel 2 x DPDT 75 Ohms 1.8 V 5.5 V 35 ns 20 ns - 40 C + 85 C MAX4701 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-RON, Dual-SPST/Single-SPDT Clickless 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TDFN-8 2 Channel 2 x SPST 1 Ohms 1.8 V 5.5 V 100 ns 100 ns - 40 C + 85 C MAX4901 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-RON, Dual-SPST/Single-SPDT Clickless 2 180In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TDFN-8 1 Channel 1 x SPDT 1 Ohms 1.8 V 5.5 V 100 ns 100 ns - 40 C + 85 C MAX4903 Reel, Cut Tape, MouseReel

NXP Semiconductors Analogue Switch ICs Triple low-ohmic single-pole double-throw analog switch 3 748In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 6 Channel 3 x SPDT 800 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L4053 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 1 911In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 3 V 16 V 3 V 8 V 65 ns 44 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs RECOMMENDED ALT DG20 1 353In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 75 Ohms 10.8 V 16.5 V 15 V 15 V 75 ns 70 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Hi-Volt Quad SPST 2 349In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5.3 Ohms 0 V 12 V 5 V 15 V 118 ns 97 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND 2 964In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 34 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST SWITCH - I.C. 2 238In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG444 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs quad SpSt I.C. 1 240In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-20 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG783 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 0.5 OHM DUAL DPDT 1.8V-5.5V 1 574In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 480 mOhms 1.8 V 5.5 V 30 ns 17 ns - 40 C + 125 C ADG888 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl Bilateral Analo g Sw 7 608In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 15 Ohms 800 mV 2.7 V 1.4 ns 1.5 ns - 40 C + 85 C SN74AUC1G66 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 16 channel high voltage mux in TQFN 2 003In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TQFN-48 16 Channel 16 x SPST 13 Ohms 1.7 V 5.5 V 4 us 4 us 0 C + 85 C MAX14866 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, Dual 4OHM SPDT CMOS A 1 383In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4635 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.4Ohm, Low-Voltage, Single-Supply SPST 2 620In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-5 1 Channel 1 x SPDT 400 mOhms 1.6 V 3.6 V 18 ns 12 ns - 40 C + 85 C MAX4715 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G3157DP-Q100/SOT552/TSSO 9 462In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-10 2 Channel 2 x SPDT 195 Ohms 1.65 V 5.5 V 26.5 ns 14.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel