MouseReel Analogue Switch ICs

Results: 1 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia Analogue Switch ICs 74LVC1G384GV-Q100/SOT753/SO5 1 211In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066BQ-Q100/SOT762/DHVQFN 37In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LV4053BQ/SOT763/DHVQFN16 2 279In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHVQFN-16 3 Channel 3 x SPDT 435 Ohms 1 V 6 V 97 ns 73 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT2G66DP/SOT505/TSSOP8 2 720In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 4.5-V 2:1 (SPDT) 1 0 -channel MIPI switc A 595-TMUX646ZECR 1 281In Stock
Min.: 1
Mult.: 1

SMD/SMT DSBGA-36 10 Channel 10 x SPDT 9 Ohms 1.65 V 5.5 V 300 us 1 ms - 40 C + 85 C TS5MP646 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad 3 239In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 2 872In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 12 ns 12 ns - 40 C + 85 C SN74AHC4066 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual DPDT/Quad SPDT Analog 1 212In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 75 Ohms 1.8 V 5.5 V 35 ns 20 ns - 40 C + 85 C MAX4701 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 2 074In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UDFN-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4730 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual SPDT, Audio Clickless 2 043In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT uDFN-10 2 Channel 2 x SPDT 950 mOhms 1.8 V 5.5 V 55 ns 36 ns - 40 C + 85 C MAX4744 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 0.9Ohm, Low-Voltage, Single-Supply Quad 2 355In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 900 mOhms 1.6 V 3.6 V 30 ns 25 ns - 40 C + 85 C MAX4752 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O 16N IND 932In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 210 ns - 40 C + 85 C DG445 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4516D 3 086In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 75 ns 45 ns - 40 C + 85 C TS12A4516 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65-Ohm Dual SPDT A na Switch 2 018In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSON-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 85 C TS5A22364 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 484In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX314 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual-Supply, SPST, CMOS Ana 4 844In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 250 Ohms 2 V 12 V 1 V 6 V 150 ns 100 ns 0 C + 70 C MAX4503 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD 389In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns 0 C + 70 C MAX4533 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 2 373In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4543 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 4.5 Ohm Quad SPST Analog Switches in UCS 2 429In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4738 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 455In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1313 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Pole Double- Throw Analog Sw 2 043In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 4.5 Ohm Quad SPST Analog Switches in UCS 1 044In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UCSP-16 4 Channel 4 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4739 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD 5V CMOS SWITCH IC 1 645In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V/4.5 V 3.6 V/5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG512 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Dual 2:1 Mux IC 689In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT WLCSP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Bilateral Analo g SWCH 2 963In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 15 Ohms 800 mV 2.7 V 2.3 ns 2 ns - 40 C + 85 C SN74AUC2G66 Reel, Cut Tape, MouseReel