Reel Analogue Switch ICs

Results: 1 684
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails D 6 668In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

SMD/SMT FC2QFN-6 2 Channel 2 x DPST 400 mOhms 1.6 V 5.5 V 1.7 ms 13.5 ms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails D 8 595In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WLP-6 2 Channel 2 x DPST 330 mOhms 1.6 V 5.5 V 1.7 ms 13.5 ms - 40 C + 85 C MAX20336 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails D 1 644In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT FC2QFN-6 1 Channel 1 x SPDT 400 mOhms 1.6 V 5.5 V 32.5 ms 8.8 ms - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 2 435In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX312 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 861In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX313 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 919In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX313 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 1 972In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX313L Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 348In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX313L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 1 572In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX325 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 1 288In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Serial Controlled, 8-Channel SPST Switch 527In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-24 8 Channel 8 x SPST 150 Ohms 9 V 40 V 4.5 V 20 V 400 ns 400 ns 0 C + 70 C MAX335 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 491In Stock
2 250Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V 3 V 8 V 130 ns 75 ns 0 C + 70 C MAX393 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 2 185In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V 2.7 V 8 V 175 ns 150 ns 0 C + 70 C MAX4053A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS 1 138In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns 0 C + 70 C MAX4066 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Rail-to-Rail, Fault-Protected, SPST Anal 1 059In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 160 Ohms 9 V 36 V 4.5 V 20 V 500 ns 175 ns - 40 C + 85 C MAX4510 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Low-On-Resistance, SPST, CM 1 064In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 150 ns 100 ns 0 C + 70 C MAX4514 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Low-On-Resistance, SPST, CM 1 453In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 150 ns 100 ns - 40 C + 85 C MAX4514 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Low-On-Resistance, SPST, CM 2 673In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 150 ns 100 ns - 40 C + 85 C MAX4515 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Dual-Supply, Low On-Resistance, SPST, CM 4 999In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 100 ns 75 ns - 40 C + 85 C MAX4516 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Dual-Supply, Low On-Resistance, SPST, CM 2 534In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 100 ns 75 ns - 40 C + 85 C MAX4517 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Rail-to-Rail, Fault-Protected, SPST Anal 844In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 160 Ohms 9 V 36 V 4.5 V 20 V 500 ns 175 ns - 40 C + 85 C MAX4520 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 7 550In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4541 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 1 787In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4541 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 2 950In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4544 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 15kV ESD-Protected, Low-Voltage, SPDT/SPST, CMOS Analog Switches 1 354In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 70 Ohms 1.8 V 12 V 150 ns 80 ns - 40 C + 85 C MAX4561 Reel, Cut Tape, MouseReel