Reel Analogue Switch ICs

Results: 1 684
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors Analogue Switch ICs NX3L4051PW-Q100 4 838In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 8 Channel 1 x SP8T 750 mOhms 1.4 V 4.3 V 45 ns 25 ns - 40 C + 125 C NX3L4051 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole triple-throw analog switch with enable input 3 506In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XQFN-10 3 Channel 1 x SP3T 750 mOhms 1.4 V 4.3 V 45 ns 25 ns - 40 C + 125 C NX3L4357 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic dual single-pole double-throw analog switch 3 394In Stock
5 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XQFN-10 2 Channel 2 x SPDT 750 mOhms 1.4 V 4.3 V 45 ns 20 ns - 40 C + 125 C NX3L4684 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Analog switch with negative swing audio capability 4 667In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT XQFN-10 2 Channel 2 x SPDT 1.3 Ohms 1.8 V 5 V 120 ns 50 ns - 40 C + 85 C NX5L2750CGU Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS3A1T3157GM/SOT886/XSON6 25 844In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XSON-6 1 Channel 1 x SPDT 500 mOhms 1.4 V 4.3 V 100 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Dual DPDT Quad SPDT 0.4ohm Typ at 2.7V 8 032In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 4 Channel 4 x SPDT 650 mOhms 1.8 V 5.5 V 70 us 3 us - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs 700Mhz Dual SPDT -3dB 5.6pF 40pS 2 970In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-10 2 Channel 2 x SPDT 8 Ohms 2.7 V 5.5 V 30 ns 25 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Dual DPDT/Quad SPDT 0.37pF Cap 1.8-5.5V 23 554In Stock
33 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT miniQFN-16 4 Channel 2 x DPDT 500 mOhms 1.8 V 5.5 V 50 us 1 us - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs PRECISION QUAD SPBT ANALOG SWTCH 1 230In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 90 Ohms 5 V 36 V 5 V 22 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape
Vishay / Siliconix Analogue Switch ICs PRECISION QVAD SPDT ANALOG SWITCH 2 447In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 90 Ohms 5 V 36 V 5 V 22 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape
Vishay / Siliconix Analogue Switch ICs 6ohm On -Resistance 3-16V/3-8V; TSSOP-8 2 165In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 1 Channel 1 x SPST 8 Ohms 3 V 16 V 3 V 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 8 538In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 3 V 16 V 3 V 8 V 70 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Dual SPST Switch 1pC charge injection 2 445In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel 2 x SPST 65 Ohms 2.7 V 5 V 200 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs CMOS Analog Switch Low Volt TSSOP-6 2 908In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 1 Channel 1 x SPST 3.2 Ohms 3 V 16 V 3 V 8 V 41 ns 22 ns - 40 C + 85 C DG9421E, DG9422E Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 3 908In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 3 V 16 V 3 V 8 V 65 ns 44 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs SOIC-16 ANALOG SWITCH HP QUAD 4 713In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 75 Ohms 10.8 V 16.5 V 15 V 15 V 75 ns 70 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs SOIC-16 ANALOG SWITCH QUAD 4 759In Stock
2 500Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs RECOMMENDED ALT DG21 25In Stock
15 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Quad SPDT 22/40V 2 504In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-20 4 Channel 4 x SPDT 45 Ohms 5 V 40 V 4 V 22 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad Mono SPST 4 322In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-16 4 Channel 4 x SPST 35 Ohms 13 V 44 V 15 V 15 V 105 ns 105 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Quad SPST 22/25V 1 905In Stock
5 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 13 V 44 V 15 V 15 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Lo-Pwr HV Dual SPST 3 277In Stock
6 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSOP-6 1 Channel 1 x SPST 25 Ohms 7 V 36 V 4.5 V 20 V 130 ns 95 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Hi-Volt Quad SPST 10 348In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 5.3 Ohms 0 V 12 V 5 V 15 V 118 ns 97 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Hi-Volt Quad SPST 1 185In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 5.3 Ohms 0 V 12 V 5 V 15 V 118 ns 97 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs 5V SPST Depletion Negative Swing 10 976In Stock
21 000On Order
Min.: 1
Mult.: 1
Max.: 1 950
: 3 000

SMD/SMT WLCSP-4 1 Channel 1 x SPST 1.1 Ohms 0 V 5.5 V 250 us 85 us - 40 C + 85 C FSA515 Reel, Cut Tape, MouseReel