Reel Analogue Switch ICs

Results: 1 684
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 93In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4542 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 542In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 1 Channel 1 x SPDT 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4544 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 15kV ESD-Protected, Low-Voltage, SPDT/SPST, CMOS Analog Switches 269In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 70 Ohms 1.8 V 12 V 150 ns 80 ns - 40 C + 85 C MAX4568 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply, SPDT Analog 836In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UDFN-6 1 Channel 1 x SPDT 60 Ohms 2 V 5.5 V 30 ns 25 ns - 40 C + 85 C MAX4599 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit 2 482In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns 0 C + 70 C MAX4610 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 350In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4614 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 4 Ohm, DualSPST 311In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 15 ns 8 ns - 40 C + 85 C MAX4641 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2Ohm, Quad, SPST, CMOS Analog Switches 112In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.6 Ohms 2.7 V 11 V 2.7 V 5.5 V 350 ns 150 ns - 40 C + 85 C MAX4678 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana 347In Stock
2 500Expected 01/02/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-10 2 Channel 2 x SPDT 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4684 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Bandwidth, Quad DPDT Switches 160In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TQFN-EP-36 4 Channel 4 x DPDT 3.5 Ohms 1.8 V 5.5 V 140 ns 50 ns - 40 C + 85 C MAX4760 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10/100/1000 Base-T Ethernet LAN Switch 251In Stock
2 500Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TQFN-32 4 Channel 4 x SPDT 6.5 Ohms 3 V 3.6 V 50 ns 40 ns - 40 C + 85 C MAX4890 Reel, Cut Tape, MouseReel
Diodes Incorporated Analogue Switch ICs 4.5V Quad SPDT 1 930In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT TQFN-16 4 Channel 4 x SPDT 750 mOhms 1.8 V 4.2 V 13 ns 38 ns - 40 C + 85 C Reel, Cut Tape


Diodes Incorporated Analogue Switch ICs Quad SPDT Analog Switch 1 227In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPDT 10 Ohms 2 V 6 V 15 ns 7 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Analogue Switch ICs Analog Switch 3V-5V SOT353 T&R 3K 3 887In Stock
Min.: 1
Mult.: 1
Max.: 400
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 1.2 Ohms 1.65 V 5.5 V 2 ns 5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Analogue Switch ICs Single SPST low Ron Analog Switch 1 026In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 1 Channel 1 x SPST 1.1 Ohms 1.65 V 5.5 V 5 ns 14 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Analogue Switch ICs Single SPDT w/0. 8 ohm Ron 68In Stock
6 000Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 540
: 3 000

SMD/SMT 1 Channel 1 x SPDT 1.2 Ohms 1.65 V 5.5 V 25 ns 35 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Analogue Switch ICs Analog Switch 3V-5V SOT26 T&R 3K 5 326In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT 1 Channel 1 x SPDT 1.2 Ohms 1.65 V 5.5 V 25 ns 35 ns - 40 C + 85 C Reel, Cut Tape

Diodes Incorporated Analogue Switch ICs SingleSPDT Mux/DeMux Switch 4 748In Stock
8 800On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT 1 Channel 1 x SPDT 11 Ohms 1.65 V 6 V 25 ns 12 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Analogue Switch ICs CMOS Logic IC 5ns 3.0 to 18V 2 562In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 4 Channel 4 x SPST 1.2 kOhms 3 V 18 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Analogue Switch ICs L-MOS High-Speed Series 9 004In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-25-5 1 Channel 1 x SPST 400 Ohms 2 V 12 V 27 ns 33 ns - 40 C + 85 C TC7S66 Reel, Cut Tape, MouseReel
Toshiba Analogue Switch ICs L-MOS High- Speed Series 1 976In Stock
18 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-505-8 2 Channel 2 x SPST 200 Ohms 2 V 12 V 125 ns 145 ns - 40 C + 85 C TC7W66 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHC1G66GV-Q100/SOT753/SO5 150In Stock
3 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-753-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC1G66GV-Q100/SOT753/SO5 3 212In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC2G66DC/SOT765/VSSOP8 2 947In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 70 Ohms 2 V 10 V 16 ns 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066BQ-Q100/SOT762/DHVQFN1 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel