Reel Analogue Switch ICs

Results: 1 684
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch
81 398On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-6 1 Channel 1 x SPDT 10 Ohms 1.65 V 5.5 V 8.5 ns 6.5 ns - 40 C + 85 C TS5A3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 8-Ohm SPST A nalog Switch
20 975On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4594 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 15-Ohm SPDT Analog S witch
14 460Expected 19/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-6 1 Channel 1 x SPDT 10 Ohms 1.65 V 5.5 V 5 ns 3.4 ns - 40 C + 85 C TS5A63157 Reel, Cut Tape, MouseReel
Diodes Incorporated Analogue Switch ICs Logic LVC 1 Gate
80 665On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SOT-363-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V - 40 C + 125 C 74LVC1G17 Reel, Cut Tape, MouseReel
Diodes Incorporated Analogue Switch ICs Logic LVC 1 Gate
44 142On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

SMD/SMT X2-DFN1410-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V - 40 C + 125 C 74LVC1G17 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Dual SPDT Negative Rail Analog Switch with VCC Capability
4 998Expected 22/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WLP-12 2 Channel 2 x SPDT 650 mOhms 2.3 V 5.5 V 60 ms 3 us - 40 C + 85 C MAX14504 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High Bandwidth 5V Capable DPDT Analog Sw
3 953Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WLP-9 2 Channel 1 x DPDT 550 mOhms 1.6 V 5.5 V 250 us 30 us - 40 C + 85 C MAX14689 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches
2 500Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX312 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc
943Expected 23/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, SPST, CMOS Analog Switches
2 267Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-5 1 Channel 1 x SPST 250 Ohms 2 V 12 V 75 ns 50 ns - 40 C + 85 C MAX4501 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual-Supply, SPST, CMOS Ana
2 496Expected 11/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 250 Ohms 2 V 12 V 1 V 6 V 150 ns 100 ns - 40 C + 85 C MAX4503 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply, SPDT Analog
5 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 60 Ohms 2 V 5.5 V 30 ns 25 ns - 40 C + 85 C MAX4599 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 10Ohm, SPST, CMOS Analog S
2 500Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 1 Channel 1 x SPST 22 Ohms 9 V 40 V 4.5 V 20 V 200 ns 125 ns - 40 C + 85 C MAX4656 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana
1 991Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UCSP-B-12 2 Channel 2 x SPDT 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4684 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066D-Q100/SOT108/SO14
40 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs HEF4066BT/SOT108/SO14
54 045Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 155 Ohms 3 V 15 V 30 ns 140 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Dual low-ohmic single-pole single-throw analog switch
3 997Expected 08/10/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT XQFN-8 2 Channel 2 x SPST 750 mOhms 1.4 V 4.3 V 28 ns 20 ns - 40 C + 125 C NX3L2T66 Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST 22/25V
16 788On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs RECOMMENDED ALT DG20
6 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Quad SPST 22/25V
4 979Expected 25/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs DUAL SPDT SWITCH
5 586On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 2 Channel 2 x SPST 45 Ohms 13 V 36 V 15 V 15 V 150 ns 100 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Dual SPDT 22/25V
5 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 2 Channel 4 x SPST 45 Ohms 13 V 36 V 15 V 15 V 150 ns 100 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Quad SPST 22/25V
7 321Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 13 V 44 V 15 V 15 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs SOIC-8 PREC MONO QUAD SPST
2 498Expected 04/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 25 Ohms 13 V 36 V 15 V 15 V 89 ns 80 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Single SPST 22/25V
9 959Expected 16/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 13 V 44 V 15 V 15 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel