Reel Analogue Switch ICs

Results: 1 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs SNLG Pole Double Thr ow Analog Switch A A 595-SN74LVC2G53DCUR 2 803In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC2G66GT/SOT833/XSON8 18 107In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XSON-8 2 Channel 2 x SPST 70 Ohms 2 V 10 V 16 ns 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated PI5A3157BCEX
Diodes Incorporated Analogue Switch ICs Analog Switch 3V-5V SOT363 T&R 3K 3 147In Stock
Min.: 1
Mult.: 1
Max.: 1 090
: 3 000

SMD/SMT SOT-363-6 1 Channel 1 x SPDT 30 Ohms 1.5 V 5.5 V 13 ns 13 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Analogue Switch ICs Analog Switch Octal SPST 28-Pin PLCC 272In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-28 8 Channel 8 x SPST 25 Ohms 4.5 V 13.2 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Reel, Cut Tape
Nexperia Analogue Switch ICs 74HCT4316PW/SOT403/TSSOP16 2 267In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 135 Ohms 4.5 V 5.5 V 4.5 V 4.5 V 42 ns 46 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC1G66GW-Q100/SOT353/UMT5 2 568In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Analogue Switch ICs Low-V, 0.45Ohm Dual SPDT Analog Switch 120In Stock
10 000On Order
Min.: 1
Mult.: 1
: 5 000

SMD/SMT QFN-10 2 Channel 2 x SPDT 450 mOhms 2.7 V 3.3 V 36 ns 30 ns - 40 C + 85 C MP2736 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-RON, Dual-SPST/Single-SPDT Clickless 43In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UCSP-9 1 Channel 1 x SPDT 1 Ohms 1.8 V 5.5 V 100 ns 100 ns - 40 C + 85 C MAX4904 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66DC-Q100/SOT765/VSSOP8 1 298In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G384GV-Q100/SOT753/SO5 1 211In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066BQ-Q100/SOT762/DHVQFN 37In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LV4053BQ/SOT763/DHVQFN16 2 279In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHVQFN-16 3 Channel 3 x SPDT 435 Ohms 1 V 6 V 97 ns 73 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT2G66DP/SOT505/TSSOP8 2 720In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 4.5-V 2:1 (SPDT) 1 0 -channel MIPI switc A 595-TMUX646ZECR 1 281In Stock
Min.: 1
Mult.: 1

SMD/SMT DSBGA-36 10 Channel 10 x SPDT 9 Ohms 1.65 V 5.5 V 300 us 1 ms - 40 C + 85 C TS5MP646 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad 3 239In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 2 872In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 12 ns 12 ns - 40 C + 85 C SN74AHC4066 Reel, Cut Tape, MouseReel

Diodes Incorporated Analogue Switch ICs Analog Switch 17V SOT363 T&R 3K 2 320In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-363-6 1 Channel 1 x SPDT 15 Ohms - 12 V - 4 V 220 ns 225 ns - 55 C + 125 C Reel, Cut Tape

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual DPDT/Quad SPDT Analog 1 212In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 75 Ohms 1.8 V 5.5 V 35 ns 20 ns - 40 C + 85 C MAX4701 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 2 074In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UDFN-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4730 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual SPDT, Audio Clickless 2 043In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT uDFN-10 2 Channel 2 x SPDT 950 mOhms 1.8 V 5.5 V 55 ns 36 ns - 40 C + 85 C MAX4744 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 0.9Ohm, Low-Voltage, Single-Supply Quad 2 355In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 900 mOhms 1.6 V 3.6 V 30 ns 25 ns - 40 C + 85 C MAX4752 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O 16N IND 932In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 210 ns - 40 C + 85 C DG445 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4516D 3 086In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 75 ns 45 ns - 40 C + 85 C TS12A4516 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65-Ohm Dual SPDT A na Switch 2 018In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSON-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 85 C TS5A22364 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 484In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX314 Reel, Cut Tape, MouseReel