Tube Analogue Switch ICs

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 3In Stock
432On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 40 C + 85 C ADG413 Tube
Analog Devices Analogue Switch ICs SINGLE SPST SWITCH I.C. 239In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 x SPST 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 100 ns - 40 C + 85 C ADG417 Tube
Analog Devices Analogue Switch ICs HI PERF.QUAD SPST SWITCH 51In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V 13.5 V 16.5 V 165 ns 130 ns - 40 C + 85 C ADG431 Tube
Analog Devices Analogue Switch ICs H1 PERF.QUAD SPST SWITCH 168In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V 13.5 V 16.5 V 165 ns 130 ns - 40 C + 85 C ADG433 Tube
Analog Devices Analogue Switch ICs DUAL SPDT SWITCH I.C. 48In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 2 Channel 2 x SPDT 25 Ohms 3 V 30 V 3 V 20 V 125 ns 120 ns - 40 C + 85 C ADG436 Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH 265In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG441 Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH - I.C. 91In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG442 Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH - I.C. 11In Stock
3 792On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG442 Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH - I.C. 274In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG444 Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH - I.C. 47In Stock
288Expected 16/06/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG444 Tube
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 74In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG452 Tube
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 25In Stock
1 728Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 192

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG452 Tube
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 68In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG453 Tube
Analog Devices Analogue Switch ICs Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance 125In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 6.1 Ohms 3 V 12 V 3 V 5.5 V 125 ns 125 ns - 40 C + 85 C ADG4613 Tube
Analog Devices Analogue Switch ICs Octal Channel Protector I.C. 175In Stock
14Expected 31/08/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 8 Channel 8 x SPST 95 Ohms 4.5 V 20 V - 40 C + 85 C ADG467 Tube
Analog Devices Analogue Switch ICs QUAD 5V CMOS SWITCH IC 44In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 55 C + 125 C ADG511 Tube
Analog Devices Analogue Switch ICs QUAD 5V CMOS ANALOG SW IC 95In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG512 Tube
Analog Devices Analogue Switch ICs QUAD 5V CMOS SWITCH IC 78In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG512 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 35In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG513 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 60In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG513 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPST 2In Stock
384Expected 30/06/2027
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V 9 V 22 V 210 ns 170 ns - 40 C + 125 C ADG5212 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPST 5In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V 9 V 22 V 210 ns 170 ns - 40 C + 125 C ADG5213 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPDT 25In Stock
750Expected 03/03/2027
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 175 ns 155 ns - 40 C + 125 C ADG5234 Tube
Analog Devices Analogue Switch ICs 55V OV Detect,+5V, 25V,Tripple 2:1Mux 15In Stock
75On Order
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 3 Channel 3 x SPDT 480 Ohms 8 V 44 V 5 V 22 V 230 ns 110 ns - 40 C + 125 C ADG5243F Tube
Analog Devices Analogue Switch ICs -55V Fault Protected, bi-directional Fa 42In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5413BF Tube