AEC-Q100 Analogue Switch ICs

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs Auto Cat Sgl 5-Ohm S P3T Analog Sw 2 014In Stock
3 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 1 Channel 1 x SP3T 7 Ohms 1.65 V 5.5 V 10 ns 6.5 ns - 40 C + 125 C TS5A3357 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHC1G66GV-Q100/SOT753/SO5 150In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-753-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC1G66GV-Q100/SOT753/SO5 3 212In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066BQ-Q100/SOT762/DHVQFN1 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066PW-Q100/SOT402/TSSOP14 920In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT1G66GV-Q100/SOT753/SO5 2 512In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G384GW-Q100/SOT353/UMT5 3 752In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 195 Ohms 1.65 V 5.5 V 5.5 ns 5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G66GV-Q100/SOT753/SO5 3 064In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 45 Ohms 1.65 V 5.5 V 15.5 ns 13 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs HEF4066BT-Q100/SOT108/SO14 7 169In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 365 Ohms 3 V 15 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Analogue Switch ICs LOG CMOS MLTIPLXR QUAD 367In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 280 Ohms 3 V 18 V 30 ns 60 ns - 55 C + 125 C MC14066B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NLV14066BDTR2G
onsemi Analogue Switch ICs QUAD ANALOG SWITCH/QUAD M 4 943In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSOP-14 4 Channel 4 x SPST 280 Ohms 3 V 18 V 30 ns 60 ns - 55 C + 125 C MC14066B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NLV14016BDR2G
onsemi Analogue Switch ICs QUAD Anlg SWITCH/QUAD M 1 500In Stock
Min.: 1
Mult.: 1
: 2 500

MC14016B AEC-Q100 Reel, Cut Tape
Texas Instruments Analogue Switch ICs Auto Catalg DU 15Ohm SPDT Analog Switch
35 636On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 10 Ohms 1.65 V 5.5 V 57 ns 3.8 ns - 40 C + 125 C TS5A23157 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066D-Q100/SOT108/SO14
40 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1411 AEC-Q100 Reel
Analog Devices Analogue Switch ICs 20V Latchup Proof quad SPST Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 16 Ohms 9 V 40 V 9 V 22 V 262 ns 182 ns - 40 C + 125 C ADG5412 AEC-Q100 Reel
Analog Devices Analogue Switch ICs +5V/+3V Quad SPST Switch,Low 1pC Qinj Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 65 ns 40 ns - 40 C + 125 C ADG612 AEC-Q100 Reel
Analog Devices Analogue Switch ICs Low Voltage Quad SPST Switch Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG711 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHCT1G66GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

SC-74A-5 1 Channel 1 x SPST 22 Ohms AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHCT1G66GW-Q100/SOT353/UMT5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

TSSOP-5 1 Channel 1 x SPST 22 Ohms AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC2G66DC-Q100/SOT765/VSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 70 Ohms 2 V 10 V 16 ns 23 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC2G66DP-Q100/SOT505/TSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 70 Ohms 2 V 10 V 16 ns 23 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT1G66GW-Q100/SOT353/UMT5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT2G66DC-Q100/SOT765/VSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT2G66DP-Q100/SOT505/TSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel