DGQ2788AEN-T1-GE4

Vishay Semiconductors
78-DGQ2788AEN-T1-GE4
DGQ2788AEN-T1-GE4

Mfr.:

Description:
Analogue Switch ICs Dual DPDT/Quad SPDT 16-pin miniQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
QFN-16
4 Channel
4 x SPDT
650 mOhms
1.8 V
5.5 V
150 us
3 us
- 40 C
+ 125 C
DGQ2788A
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Pd - Power Dissipation: 525 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 60 uA
Supply Type: Single Supply
Unit Weight: 51,630 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
853650090
MXHTS:
8542399999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DGQ2788A Dual DPDT/Quad SPDT Analog Switch

Vishay Semiconductors DGQ2788A Automotive 125°C Dual DPDT / Quad SPDT Analog Switch features four channels and two control inputs. The DGQ2788A offers a four-channel single-pole double-throw (SPDT) analog switch and a two-channel double-pole double-throw (DPDT) configuration. The switches handle equally well in both directions. This offers rail-to-rail signal switching and can be used as multiplexers and de-multiplexers. This 0.37Ω, 338MHz bandwidth device provides highly matched low and flat switch resistance with low parasitic capacitance over the full signal range. Other features include break-before-make switching, low control logic threshold, and support of rail-to-rail fast edge pulsing signals. Vishay Semiconductors DGQ2788A Dual DPDT/Quad SPDT Analog Switch offers is ideal for space-constrained applications. The device comes in a QFN-16 lead package of 2.6mm x 1.8mm x 0.55mm and is AEC-Q100 (Grade 1) qualified.

In Stock: 261

Stock:
261
Can Dispatch Immediately
On Order:
6 000
Expected 21/07/2027
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,72 € 7,20 €
0,651 € 16,28 €
0,583 € 58,30 €
0,544 € 136,00 €
0,522 € 261,00 €
0,505 € 505,00 €
Full Reel (Order in multiples of 3000)
0,476 € 1 428,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.