onsemi Multiplexer Switch ICs

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to 125 deg C 276In Stock
6 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 288

MC14051B Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 18 V 1.05 kOhms 700 ns 700 ns - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 3-18V DP4T Analog Sw -55 to 125 deg C 3 179In Stock
Min.: 1
Mult.: 1
Max.: 432

MC14052B Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 3 V 18 V 1.05 kOhms 600 ns 600 ns - 55 C + 125 C Tube

onsemi Multiplexer Switch ICs 3-18V Quad Analog SW -55 to 125deg C 2 308In Stock
Min.: 1
Mult.: 1
Max.: 330

MC14066B Multiplexers SMD/SMT SOIC-14 4 Channel 4 x 1:1 3 V 18 V 280 Ohms 120 ns 80 ns - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 3-18V ANLG Mux/Demux -55 to 125deg C 1 402In Stock
Min.: 1
Mult.: 1
Max.: 120

MC14067B Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-24 16 Channel 1 x 16:1 3 V 18 V 1.05 kOhms 600 ns 625 ns - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 3-18V ANLG Mux/Demux -55 to 125deg C 1 489In Stock
2 000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 330
: 1 000

MC14067B Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-24 16 Channel 1 x 16:1 3 V 18 V 1.05 kOhms 600 ns 625 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V Quad 2 CHNL Mux/Demux -55 to 125 814In Stock
1 296Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 288

MC14551B Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 3 V 18 V 1.05 kOhms - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs LOG CMOS MLTIPLXR DUAL 2 518In Stock
7 500On Order
Min.: 1
Mult.: 1
Max.: 210
: 2 500

MC14052B Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 3 V 18 V 1.05 kOhms 600 ns 600 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C 402In Stock
Min.: 1
Mult.: 1
: 1 000

MC74HC4053A Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-16 3 Channel 3 x 2:1 2 V 6 V 190 Ohms 245 ns 160 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2-12V Quad Mux/Demux -55 to 85deg C 1 626In Stock
25 000Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

MC74HC4066A Multiplexers/Demultiplexers SMD/SMT SOIC-14 4 Channel 4 x 1:1 2 V 12 V 70 Ohms 25 ns 25 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs ANALOG MULTI PLEXERS/DEMUL 3 176In Stock
5 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 500

MC74HCT4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 190 Ohms - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 464In Stock
Min.: 1
Mult.: 1

MC74LVX4051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 2 266In Stock
2 500Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 270
: 2 500

MC74LVX4051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 63In Stock
672Expected 25/09/2026
Min.: 1
Mult.: 1

MC74LVX4051 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Tube

onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 2 392In Stock
Min.: 1
Mult.: 1
Max.: 310
: 2 500

MC74LVX4051 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 455In Stock
Min.: 1
Mult.: 1

MC74LVX4052 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 4:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Tube

onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 3 783In Stock
Min.: 1
Mult.: 1
: 2 500

MC74LVX4052 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 2 x 4:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 548In Stock
Min.: 1
Mult.: 1
: 2 500

MC74LVX4053 Multiplexers/Demultiplexers SMD/SMT SOIC-16 6 Channel 3 x 2:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 1 785In Stock
Min.: 1
Mult.: 1

MC74LVX4053 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 6 Channel 3 x 2:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Tube

onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 11In Stock
Min.: 1
Mult.: 1
: 2 500

MC74LVX4053 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 6 Channel 3 x 2:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C 576In Stock
Min.: 1
Mult.: 1

MC74LVX8051 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 1 Channel 2.5 V 6 V 40 Ohms 20 ns 30 ns - 55 C + 85 C Tube

onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C 2 068In Stock
Min.: 1
Mult.: 1
: 2 500

MC74LVX8053 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 6 Channel 3 x 2:1 2.5 V 6 V 40 Ohms 20 ns 30 ns - 55 C + 85 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 1 241In Stock
Min.: 1
Mult.: 1
: 2 500

MC74LVXT4051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 785In Stock
Min.: 1
Mult.: 1

MC74LVXT4052 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 2 x 4:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C 1 888In Stock
2 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

MC74LVXT8053 Multiplexers/Demultiplexers SMD/SMT SOIC-16 6 Channel 3 x 2:1 2 V 6 V 30 Ohms 20 ns 30 ns - 55 C + 85 C Reel, Cut Tape, MouseReel
onsemi MC74LVXT4051DTR2G
onsemi Multiplexer Switch ICs MC74LVXT4051DTRG 2 102In Stock
Min.: 1
Mult.: 1
: 2 500

MC74LVXT4051 Multiplexers/Demultiplexers Reel, Cut Tape, MouseReel