Analog Devices Inc. Multiplexer Switch ICs

Results: 913
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 1 332In Stock
Min.: 1
Mult.: 1

ADG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 988In Stock
Min.: 1
Mult.: 1
: 1 000

ADG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CH.LATCHABLE MUX -I.C. 704In Stock
893Expected 04/12/2026
Min.: 1
Mult.: 1
Max.: 188

ADG426 Multiplexers SMD/SMT SSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CH.LATCHED MUX. 197In Stock
Min.: 1
Mult.: 1

ADG428 Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 225 ns 300 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs CMOS 16 CHANNEL MUX IC 208In Stock
247Expected 31/08/2026
Min.: 1
Mult.: 1

ADG506A Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL MUX IC 130In Stock
Min.: 1
Mult.: 1

ADG506A Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8-CHANNEL MUX IC 39In Stock
Min.: 1
Mult.: 1

ADG507A Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8 CHANNEL MUX IC 274In Stock
Min.: 1
Mult.: 1
Max.: 48

ADG508A Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. 1 531In Stock
Min.: 1
Mult.: 1

ADG508F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. 665In Stock
Min.: 1
Mult.: 1
: 1 000

ADG508F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFF 4 CHANNEL MUX IC 423In Stock
Min.: 1
Mult.: 1
: 2 500

ADG509A Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 16.5 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MUX I.C. 138In Stock
96Expected 27/05/2027
Min.: 1
Mult.: 1

ADG509F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4:1MUX 555In Stock
Min.: 1
Mult.: 1

ADG5204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 280 Ohms 285 ns 215 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4:1MUX 1 697In Stock
Min.: 1
Mult.: 1
: 1 000

ADG5204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 280 Ohms 285 ns 215 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 16:1Mu 808In Stock
1 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

ADG5206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 9 V 40 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8:1Mux 309In Stock
Min.: 1
Mult.: 1

ADG5207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 9 V 40 V 9 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 55V OV Protection,+5V, 25V,8:1 Mux 218In Stock
Min.: 1
Mult.: 1

ADG5208F Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 730 Ohms 280 ns 160 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 55V OV Protect,+5V, 25V,Dual 4:1 Mux 1 000In Stock
1 500Expected 16/10/2026
Min.: 1
Mult.: 1
: 1 500

ADG5209F Multiplexers SMD/SMT LFCSP-16 2 Channel 2 x 4:1 8 V 44 V 5 V 22 V 480 Ohms 260 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 55V OV Protect,+5V, 25V,Dual 4:1 Mux 370In Stock
1 000Expected 07/04/2027
Min.: 1
Mult.: 1
: 1 000

ADG5209F Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 730 Ohms 280 ns 160 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, +36V diff 4-1 MUX 969In Stock
Min.: 1
Mult.: 1
: 1 000

ADG5209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 2:1 9 V 40 V 9 V 22 V 245 Ohms 215 ns 230 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 166In Stock
Min.: 1
Mult.: 1

ADG528A Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs -55V Fault Protected, 20V, 15V, +12V, 1 379In Stock
Min.: 1
Mult.: 1

ADG5404F Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 10 Ohms 570 ns 220 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V 4:1 MUX with 1pC Qinj I.C. 459In Stock
Min.: 1
Mult.: 1

ADG604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 2.7 V 5.5 V 2.7 V 5.5 V 115 Ohms 105 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V 4:1 MUX with 1pC Qinj I.C. 1 643In Stock
Min.: 1
Mult.: 1
: 1 000

ADG604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 2.7 V 5.5 V 2.7 V 5.5 V 115 Ohms 105 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH.MUX. I.C. 1 778In Stock
Min.: 1
Mult.: 1
: 2 500

ADG608 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel