Analog Devices Inc. Multiplexer Switch ICs

Results: 913
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs 55V OV Detect,+5V, 25V,Dual 4:1Mux 22In Stock
Min.: 1
Mult.: 1

ADG5249F Multiplexers SMD/SMT TSSOP-20 4 Channel 2 x 4:1 8 V 44 V 5 V 22 V 730 Ohms 340 ns 160 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL LATCHABLE MUX 35In Stock
Min.: 1
Mult.: 1

ADG526A Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8 CHAN LATCHBL MUX 16In Stock
Min.: 1
Mult.: 1

ADG527A Multiplexers Through Hole PDIP-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8 CHAN CMOS LATCHBL 1In Stock
Min.: 1
Mult.: 1

ADG527A Multiplexers SMD/SMT PLCC-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DETACHED DUAL 8 CHANNELMX 17In Stock
Min.: 1
Mult.: 1

ADG527A Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs -55V Fault Protected, 20V, 15V, +12V, 1 454In Stock
Min.: 1
Mult.: 1
: 1 500

ADG5404F Multiplexers LFCSP-16 4 Channel 1 x 4:1 10 Ohms 570 ns 220 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs -55V Fault Protected, 20V, 15V, +12V, 11In Stock
1 000Expected 25/12/2026
Min.: 1
Mult.: 1
: 1 000

ADG5404F Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 10 Ohms 570 ns 575 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes. 53In Stock
Min.: 1
Mult.: 1
: 1 500

ADG5408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 30 Ohms 276 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 109In Stock
2 688On Order
Min.: 1
Mult.: 1
Max.: 288

ADG5408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 4In Stock
Min.: 1
Mult.: 1

ADG5409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 260In Stock
3 000Expected 03/03/2027
Min.: 1
Mult.: 1
: 1 000

ADG5409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 13In Stock
Min.: 1
Mult.: 1

ADG5409 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 15 Ohms 175 ns 161 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF.CH MUX. I.C. 107In Stock
Min.: 1
Mult.: 1

ADG608 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH. MUX I.C. 303In Stock
Min.: 1
Mult.: 1

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8 CH/4 DIFF.CH MUX. I.C. 58In Stock
Min.: 1
Mult.: 1

ADG609 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C. 59In Stock
Min.: 1
Mult.: 1

ADG658 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 8In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

ADG659 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 751In Stock
1 248Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 192

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 424In Stock
Min.: 1
Mult.: 1
: 2 500

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 405In Stock
Min.: 1
Mult.: 1
: 1 000

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 54In Stock
10 984On Order
Min.: 1
Mult.: 1
Max.: 1 056

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 410In Stock
Min.: 1
Mult.: 1

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs SERIAL SPI, diff 4-ch MUX 171In Stock
Min.: 1
Mult.: 1

ADG739 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SERIAL SPI, diff 4-ch MUX 246In Stock
Min.: 1
Mult.: 1
: 1 000

ADG739 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LOW VOLTAGE QUAD 2/1 MUX 96In Stock
1 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

ADG774 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel