+ 125 C Reel Multiplexer Switch ICs

Results: 505
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs +/-60-V fault-protec ted dual 2:1 multip 2 854In Stock
Min.: 1
Mult.: 1
: 3 000

TMUX7436F Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 2:1 8 V 44 V 5 V 22 V 11 Ohms 535 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 36V Low-Capacitance Analog Multiplexer A A 595-MUX508ID 7 003In Stock
Min.: 1
Mult.: 1
: 2 500

MUX508 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 200 Ohms 149 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 3 818In Stock
Min.: 1
Mult.: 1
: 1 000

MUX507 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 100-V flat RON dua l 4:1 multiplexers w 2 007In Stock
Min.: 1
Mult.: 1
: 2 000

TMUX8109 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10 V 100 V 10 V 50 V 90 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 20-V 4:1 2-channel g eneral-purpose mul 2 610In Stock
Min.: 1
Mult.: 1
: 2 500

CD4052BM961G4 Multiplexer SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 20 V 3 V 10 V 240 Ohms - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 6 092In Stock
Min.: 1
Mult.: 1
: 500

ADG1204 Multiplexers SMD/SMT LFCSP-12 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX 8 024In Stock
Min.: 1
Mult.: 1
: 2 500

ADG408 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 36V Low-Capacitance Analog Multiplexer A A 595-MUX509ID 1 211In Stock
Min.: 1
Mult.: 1
: 2 500

MUX509 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 10 V 36 V 5 V 18 V 200 Ohms 149 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 935In Stock
Min.: 1
Mult.: 1
: 1 000

MUX36D08 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: 505In Stock
Min.: 1
Mult.: 1
: 1 000

MUX36S16 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-to-1Ch Ana Mu x/Demux 9 852In Stock
Min.: 1
Mult.: 1
: 2 000

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs +/-60V fault-protec ted dual 4:1 multip 2 320In Stock
Min.: 1
Mult.: 1
: 3 000

TMUX7349F Multiplexers SMD/SMT QFN-20 4 Channel 2 x 4:1 8 V 44 V 5 V 22 V 180 Ohms 390 ns 485 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C. 999In Stock
Min.: 1
Mult.: 1
: 1 000

ADG658 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 3 200In Stock
115On Order
Min.: 1
Mult.: 1
: 2 500

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052BQ/SOT763/DHVQFN16 16 868In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 1:4 4.5 V 5.5 V 5 V 5 V 240 Ohms 105 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2-12V Quad Mux/Demux -55 to 85deg C 21 019In Stock
Min.: 1
Mult.: 1
: 2 500

MC74HC4066A Multiplexers/Demultiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 2 V 12 V 70 Ohms 25 ns 25 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G53DC-Q100/SOT765/VSSOP8 6 308In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT VSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer 939In Stock
Min.: 1
Mult.: 1
: 1 000

ADG1208 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH MUX I.C. 317In Stock
Min.: 1
Mult.: 1
: 1 000

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 2 867In Stock
Min.: 1
Mult.: 1
: 1 000

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Side by Side, 16:01 883In Stock
Min.: 1
Mult.: 1
: 1 500

ADG1206L Multiplexers SMD/SMT LFCSP-32 1 Channel 1.1 V 1.95 V 5 V 16.5 V 475 Ohms 161 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 24-Lead LFCSP (4 mm x 4 mm w/ EP) 1 323In Stock
Min.: 1
Mult.: 1
: 1 500

ADG1408L Multiplexers SMD/SMT LFCSP-24 8 Channel 5 V 16.5 V 4.5 V 16.5 V 6.7 Ohms 184 ns 207 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux 1 535In Stock
Min.: 1
Mult.: 1
: 1 000

ADG1207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 120 Ohms 85 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX. 2 118In Stock
Min.: 1
Mult.: 1
: 2 500

ADG408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH.MUX I.C. 2 078In Stock
Min.: 1
Mult.: 1
: 2 500

ADG609 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel