Multiplexer Switch ICs

Results: 1 526
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C. 999In Stock
Min.: 1
Mult.: 1
: 1 000

ADG658 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 3 200In Stock
115On Order
Min.: 1
Mult.: 1
: 2 500

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL SPI, 8-ch MUX 1 607In Stock
Min.: 1
Mult.: 1
: 2 500

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, 8:1 Mux 235In Stock
Min.: 1
Mult.: 1

ADGS1208 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 16.5 V 4.5 V 16.5 V 625 Ohms 210 ns 215 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs Pin-Sel, 2-Ch, 2-Wire Multxer w/ Bus Buf 2 251In Stock
2 634On Order
Min.: 1
Mult.: 1

LTC4312 Multiplexers SMD/SMT MSOP-16 2 Channel 2 x 1:2 2.9 V 5.5 V - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Pin-Sel, 4-Ch, 2-Wire Multxer w/ Bus Buf 304In Stock
Min.: 1
Mult.: 1

LTC4314 Multiplexers SMD/SMT QFN-20 4 Channel 4 x 1:4 2.9 V 5.5 V 0 C + 70 C Tube
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr A 595 A 595-SN74CB3T3253D 2 271In Stock
Min.: 1
Mult.: 1
: 2 500

SN74CB3T3253 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 2.3 V 3.6 V 8 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi 194In Stock
Min.: 1
Mult.: 1

MAX307 Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 2 x 8:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi 417In Stock
Min.: 1
Mult.: 1
: 500

MAX307 Multiplexers SMD/SMT PLCC-28 8 Channel 2 x 8:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 557In Stock
Min.: 1
Mult.: 1

MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Tube
Nexperia Multiplexer Switch ICs 74HCT4052BQ/SOT763/DHVQFN16 16 868In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 1:4 4.5 V 5.5 V 5 V 5 V 240 Ohms 105 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2-12V Quad Mux/Demux -55 to 85deg C 21 019In Stock
Min.: 1
Mult.: 1
: 2 500

MC74HC4066A Multiplexers/Demultiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 2 V 12 V 70 Ohms 25 ns 25 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cost Diff 4:1 Mux 814In Stock
Min.: 1
Mult.: 1

ADG1309 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 210 Ohms 100 ns 100 ns - 40 C + 105 C Tube
Analog Devices Multiplexer Switch ICs Pin-Sel, 2-Ch, 2-Wire Multxer w/ Bus Buf 355In Stock
Min.: 1
Mult.: 1

LTC4312 Multiplexers SMD/SMT DFN-14 2 Channel 2 x 1:2 2.9 V 5.5 V - 40 C + 85 C Tube

Texas Instruments Multiplexer Switch ICs 8.1 Gbps DisplayPort 1.4 1-to-2 / 2-to-1 3 385In Stock
Min.: 1
Mult.: 1
: 2 500

HD3SS214 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 12 Ohms 1 us 1 us - 40 C + 105 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 3.3-V automotive PCI Express 3.0 1-chann 2 450In Stock
Min.: 1
Mult.: 1
: 3 000

HD3SS3411 Multiplexers/Demultiplexers SMD/SMT WQFN-14 1 Channel 1 x 2:1 3 V 3.6 V 8 Ohms - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8 Ch Analog Mltplxr Demltplxr 10 774In Stock
Min.: 1
Mult.: 1
: 2 500

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs Analog Switch 17V SO-16 T&R 2.5K 3 998In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers SMD/SMT 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 200 Ohms 210 ns 191 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 158In Stock
Min.: 1
Mult.: 1

MAX359 Multiplexers SMD/SMT SOIC-Wide-16 4 Channel 2 x 4:1 4.5 V 18 V 1.8 kOhms 300 ns 300 ns 0 C + 75 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 5 354In Stock
Min.: 1
Mult.: 1

MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Tube

Vishay / Siliconix Multiplexer Switch ICs CMOS 4-Ch Multiplxr 14-pin TSSOP 3 078In Stock
Min.: 1
Mult.: 1
: 3 000

DG604E Multiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 3 V 16 V 8 V 8 V 135 Ohms 26 ns 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs 8-Ch Single Ended Multiplexer 3-16V 7 111In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers SMD/SMT QFN-16 8 Channel 1 x 8:1 3 V 16 V 3 V 8 V 26.5 Ohms 272 ns 104 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 8:1 28 IND 156In Stock
Min.: 1
Mult.: 1

HI-547 Multiplexers SMD/SMT SOIC-28 16 Channel 2 x 8:1 15 V 15 V 1.8 kOhms 300 ns 300 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers 1 475In Stock
Min.: 1
Mult.: 1
: 1 000

ADG1606 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs High Temperature (up to 210 C), Low Voltage 8-Channel Multiplexer 14In Stock
Min.: 1
Mult.: 1

ADG798 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 5.5 V 2.25 V 2.75 V 10 Ohms 17 ns 11 ns - 55 C + 175 C Tube