Multiplexer Switch ICs

Results: 1 526
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CBT3251PWR 1 638In Stock
Min.: 1
Mult.: 1

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr ALT 5 ALT 595-SN74CBT3253CDR 2 890In Stock
Min.: 1
Mult.: 1
: 2 500

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V CMOS 8:1 CH 41In Stock
Min.: 1
Mult.: 1

ADG658 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 102In Stock
300Expected 26/08/2026
Min.: 1
Mult.: 1

MAX4052 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- 99In Stock
Min.: 1
Mult.: 1

MAX4535 Multiplexers SMD/SMT TSSOP-14 2 Channel 2 x 2:1 9 V 36 V 4.5 V 20 V 400 Ohms 275 ns 200 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple 160In Stock
Min.: 1
Mult.: 1

MAX4692 Multiplexers SMD/SMT QFN-EP-16 4 Channel 2 x 4:1 2 V 11 V 2 V 5.5 V 25 Ohms 80 ns 50 ns - 40 C + 85 C Tube
Nexperia Multiplexer Switch ICs 74HCT4051BQ-Q100/SOT763/DHVQFN 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 4.5 V 5.5 V 5 V 5 V 180 Ohms 55 ns 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 285In Stock
2 500Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

MC74LVXT4053 Multiplexers/Demultiplexers SMD/SMT SOIC-16 6 Channel 3 x 2:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers 31In Stock
Min.: 1
Mult.: 1

DG506A Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 4.5 V 18 V 450 Ohms 1 us 400 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, CMOS RF Video Multiplexer 27In Stock
Min.: 1
Mult.: 1

MAX310 Multiplexers SMD/SMT SO-18 1 Channel 1 x 8:1 9 V 33 V 4.5 V 16.5 V 250 Ohms 300 ns 300 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, Latchable Multiplexer 49In Stock
Min.: 1
Mult.: 1

DG528 Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-18 8 Channel 1 x 8:1 5 V 30 V 4.5 V 20 V 450 Ohms 1.5 us 1.5 us - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 158In Stock
Min.: 1
Mult.: 1

MAX4581 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 85In Stock
Min.: 1
Mult.: 1

MAX4581L Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 80 Ohms 200 ns 100 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 213In Stock
Min.: 1
Mult.: 1

MAX7358 Multiplexers SMD/SMT TQFN-EP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 4-Channel I C Switches/Multiplexer 180In Stock
Min.: 1
Mult.: 1

MAX7369 Multiplexers SMD/SMT TSSOP-20 4 Channel 1 x 4:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 +/-5V 60OHM 16LD SSOP 242In Stock
Min.: 1
Mult.: 1

ISL84052 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Tube
onsemi NL3HS3124AMNTWG
onsemi Multiplexer Switch ICs 3.3V 2 CHANNEL 2:1 DIFFERENTIAL MUX/DEMUX 2 966In Stock
Min.: 1
Mult.: 1
: 3 000

NL3HS3124A Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 3 V 3.6 V 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8-1MUX 74In Stock
1 500Expected 07/04/2027
Min.: 1
Mult.: 1
: 1 500

ADG5208 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, Latchable Multiplexer 55In Stock
Min.: 1
Mult.: 1

DG528 Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-18 8 Channel 1 x 8:1 5 V 30 V 4.5 V 20 V 450 Ohms 1.5 us 1.5 us 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel/Dual 4-Channel, Low-Leakage, C 20In Stock
Min.: 1
Mult.: 1

MAX339 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 2 x 4:1 4.5 V 30 V 4.5 V 20 V 400 Ohms 500 ns 500 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, High-Voltage, Fault-Protected 25In Stock
Min.: 1
Mult.: 1

MAX379 Multiplexers SMD/SMT SOIC-24 2 Channel 2 x 4:1 4.5 V 18 V 3.5 kOhms 1 us 300 ns 0 C + 70 C Tube
Toshiba Multiplexer Switch ICs x34 ANALOG MULTIPLEXER 2 286In Stock
Min.: 1
Mult.: 1
: 3 000

TC7W53 Multiplexers SMD/SMT SSOP-8 2 Channel 2 V 6 V 6 V 180 Ohms 255 ns 255 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs TSSOP Triple 2:1 G=+2 Single Supply Mux 40In Stock
Min.: 1
Mult.: 1

AD8187 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 3.5 V 5.5 V 150 Ohms 3.8 ns 5 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8:1Mux 6In Stock
1 500Expected 29/10/2026
Min.: 1
Mult.: 1
: 1 500

ADG5207 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 9 V 40 V 9 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 2-Ch, 2-Wire Bus Multxer w/ Capacitance 64In Stock
Min.: 1
Mult.: 1

LTC4305 Multiplexers SMD/SMT DFN-16 2 Channel 2 x 1:2 2.7 V 5.5 V 0 C + 70 C Tube