SMD/SMT Multiplexer Switch ICs

Results: 1 528
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs SOIC WIDEBAND 4:1 BUFFERED MULTIPLEXER 1 383In Stock
Min.: 1
Mult.: 1
Max.: 1 383
: 1 000

AD8184 Multiplexers SMD/SMT SOIC-Wide-14 4 Channel 1 x 4:1 5 V 5 V 2 kOhms 12 ns 22 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 538In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 3 538
: 1 500

ADG1204 Multiplexers SMD/SMT LFCSP-12 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 610In Stock
Min.: 1
Mult.: 1
Max.: 610

ADG1204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 542In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 1 542
: 1 000

ADG1204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer 4 618In Stock
Min.: 1
Mult.: 1
Max.: 4 618
: 5 000

ADG1208 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 120 Ohms 83 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V 8:1 MUTIPLEXER WITH LOW CAP I.C. 320In Stock
288Expected 02/03/2027
Min.: 1
Mult.: 1
Max.: 602

ADG1208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer 1 125In Stock
Min.: 1
Mult.: 1
Max.: 1 125

ADG1208 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 385In Stock
1 000Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 1 735
: 1 000

ADG1209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 472In Stock
Min.: 1
Mult.: 1
Max.: 646

ADG1209 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Cost 15V 8:1 MUX 1 056In Stock
Min.: 1
Mult.: 1
Max.: 1 056
: 1 000

ADG1308 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 16.5 V 16.5 V 210 Ohms 110 ns 130 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 2 324In Stock
Min.: 1
Mult.: 1
Max.: 2 324
: 5 000

ADG1404 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 685In Stock
1 152On Order
Min.: 1
Mult.: 1
Max.: 1 837

ADG1404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 1.8 Ohms 120 ns 135 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 1 884In Stock
Min.: 1
Mult.: 1
Max.: 1 884
: 1 000

ADG1404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 1.8 Ohms 120 ns 135 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 1 320In Stock
2 000Expected 04/06/2027
Min.: 1
Mult.: 1
Max.: 3 319
: 1 000

ADG1406 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 510In Stock
Min.: 1
Mult.: 1
Max.: 510
: 1 000

ADG1407 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 560In Stock
1 500Expected 09/06/2027
Min.: 1
Mult.: 1
Max.: 2 032
: 1 500

ADG1408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 606In Stock
2 500Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 3 290
: 2 500

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V Diff 4:1 Mux with Ron max = 5Ohm 1 950In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 7 950
: 1 500

ADG1409 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 15 V/+12 V/ 5 V, Dual 4 to 1 Multiplexer, Serially Controlled Matrix Switch 1 316In Stock
Min.: 1
Mult.: 1
Max.: 1 308
: 1 500

ADG1439 Multiplexers SMD/SMT LFCSP-20 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 3 675In Stock
Min.: 1
Mult.: 1
Max.: 3 681
: 5 000

ADG1604 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 3.3 V 16 V 3.3 V 8 V 1.1 Ohms 95 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 890In Stock
3 000Expected 04/03/2027
Min.: 1
Mult.: 1
Max.: 3 462
: 1 500

ADG1604 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 3.3 V 16 V 3.3 V 8 V 1.1 Ohms 95 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 935In Stock
1 632Expected 09/02/2027
Min.: 1
Mult.: 1
Max.: 2 577

ADG1604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 3.3 V 16 V 3.3 V 8 V 1.1 Ohms 95 ns 173 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 1 824In Stock
Min.: 1
Mult.: 1
Max.: 1 825
: 2 500

ADG1604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 950 mOhms 95 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers 1 504In Stock
2 000Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 3 426

ADG1606 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers 1 710In Stock
3 000Expected 01/04/2027
Min.: 1
Mult.: 1
Max.: 4 710
: 1 500

ADG1607 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel