SOIC-16 Tube Multiplexer Switch ICs

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
onsemi Multiplexer Switch ICs 3-18V Triple SPDT Sw -55 to 125 deg C 5 761In Stock
Min.: 1
Mult.: 1
Max.: 240

MC14053B Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 3 V 18 V 1.05 kOhms 550 ns 550 ns - 55 C + 125 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 1 639In Stock
Min.: 1
Mult.: 1

DG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX. 4 940In Stock
Min.: 1
Mult.: 1
Max.: 528

ADG408 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH.MUX. I.C. 3 929In Stock
Min.: 1
Mult.: 1

ADG608 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube

Vishay / Siliconix Multiplexer Switch ICs Dual 4-Ch Diffrntial Multiplexer 3-16V 1 699In Stock
Min.: 1
Mult.: 1

DG Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 3 V 16 V 3 V 8 V 92 Ohms 180 ns 95 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer 1 125In Stock
Min.: 1
Mult.: 1

ADG1208 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 1 332In Stock
Min.: 1
Mult.: 1

ADG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 8 CHANNEL MUX IC 321In Stock
Min.: 1
Mult.: 1
Max.: 48

ADG508A Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. 1 531In Stock
Min.: 1
Mult.: 1

ADG508F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH.MUX I.C. 362In Stock
Min.: 1
Mult.: 1

ADG609 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 8-Ch Single-Ended In put Analog Mult A 5 A 595-MPC508AU/1K 115In Stock
Min.: 1
Mult.: 1

MPC508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 905In Stock
Min.: 1
Mult.: 1

DG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Hig 236In Stock
Min.: 1
Mult.: 1

MAX308 Multiplexers SMD/SMT SOIC-16 1 Channel 1 x 8:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube

Vishay / Siliconix Multiplexer Switch ICs 8-Ch Single Ended Multiplexer 3-16V 518In Stock
1 000On Order
Min.: 1
Mult.: 1

DG Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 16 V 3 V 8 V 92 Ohms 73 ns 46 ns - 40 C + 85 C Tube
onsemi Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to 125 deg C 476In Stock
6 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 288

MC14051B Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 18 V 1.05 kOhms 700 ns 700 ns - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 3-18V DP4T Analog Sw -55 to 125 deg C 3 179In Stock
Min.: 1
Mult.: 1
Max.: 432

MC14052B Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 3 V 18 V 1.05 kOhms 600 ns 600 ns - 55 C + 125 C Tube
onsemi Multiplexer Switch ICs 3-18V Quad 2 CHNL Mux/Demux -55 to 125 814In Stock
1 296Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 288

MC14551B Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 3 V 18 V 1.05 kOhms - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 174In Stock
672Expected 24/08/2026
Min.: 1
Mult.: 1

ADG1209 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C. 16In Stock
1 104Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 100

ADG439F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. 55In Stock
Min.: 1
Mult.: 1

ADG508F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MUX I.C. 116In Stock
96Expected 15/04/2027
Min.: 1
Mult.: 1

ADG509F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MUXI.C. 8In Stock
Min.: 1
Mult.: 1

ADG509F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 4:1 Muxes w/Double Buffered Logic Gain+1 110In Stock
Min.: 1
Mult.: 1

ADV3221 Multiplexers SMD/SMT SOIC-16 4 Channel 1 x 4:1 4.5 V 5.5 V 15 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 4:1 Muxes w/Double Buffered Logic Gain+2 20In Stock
Min.: 1
Mult.: 1

ADV3222 Multiplexers SMD/SMT SOIC-16 4 Channel 1 x 4:1 4.5 V 5.5 V 15 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 1x-Ended 8-Ch/ Diff 4-Ch Analog Multxer 56In Stock
Min.: 1
Mult.: 1

LTC1380 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5 V 5 V 5 V 120 Ohms 2 us 1.2 us 0 C + 70 C Tube