TSSOP-16 Multiplexer Switch ICs

Results: 320
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs LC2MOS +/-15V 4 Ch High Per Multiplex IC 391In Stock
Min.: 1
Mult.: 1

ADG509F Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH MUX I.C. 327In Stock
Min.: 1
Mult.: 1
: 1 000

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 2 884In Stock
Min.: 1
Mult.: 1
: 1 000

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 55V OV Protection,+5V, 25V,8:1 Mux 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

ADG5208F Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 730 Ohms 280 ns 160 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel/Dual 4-Channel 72V Analog Mux 414In Stock
Min.: 1
Mult.: 1

MAX14752 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 20 V 72 V 10 V 36 V 130 Ohms 25 us 2 us - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 2 524In Stock
Min.: 1
Mult.: 1

MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 125 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 16LD IND 1 992In Stock
Min.: 1
Mult.: 1

DG409 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr ALT ALT 595-SN74HC4852PWR 1 849In Stock
Min.: 1
Mult.: 1
: 2 000

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Mil Enhance Dual 4Ch Ana Multipl/Demult 2 587In Stock
Min.: 1
Mult.: 1
: 2 000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 25 ns 25 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CBT3251PWR 1 638In Stock
Min.: 1
Mult.: 1

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 5V CMOS 8:1 CH 41In Stock
Min.: 1
Mult.: 1

ADG658 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Nexperia Multiplexer Switch ICs 74HCT4852PW-Q100/SOT403/TSSOP1 299In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 210 Ohms 25 ns 80 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M 165In Stock
Min.: 1
Mult.: 1

MAX4674 Multiplexers SMD/SMT TSSOP-16 2 Channel 4 x 2:1 1.8 V 5.5 V 6 Ohms 22 ns 8 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 423In Stock
Min.: 1
Mult.: 1

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Tube

onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C 3 032In Stock
Min.: 1
Mult.: 1
: 2 500

MC74LVX8051 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.5 V 6 V 40 Ohms 20 ns 30 ns - 55 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 +/-5V 60OHM 16LD 4 646In Stock
Min.: 1
Mult.: 1
: 2 500

ISL84052 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM 897In Stock
Min.: 1
Mult.: 1

ISL84051 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8-1MUX 551In Stock
Min.: 1
Mult.: 1
: 1 000

ADG5208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 245 Ohms 215 ns 230 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8Ch Ana Mux/Demux A 595-SN74HC4851QPWRQ1 A 595-SN74HC4851QPWRQ1 2 017In Stock
Min.: 1
Mult.: 1
: 2 000

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel/Dual 4-Channel 72V Analog Mux 33In Stock
Min.: 1
Mult.: 1
: 2 500

MAX14753 Multiplexers SMD/SMT TSSOP-16 8 Channel 2 x 4:1 20 V 72 V 10 V 36 V 60 Ohms 25 us 2 us - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 349In Stock
Min.: 1
Mult.: 1

MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Hig 1 021In Stock
Min.: 1
Mult.: 1
: 2 500

MAX308 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 +/-5V 60OHM 16LD 1 655In Stock
Min.: 1
Mult.: 1

ISL84052 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs +3/5V +/-5V 4/8 Chnl Analog Mux 237In Stock
Min.: 1
Mult.: 1
: 1 000

ADG659 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel