TSSOP-16 Multiplexer Switch ICs

Results: 320
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs Automotive 100V 8: 1 multiplexer with 1 681In Stock
Min.: 1
Mult.: 1
: 2 000

MUX808-Q1 Multiplexer SMD/SMT TSSOP-16 1 Channel 8:1 10 V 100 V 10 V 50 V 55 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 100V 2 channel 4:1 multipl 700In Stock
Min.: 1
Mult.: 1
: 2 000

MUX809-Q1 Multiplexer SMD/SMT TSSOP-16 2 Channel 4:1 10 V 100 V 10 V 50 V 55 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 3 958In Stock
Min.: 1
Mult.: 1
: 3 000

TMUX5412 Multiplexer Switch SMD/SMT TSSOP-16 4 Channel 4.5 V 50 V 4.5 V 25 V 26 Ohms 300 ns 125 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 3.3-V 2: 1 (SPDT) 4-channel 753In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Multiplexer/Demultiplexer SMD/SMT TSSOP-16 4 Channel SPDT 2.3 V 3.6 V 40 Ohms -40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 580In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Multiplexer Switch SMD/SMT TSSOP-16 4 Channel SPST 4.5 V 50 V - 4.5 V, 4.5 V - 25 V, 25 V 26 Ohms 275 ns 115 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 632In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Multiplexer Switch SMD/SMT TSSOP-16 4 Channel SPST 4.5 V 50 V - 4.5 V, 4.5 V - 25 V, 25 V 26 Ohms 275 ns 115 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053PW-Q100/SOT403/TSSOP1 1In Stock
2 500Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 4.5 V 5.5 V 5 V 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 100-V flat RON sin g le 8:1 multiplexers 1 938In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

TMUX8108 Multiplexer SMD/SMT TSSOP-16 1 Channel 1 x 8:1 10 V 100 V 10 V 50 V 38 Ohms 3 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 100-V flat RON dua l 4:1 multiplexers w 1 990In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

TMUX8109 Multiplexer SMD/SMT TSSOP-16 2 Channel 2 x 4:1 10 V 100 V 10 V 50 V 55 Ohms 3 us 650 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-60-V fault-protec ted latch-up immune 2 624In Stock
Min.: 1
Mult.: 1

TMUX7462F TSSOP-16 Tube
Texas Instruments Multiplexer Switch ICs 9.4-pF on-state capa citance 36-V 8:1 A A 595-MUX508IPW 6 228In Stock
Min.: 1
Mult.: 1
: 2 000

MUX508 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 200 Ohms 149 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs ANALOG MULTIPLEXERS/DEMUL 3 294In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 500

MC74HCT4851A Analog Mux/Demux SMD/SMT TSSOP-16 1 Channel 4.5 V 5.5 V 550 Ohms - 55 C + 125 C Reel, Cut Tape

onsemi Multiplexer Switch ICs LOG CMOS MLTIPLXR ANALOG 2 489In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 500

MC74HCT4852A Analog Mux/Demux SMD/SMT TSSOP-16 1 Channel 4.5 V 5.5 V 550 Ohms - 55 C + 125 C Reel, Cut Tape
Texas Instruments Multiplexer Switch ICs Automotive 5V bidir ectional 8:1 1-chan 16 424In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TMUX1308A Multiplexer Switches SMD/SMT TSSOP-16 1 Channel 1 x 8:1 1.62 V 5.5 V 195 Ohms 34 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-12-V 8:1 one-ch a nnel multiplexer wi 4 976In Stock
Min.: 1
Mult.: 1
: 2 000

TMUX4051 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 5 V 24 V 12 V 12 V 60 Ohms 190 ns 140 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs ±60-V fault-p rotected 4:1 two-c 974In Stock
Min.: 1
Mult.: 1
: 2 000

TMUX7309F Multiplexers SMD/SMT TSSOP-16 2 Channel 8 V 44 V 5 V 22 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH. MUX I.C. 3 457In Stock
Min.: 1
Mult.: 1
: 1 000

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C. 9 130In Stock
Min.: 1
Mult.: 1
Max.: 960

ADG658 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs SERIAL SPI, 8-ch MUX 4 706In Stock
Min.: 1
Mult.: 1
: 1 000

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 105 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana 6 014In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4781 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.6 V 3.6 V 1 Ohms 25 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors Multiplexer Switch ICs 4-channel I2C-bus switch with reset 12 619In Stock
22 500Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 500

PCA9546A Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.3 V 5.5 V 24 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 12-V 8: 1 one-channel multip 3 845In Stock
Min.: 1
Mult.: 1
: 2 500

TMUX4051 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 5 V 24 V 12 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 12-V 4: 1 two-channel multip 1 852In Stock
Min.: 1
Mult.: 1
: 2 000

TMUX4052 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 5 V 24 V 12 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4-Ch. Analog A 595-C D4052BPW A 595-CD40 A 595-CD4052BPW 11 549In Stock
Min.: 1
Mult.: 1
: 2 000

CD4052B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs High Spd CMOS Analog A 595-CD74HC4051PWT A 595-CD74HC4051PWT 12 673In Stock
Min.: 1
Mult.: 1
: 2 000

CD74HC4051 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 225 ns 225 ns - 55 C + 125 C Reel, Cut Tape, MouseReel