AEC-Q100 Multiplexer Switch ICs

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs 74HC4851PW-Q100/SOT403/TSSOP16 295In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4051PW-Q100/SOT403/TSSOP1 1 879In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 4.5 V 5.5 V 5 V 5 V 180 Ohms 55 ns 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4851PW-Q100/SOT403/TSSOP1 2 500In Stock
5 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G3157GV-Q100/SOT457/SC-7 2 328In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT TSOP-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BTT-Q100/SOT403/TSSOP16 1 200In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 15 V 365 Ohms 280 ns 290 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4052BT-Q100/SOT109/SO16 1 823In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 1:4 3 V 15 V 2.5 kOhms 260 ns 205 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4052BTT-Q100/SOT403/TSSOP16 5 420In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 2 x 1:4 3 V 15 V 2.5 kOhms 260 ns 205 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NLV14053BDTR2G
onsemi Multiplexer Switch ICs ANALOG MULTIPLEXERS/DEMUL 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

MC14053B Multiplexers/Demultiplexers AEC-Q100 Reel, Cut Tape
Texas Instruments Multiplexer Switch ICs Auto Cat 8Ch Ana Mux Demux 1 807In Stock
Min.: 1
Mult.: 1
: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs AC 8Ch Ana Mux/Demux
15 505On Order
Min.: 1
Mult.: 1
: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4067BQ-Q100/SOT815/DHVQFN
2 999Expected 19/07/2027
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G3157GM-Q100/SOT886/XSON
5 000Expected 18/08/2026
Min.: 5 000
Mult.: 5 000
: 5 000

SMD/SMT XSON-6 AEC-Q100 Reel


STMicroelectronics Multiplexer Switch ICs Single 8 Ch Analog Mux/Demux 1 079In Stock
Min.: 1
Mult.: 1
: 2 500

M74HC4851 Multiplexers/Demultiplexers SMD/SMT 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 9-18 Bit HSTL tLVTTL Memory Address Latc
5 950Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4051D-Q100/SOT109/SO16
2 373Expected 14/08/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SO-16 8 Channel 1 x 8:1 2 V 10 V 5 V 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052D-Q100/SOT109/SO16
2 500Expected 14/08/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 1:4 4.5 V 5.5 V 5 V 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL SPI, 8-ch MUX Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.5 Ohms 10 ns - 40 C + 105 C AEC-Q100 Reel
Analog Devices Multiplexer Switch ICs 1.8-5.5V or+/-2.5V, 3 Ohm 4/8 Mux Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADG708 Multiplexers SMD/SMT TSSOP-16 - 40 C + 125 C AEC-Q100 Reel
Analog Devices Multiplexer Switch ICs 1.8-5.5V or+/-2.5V, 3 Ohm 4/8 Mux Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 Ohms 7 ns - 40 C + 125 C AEC-Q100 Reel
Nexperia Multiplexer Switch ICs 74HC4852D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4852PW-Q100/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 39 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4051D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SOIC-16 1 x 8:1 AEC-Q100 Reel
Nexperia Multiplexer Switch ICs 74HCT4052BQ-Q100/SOT763/DHVQFN Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 2 x 1:4 270 Ohms 105 ns 75 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053BQ-Q100/SOT763/DHVQFN Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

DHVQFN-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SOIC-16 AEC-Q100 Reel