NCP330MUTBG

onsemi
863-NCP330MUTBG
NCP330MUTBG

Mfr.:

Description:
Power Switch ICs - Power Distribution 3A LOAD SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
3 A
50 mOhms
4 ms
1.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
UDFN-8
NCP330
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IntelliMAX™ Slew Rate Controlled Load Switches

onsemi IntelliMAX™ Slew Rate Controlled Load Switches are advanced load-management switches that consist of slew-rate controlled low-impedance or low on-resistance MOSFET switches. These switches feature slew-rate controlled low-impedance MOSFET switch and other integrated analog features. onsemi IntelliMAX switches find their applications in consumer, optical, medical, storage, portable, and industrial device power management  

In Stock: 88 579

Stock:
88 579 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1030
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,379 € 3,79 €
0,33 € 8,25 €
0,296 € 29,60 €
0,276 € 69,00 €
0,256 € 128,00 €
0,252 € 252,00 €
Full Reel (Order in multiples of 3000)
0,252 € 756,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.