WLCSP-12 Power Switch ICs - Power Distribution

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging

NXP Semiconductors Power Switch ICs - Power Distribution Bidirectional High-Side Power Switch for Charger and USB-OTG Combined Applications 3 048In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 62 mOhms 500 us 1.6 ms 3.2 V to 6.35 V - 40 C + 85 C SMD/SMT WLCSP-12 NX5P3001UK Reel, Cut Tape, MouseReel

Kinetic Technologies Power Switch ICs - Power Distribution Overvoltage Protected Load Switch with +100V Surge Protection 7 468In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 4.5 A 28 mOhms 2 ms 100 ns 2.3 V to 28 V - 40 C + 85 C SMD/SMT WLCSP-12 Reel, Cut Tape

Kinetic Technologies Power Switch ICs - Power Distribution High Current Over-voltage Protection Switch with 100V Input Surge 8 495In Stock
Min.: 1
Mult.: 1
: 3 000

Over-Voltage Protection 1 Output 4 A 30 mA 38 mOhms 2 ms 100 ns 2.3 V to 28 V - 40 C + 85 C SMD/SMT WLCSP-12 Reel, Cut Tape
Kinetic Technologies Power Switch ICs - Power Distribution 4 Amp Over-Voltage Protection IC with Sense Output 16 314In Stock
Min.: 1
Mult.: 1
: 3 000

OVP 1 Output 4.5 A 36 mOhms 2.3 V to 28 V - 40 C + 85 C SMD/SMT WLCSP-12 KTS1650B Reel, Cut Tape

Kinetic Technologies Power Switch ICs - Power Distribution Overvoltage Protected Load Switch with +100V Surge Protection 3 615In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 4.5 A 28 mOhms 2 ms 100 ns 2.3 V to 28 V - 40 C + 85 C SMD/SMT WLCSP-12 Reel, Cut Tape

Kinetic Technologies Power Switch ICs - Power Distribution 5A(RMS) VBUS Current-Sink Protection Load Switch 2 755In Stock
Min.: 1
Mult.: 1

Current-Sink Protection Load Switch 1 Output 2.6 A 26 mOhms 10 us 3 V to 24 V - 40 C + 85 C SMD/SMT WLCSP-12 KTS1673

Kinetic Technologies Power Switch ICs - Power Distribution 5A(RMS) VBUS Current-Sink Protection Load Switch 1 519In Stock
Min.: 1
Mult.: 1

Current-Sink Protection Load Switch 1 Output 2.6 A 30 mOhms 10 us 3 V to 24 V - 40 C + 85 C SMD/SMT WLCSP-12 KTS1672

Kinetic Technologies Power Switch ICs - Power Distribution Overvoltage Protected Load Switch with +100V Surge Protection 12 658In Stock
Min.: 1
Mult.: 1
: 3 000

Over-Voltage Protection 1 Output 4 A 30 mA 28 mOhms 2 ms 100 ns 2.3 V to 28 V - 40 C + 85 C SMD/SMT WLCSP-12 Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution A 20 mOhm, 4.5 A nFET Integrated Power Switch with Surge Protection and Adjustable OVP in a 2.34 mm2 WLCSP 4 898In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 4.5 A 28 mOhms 4 ms 50 ns 2.5 V to 20 V - 40 C + 85 C SMD/SMT WLCSP-12 SLG59H1313C Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution Load Switch w/ Adj Current Limit Cntrl 8 188In Stock
Min.: 1
Mult.: 1
Max.: 160
: 3 000

Load Switch 1 Output 3.9 A 1 A 50 mOhms 1.46 ms 230 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-12 FPF2595 Reel, Cut Tape, MouseReel

NXP Semiconductors Power Switch ICs - Power Distribution USB PD and Type-C Current-Limited Power Switch 14 550In Stock
27 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 3 000

USB Switch 1 Output 400 mA to 3.3 A 37 mOhms 1.5 ms 13 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-12 NX5P3090UK Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 28V OVP with low Rdson 2 434In Stock
Min.: 1
Mult.: 1
Max.: 140
: 4 000

Over-Voltage Protection 1 Output 5 A 20 mOhms 2 ms 40 ns 2.8 V to 23 V - 40 C + 85 C SMD/SMT WLCSP-12 FPF3380 Reel, Cut Tape, MouseReel
onsemi FPF3381UCX
onsemi Power Switch ICs - Power Distribution 28V OVP WITH LOW ON-RESISTANCE INTEGRATED NMOSFET METAL SPIN FROM FPF3381UCX 17 456In Stock
Min.: 1
Mult.: 1
: 4 000

OVP 1 Output 5 A 25 mOhms 2 ms 40 ns 2.8 V to 25 V - 40 C + 85 C SMD/SMT WLCSP-12 FPF3381 Reel, Cut Tape, MouseReel
NXP Semiconductors Power Switch ICs - Power Distribution High-Voltage Back-to-Back OVP Switch with Current Sense 1 584In Stock
Min.: 1
Mult.: 1
: 4 000

Over-Voltage Protection 1 Output 3 A 79 mOhms 10 ms 4 ms 2.5 V to 20 V - 40 C + 85 C SMD/SMT WLCSP-12 NX30P0121 Reel, Cut Tape, MouseReel

Kinetic Technologies Power Switch ICs - Power Distribution Overvoltage Protected Load Switch with +100V Surge Protection Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

Over-Voltage and Surge Protected 1 Output 4 A 38 mOhms 2 ms 100 ns 2.3 V to 30 V - 40 C + 85 C SMD/SMT WLCSP-12 Reel
Analog Devices Power Switch ICs - Power Distribution Load Switch, Quad Signal Switch EN Low Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 000

High Side 4 Output 65 mOhms 5 ms 2 us 1.8 V - 40 C + 85 C SMD/SMT WLCSP-12 ADP1190A Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution Load Switch, Quad Signal Switch EN Low Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 170 mOhms 5 ms 4 us 1.4 V to 3.6 V - 40 C + 85 C SMD/SMT WLCSP-12 ADP1190 Reel, Cut Tape, MouseReel
DIOO Microcircuits Power Switch ICs - Power Distribution Overvoltage Protection Load Switch Non-Stocked
Min.: 6 000
Mult.: 6 000

Over-Voltage Protection Load Switch 1 Output 4 A 40 mOhms 4 ms 80 ns 2.5 V to 40 V - 40 C + 85 C SMD/SMT WLCSP-12
DIOO Microcircuits Power Switch ICs - Power Distribution Overvoltage Protection Load Switch Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

Over-Voltage Protection 1 Output 4 A 40 mOhms 4 ms 2.5 V to 40 V - 40 C + 85 C SMD/SMT WLCSP-12 Reel