WLCSP-6 Power Switch ICs - Power Distribution

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging
Nisshinbo Power Switch ICs - Power Distribution 18mO ON Resistance 3A Load Switch IC 4 375In Stock
Min.: 1
Mult.: 1
: 5 000

Low Side 1 Output 3 A 28 mOhms 600 mV to 4.8 V - 40 C + 85 C SMD/SMT WLCSP-6 R5541K Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution Low ON-Resist 3A Load Switch 6 343In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 3 A 40 mOhms 10 us 25 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 12V Load Switch for Inrush Control 6 765In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 2 A 70 mOhms 2 ms 2.125 ms 2.3 V to 13.2 V - 40 C + 105 C SMD/SMT WLCSP-6 ADP1290 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution IntelliMAX Slew Rate Cont'd Load Switch 5 390In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

Load Switch 1 Output 3 A 110 mOhms 4.4 ms 35 ms 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 FPF1048 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution 2A SINGLELOAD SWITCH 9 668In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 50 mOhms 15.7 ms 50 us 750 mV to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 NCP456 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Low On-Res SlewRate Cntrlld Load Switch 2 446In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 3.5 A 100 mOhms 4.4 ms 32 ms 1.2 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 FPF1038 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 3A LOW RON LOAD SWITCH WITH AUTO DISCHARGE PATH 2 640In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000

2 Output 3 A 35 mOhms 1.4 ms - 40 C + 85 C SMD/SMT WLCSP-6 Reel, Cut Tape
Littelfuse Power Switch ICs - Power Distribution 5V, 4A Load switch with Slew Rate Ctrl 15 379In Stock
Min.: 1
Mult.: 1
: 3 000

Ultra Low Consumption Load Switch 1 Output 4 A 21 mOhms 250 us 400 ns 1.1 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 LQ050xx Reel, Cut Tape, MouseReel
Littelfuse Power Switch ICs - Power Distribution 5V, 4A Load switch with Reverse Blocking 2 687In Stock
Min.: 1
Mult.: 1
: 3 000

Ultra Low Consumption Load Switch 1 Output 4 A 21 mOhms 450 us 20 us 1.1 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 LQ050xx Reel, Cut Tape, MouseReel

Kinetic Technologies Power Switch ICs - Power Distribution 5A Slew-Rate Controlled Load Switch with Reverse Blocking 35 475In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 5 A 15 mOhms 4.4 ms 35 ms 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution Low On-Res SlewRate Cntrlld Load Switch 9 685In Stock
Min.: 1
Mult.: 1
Max.: 680
: 3 000

Load Switch 1 Output 3.5 A 100 mOhms 4.4 ms 10.5 ms 1.2 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 FPF1039 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Dual In Signal Out Advance Power Switch 23 834In Stock
27 000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 1 370
: 3 000

Load Switch 1 Output 1.5 A 170 mOhms 250 us 335 us 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 FPF1320 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Dual In Signal Out Advance Power Switch 11 607In Stock
9 000Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 690
: 3 000

Load Switch 1 Output 1.5 A 170 mOhms 250 us 335 us 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 FPF1321 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Full Funct Load w/Adj Curr Limit 4 921In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3 000

Load Switch 1 Output 200 mA 100 mA to 1.5 A 135 mOhms 40 us 125 us 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 FPF2195 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution Zero Volt Vin LDSW 5 695In Stock
Min.: 1
Mult.: 1
: 3 000

High Side, Low Side 1 Output 3 A 10 mOhms 10 ms 800 us 0 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 ADP1196 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 5V 3A Logic Controlled High-Side Pwr Sw 4 105In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 3 A 4 A 15 mOhms 2 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 ADP196 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 3A Battery Disconnect Power Switch w/CL 2 264In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 3 A 17 mOhms 1 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 ADP197 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution OVP WITH LOW RON NM OSFET 31 846In Stock
Min.: 1
Mult.: 1
Max.: 3 130
: 3 000

Over-Voltage Protection 1 Output 3.5 A 35 mOhms 1 ms 100 ns 2.8 V to 23 V - 40 C + 85 C SMD/SMT WLCSP-6 FPF2286 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Hi-Side Load Switch w/ Reverse Blocking 3 483In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 3 A 40 mOhms 10 us 25 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Hi-Side Load Switch w/ Reverse Blocking 8 432In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 3 A 40 mOhms 400 us 25 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 5V, 17.6m?, 1 A, 0.82mm2 nFET IPS Integrated Power Switch in 0.64 mm2 WLCSP 2 948In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 1 A 22 mOhms 250 mV to 1.5 V, 2.7 V to 3.6 V - 40 C + 85 C SMD/SMT WLCSP-6 SLG59M1746C Reel, Cut Tape

onsemi Power Switch ICs - Power Distribution 3A LOW RON LOAD SWITCH WI 1 130In Stock
18 000On Order
Min.: 1
Mult.: 1
Max.: 1 530
: 3 000

Load Switch 1 Output 3 A 35 mOhms 1.4 ps 750 mV to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 NCP451 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Controlled Load Switch 3A 4 915In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3 000

Load Switch 1 Output 3 A 35 mOhms 1.4 ps 750 mV to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 NCP451 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Hi-Side Load Switch w/ Reverse Blocking 171In Stock
9 000Expected 01/04/2027
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 3 A 40 mOhms 400 us 25 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 5V 3A Logic Controlled High-Side Pwr Sw
2 950Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 3 A 4 A 15 mOhms 2 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 ADP196 Reel, Cut Tape, MouseReel