Power Switch ICs - Power Distribution

Results: 3 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Diodes Incorporated Power Switch ICs - Power Distribution Ideal Diode Controller SOT28 T&R 3K 7 983In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 1 209
: 3 000

1 Output 2 Ohms 7 us 2 us - 40 C + 125 C SMD/SMT SOT-28-8 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution Ideal Diode Controller SOT28 T&R 3K 8 278In Stock
3 000Expected 07/04/2027
Min.: 1
Mult.: 1
Max.: 1 004
: 3 000

1 Output 2 Ohms 7 us 2 us - 40 C + 125 C SMD/SMT SOT-28-8 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution Power PROFET + 24/48V smart high-side power switch 4 972In Stock
Min.: 1
Mult.: 1
: 2 000

High Side 1 Output 14 mOhms 150 us 225 us 12 V to 54 V - 55 C + 150 C SMD/SMT PG-HSOF-8 Reel, Cut Tape
Infineon Technologies Power Switch ICs - Power Distribution Smart High-Side Power Switch 2 560In Stock
Min.: 1
Mult.: 1
: 3 000

High Side Switch 1 Output 2.1 ms 1 ms 6 V to 18 V - 40 C + 150 C SMD/SMT PG-TSDSO-14 PROFET +2 12V Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive 8ch Low-side switch 1 742In Stock
Min.: 1
Mult.: 1
: 2 000
Low Side Switch 8 Output 500 mA 1.2 A 870 mOhms 50 us 50 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT HTSSOP-24 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive IPD 2ch Low Side Switch with Output Diagnostic Function 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

Low Side Switch 2 Output 2.5 A 54 mOhms 100 us 130 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-J8 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive IPD, 2ch Low Side Switch with Output Diagnostic Function 1 875In Stock
Min.: 1
Mult.: 1
: 2 500

Low Side Switch 2 Output 3.8 A 5.5 A 105 mOhms 96 us 120 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-8 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive IPD 2ch Low Side Switch with Output Diagnostic Function 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

Low Side Switch 2 Output 1.2 A 210 mOhms 90 us 126 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-J8 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive IPD 2ch Low Side Switch with Output Diagnostic Function 2 490In Stock
Min.: 1
Mult.: 1
: 2 500

Low Side Switch 2 Output 1 A 325 mOhms 90 us 130 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-J8 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, 40V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch for Automotive 2 358In Stock
Min.: 1
Mult.: 1
: 2 500
Load Switch 1 Output 260 mOhms 42 ms 450 us - 40 C + 150 C SMD/SMT HTSOP-8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, 40V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch for Automotive 2 223In Stock
Min.: 1
Mult.: 1
: 2 500
Load Switch 1 Output 330 mOhms 42 ms 450 us - 40 C +150 C SMD/SMT HTSOP-8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution 34V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch 4 476In Stock
Min.: 1
Mult.: 1
: 2 500

Load Switch 2 Output 13 A 120 mOhms 42 ms 450 us 8 V to 32 V - 40 C + 85 C SMD/SMT HTSOP-8 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive Intelligent Power Device Single Channel 9mohm High Side Switch : The BV1HB008EFJ-C single channel 9mohm Intelligent High Side Power Device integrates an Overcurrent load protection, a dual Temperature Shutdown mechanism which limits the in 1 913In Stock
Min.: 1
Mult.: 1
: 2 500
High Side Switch 1 Output 22 mOhms 150 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, Automotive Intelligent Power Device Single Channel 12m High Side Switch 3 397In Stock
Min.: 1
Mult.: 1
: 2 500
High Side Switch 1 Output 35 mOhms 150 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, Automotive Intelligent Power Device Single Channel 20 m High Side Switch 2 081In Stock
Min.: 1
Mult.: 1
: 2 500
High Side Switch 1 Output 44 mOhms 150 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution 40A POWER SWITCH DRIVER IC 1 965In Stock
Min.: 1
Mult.: 1
: 2 000

1 Output 7.4 A 500 nA 32.5 mOhms 80 us 130 us 5 V - 40 C + 150 C SMD/SMT TO-252-J3 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution IPD 1CH LOW SIDE SWITCH 2 000In Stock
Min.: 1
Mult.: 1
: 2 000
Automotive 1 Output 4 A 22 A 125 mOhms 80 us 110 us 3 V to 5.5 V + 150 C SMD/SMT TO-252-J3 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, Automotive IPD 1ch Low Side Switch 2 500In Stock
Min.: 1
Mult.: 1
: 2 500
Switch IC 4 Output 10 A 320 mOhms 66 us 38 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, Automotive IPD 1ch Low Side Switch 2 500In Stock
Min.: 1
Mult.: 1
: 2 500
Low Side Switch 4 Output 2.7 A 640 mOhms 36 us 19 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch with Output Diagnostic Function 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

Automotive Low Side Switch 1 Output 5.5 A 8 A 52 mOhms 100 us 130 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT HTSOP-8 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch with Output Diagnostic Function 4 554In Stock
Min.: 1
Mult.: 1
: 2 500

Low Side Switch 1 Output 3.8 A 5.5 A 105 mOhms 96 us 120 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT HTSOP-8 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch : BV1LK140FJ-C is 1ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. 2 415In Stock
Min.: 1
Mult.: 1
: 2 500
Low Side Switch 4 Output 10 A 320 mOhms 66 us 50 us - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch : BV1LK280FJ-C is 1ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. 2 500In Stock
Min.: 1
Mult.: 1
: 2 500
Low Side Switch 4 Output 2.7 A 640 mOhms 40 us 24 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Power Switch ICs - Power Distribution Adjustable Current-Limited Power Switch for USB PD Application 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Current-Limited Power Switch 1 Output 400 mA to 3.3 A 42 mOhms 4 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-16 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution 28V/5A LOAD SWITCH WITH SCP LATCHED ON BCDE PROCESS 5 000In Stock
Min.: 1
Mult.: 1
Max.: 500
: 5 000

Protection Switch 1 Output 5.5 A 35 mOhms 8 ms - 40 C + 85 C SMD/SMT DFN-12 FPF2890 Reel, Cut Tape