AEC-Q101 Power Switch ICs - Power Distribution

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging

onsemi Power Switch ICs - Power Distribution HIGH SIDE SWITCH W 13 685In Stock
Min.: 1
Mult.: 1
Max.: 290
: 2 500

High Side 1 Output 250 mA 10 mA to 350 mA 25 us 4.4 V to 40 V - 40 C + 150 C SMD/SMT TSSOP-14 NCV47722 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi NCV451AMNWTBG
onsemi Power Switch ICs - Power Distribution 3A ULTRA-SMALLLOADSWITCH 4 044In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 3 A 50 mOhms 1.4 ms 750 mV to 5.5 V - 40 C + 105 C SMD/SMT NCV451 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi NCV459MNWTBG
onsemi Power Switch ICs - Power Distribution 4A SINGLE LOAD SWIT CH 9 440In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 2 Output 4 A 80 mOhms 60 us 75 us 750 mV to 5.5 V - 40 C + 105 C SMD/SMT NCV459 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution DUAL HIGH SIDE SWITCH 1 183In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 250 mA 350 mA 25 us 13.5 V - 40 C + 150 C SMD/SMT TSSOP-14 NCV47823 AEC-Q101 Reel, Cut Tape, MouseReel

Diodes Incorporated Power Switch ICs - Power Distribution Low Side IntelliFET 1 124In Stock
Min.: 1
Mult.: 1
: 1 000

Low Side 1 Output 1.6 A 3 A 675 mOhms 2.2 us 13 us 32 V - 40 C + 150 C SMD/SMT SOT-223-4 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution MOSFET BVDSS: 8V 24V V-DFN3030-8 T&R 1.5K 1 050In Stock
Min.: 1
Mult.: 1
: 1 500

Smart Load Switch 1 Output 6 A 10 mOhms 65 us 200 ns - 40 C + 85 C SMD/SMT V-DFN3030-8 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 160MOHM SMARTFET 22In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 1 A 12 A 320 mOhms 10 us 10 us 4.5 V to 28 V - 40 C + 150 C SMD/SMT SOIC-8 NCV84160 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 60MOHM HS SMARTFET 553In Stock
2 500Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 2 A 6 A 90 mOhms 55 us 85 us 6 V to 36 V - 40 C + 150 C SMD/SMT SOIC-8 NCV8445 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated BSP75NQTA
Diodes Incorporated Power Switch ICs - Power Distribution Low Side IntelliFET 259In Stock
62 000Expected 04/11/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

Low Side 1 Output 1.3 A 1.8 A 675 mOhms 3 us 13 us 32 V - 40 C + 150 C SMD/SMT SOT-223-4 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution MOSFET BVDSS: 8V 24V V-DFN3030-8 T&R 3K
3 000Expected 21/05/2027
Min.: 1
Mult.: 1
Max.: 300
: 3 000

Smart Load Switch 1 Output 6 A 10 mOhms 65 us 200 ns - 40 C + 85 C SMD/SMT V-DFN3030-8 AEC-Q101 Reel, Cut Tape, MouseReel

Diodes Incorporated Power Switch ICs - Power Distribution Low Side IntelliFET 24 000Factory Stock Available
Min.: 4 000
Mult.: 4 000
: 4 000
- 40 C + 150 C SMD/SMT SOT-223-4 AEC-Q101 Reel