MAX14978ETO+

Analog Devices / Maxim Integrated
700-MAX14978ETO+
MAX14978ETO+

Mfr.:

Description:
USB Switch ICs SuperSpeed USB Passive Switch (Low/Full/

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Switches
6 x SPDT
10 Ohms
250 ns
50 ns
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFN-42
Tray
Bandwidth: 950 MHz
Brand: Analog Devices / Maxim Integrated
Number of Switches: 6 Switch
Operating Supply Current: 36 uA
Pd - Power Dissipation: 2.857 W
Product Type: USB Switch ICs
Series: MAX14978
Factory Pack Quantity: 240
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V, 5.5 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 70 mA
Part # Aliases: MAX14978
Unit Weight: 11,808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,73 € 6,73 €
5,19 € 51,90 €
4,81 € 120,25 €
4,39 € 439,00 €
4,05 € 972,00 €
3,98 € 4 776,00 €
3,89 € 10 269,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,73 €
Min:
1