ST25DV64K-IER8T3

STMicroelectronics
511-ST25DV64K-IER8T3
ST25DV64K-IER8T3

Mfr.:

Description:
NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, and fast transfer mode capability

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
64 kbit
13.56 MHz
+ 125 C
- 40 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Development Kit: X-NUCLEO-NFC04A1
Function: Energy Harvesting, Data Protection, Fast Transfer Mode, RF Management
Product Type: NFC/RFID Tags & Transponders
Series: ST25DV64K
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST25DV Dynamic NFC/RFID Tag

STMicroelectronics ST25DV Dynamic NFC/RFID Tag is a dual interface, fast transfer mode, energy harvesting device that has a configurable interrupt capability, RF management, and low power mode. The ST25DV embeds an EEPROM memory and a dedicated memory buffer for fast data transfer. The tag can be operated from an I2C interface or by a 13.56MHz RFID reader or an NFC phone. The I2C two-wire interface behaves as a slave in the I2C protocol. The contactless interface is compatible with ISO/IEC 15693 standard and NFC Forum type 5 tag.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,49 € 1,49 €
1,30 € 13,00 €
1,20 € 30,00 €
1,13 € 113,00 €
1,08 € 270,00 €
1,04 € 520,00 €
1,02 € 1 020,00 €
0,998 € 1 996,00 €
Full Reel (Order in multiples of 4000)
0,955 € 3 820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.