QPC7336SR

Qorvo
772-QPC7336SR
QPC7336SR

Mfr.:

Description:
Attenuators 45-1218MHz 75 ohm VC Var. Equalizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
RoHS:  
MCM-14
22 dB
1.218 GHz
75 Ohms
1 Channel
Brand: Qorvo
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: QPC7336
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Variable Equalizer
Part # Aliases: QPC7336
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC7336 Variable Equalizer

Qorvo QPC7336 Variable Equalizer is a voltage-controlled equalizer designed to operate between 45MHz and 1218MHz bandwidth and employing a Silicon On Insulator (SOI) attenuator. The QPC7336 equalizer comes in a 14-pin package with 6.0mm x 6.0mm x 1.375mm dimensions. This variable equalizer works from a single 5V supply voltage and consumes low power. The QPC7336 equalizer provides high linearity and low insertion loss. Qorvo QPC7336 Variable Equalizer offers positive or negative slope control gradient and 10dB slope range. Typical applications include Community Antenna Television (CATV) amplifiers and transmission systems.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,69 € 13,69 €
13,68 € 136,80 €
12,36 € 309,00 €
Full Reel (Order in multiples of 100)
12,36 € 1 236,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.