Analog Devices RF Amplifier

Results: 522
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier Wide Dynamic Rage High BW DGA 641In Stock
Min.: 1
Mult.: 1
: 1 500

3.2 GHz 3.3 V to 5 V 7.4 mA 15 dB 9 dB General Purpose Amplifiers SMD/SMT LFCSP-24 Si 17 dBm 50 dBm - 40 C + 85 C ADA4961 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Prog Driver with Low o/p Impedance 1 296In Stock
Min.: 1
Mult.: 1
: 750

0 Hz to 1.7 GHz 3.3 V, 5 V 175 mA 26 dB 8.2 dB Variable Gain Amplifiers SMD/SMT LFCSP-40 SiGe 17.7 dBm 36 dBm - 40 C + 85 C ADL5205 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1W 2-Stage, 22dbGain,1600-2700MHz 3 977In Stock
Min.: 1
Mult.: 1
: 1 500

1.8 GHz to 2.7 GHz 4.75 V to 5.25 V 362 mA 24.3 dB 4.7 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.8 dBm 45.5 dBm - 40 C + 85 C ADL5606 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, 5 to 20 GHz 272In Stock
515Expected 20/11/2026
Min.: 1
Mult.: 1
Max.: 50

5 GHz to 20 GHz 5 V 90 mA 29 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 19 dBm 30.5 dBm - 40 C + 85 C ADL8105 Cut Tape
Analog Devices RF Amplifier 8 GHz to 12 GHz, 25 dB gain 634In Stock
440Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 100

6 GHz to 18 GHz 5 V 90 mA 24 dB 1.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 18.5 dBm 29 dBm - 40 C + 85 C ADL8107 Cut Tape
Analog Devices RF Amplifier 8 GHz to 12 GHz, 25 dB gain 1 347In Stock
Min.: 1
Mult.: 1
: 500

ADL8107 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 23 31 GHz GaAs MMIC LNA 193In Stock
Min.: 1
Mult.: 1

23 GHz to 31 GHz 2 V 25 mA 27 dB, 29 dB 1.6 dB, 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm, 10 dBm 17.5 dBm, 29 dBm - 40 C + 85 C ADL8142 Cut Tape
Analog Devices RF Amplifier 2 GHz to 30 GHz LNA 102In Stock
Min.: 1
Mult.: 1

2 GHz to 28 GHz 4 V to 7 V 53 mA 15.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-32 GaAs 20 dBm 26 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier 2 to 18 GHz Multi Octave Switched Filte 198In Stock
Min.: 1
Mult.: 1

2 GHz to 18 GHz 2.5 V, 3.3 V 200 uA Wi-Fi Network Equipment Amplifiers SMD/SMT LGA-56 18 dBm 45 dBm - 55 C + 105 C ADMV8818 Tray
Analog Devices RF Amplifier 28 dBm P1dB, 20 dB gain
90In Stock
Min.: 1
Mult.: 1

18 GHz to 44 GHz 5 V 800 mA 23 dB 7 dB Power Amplifiers SMD/SMT GaAs 29 dBm 39 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier 31 dBm P1dB, 20 dB gain
445In Stock
Min.: 1
Mult.: 1

20 GHz to 44 GHz 5 V 1.4 A 20.5 dB 6 dB Power Amplifiers SMD/SMT CLCC-HS-18 GaAs 29 dBm 42.5 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier Dual Programmable Filters and VGAs for 2 GHz Channel Spacing for ?W Radios 491In Stock
1Expected 17/12/2026
Min.: 1
Mult.: 1

2 GHz 3.15 V to 3.45 V 425 mA 53 dB 10.5 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 Si 14 dBm - 40 C + 85 C ADRF6520 Tray
Analog Devices RF Amplifier LNA, 24-43.5 GHz
327In Stock
Min.: 1
Mult.: 1
Max.: 50

43.5 GHz 2.5 V 70 mA 23 dB 2.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 22 dBm - 40 C + 85 C HMC1040 Cut Tape
Analog Devices RF Amplifier LNA, 24-43.5 GHz
371In Stock
Min.: 1
Mult.: 1
: 500

24 GHz to 43.5 GHz 2.5 V 70 mA 23 dB 2.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 22 dBm - 40 C + 85 C HMC1040 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 0.3-20GHz lo NOISE amp 466In Stock
Min.: 1
Mult.: 1

300 MHz to 20 GHz 7 V 70 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 15 dBm 27 dBm - 55 C + 85 C HMC1049G Cut Tape
Analog Devices RF Amplifier amp, Driver 556In Stock
274Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 100

5.5 GHz to 18 GHz 5 V 220 mA 22 dB Driver Amplifiers SMD/SMT LFCSP-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1082 Cut Tape


Analog Devices RF Amplifier power amp
21In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 1.1 A 22 dB Power Amplifiers SMD/SMT Die GaN 48 dBm - 40 C + 85 C HMC1086 Bulk
Analog Devices RF Amplifier Amplifier, Power, 5.5-8.5GHz, 5W
298In Stock
500Expected 08/07/2027
Min.: 1
Mult.: 1

5.5 GHz to 8.5 GHz 5 V to 7.5 V 2.2 A 28 dB Power Amplifiers SMD/SMT QFN-40 GaAs 36 dBm 44 dBm - 40 C + 85 C HMC1121 Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 6 - 18 GHz 450In Stock
500Expected 26/11/2026
Min.: 1
Mult.: 1

6 GHz to 18 GHz 5 V 90 mA 14 dB 4.5 dB General Purpose Amplifiers SMD/SMT LCC-12 GaAs 20 dBm 32 dBm - 40 C + 85 C HMC441G Cut Tape
Analog Devices RF Amplifier SMT, lo Noise amp, DC - 20 GHz 284In Stock
500Expected 12/11/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 20 GHz 8 V 75 mA 13 dB 3.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 16.5 dBm 28.5 dBm - 55 C + 85 C HMC460 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz 220In Stock
40On Order
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices RF Amplifier lo Noise hi IP3 amp SMT, 12 - 16 GHz 366In Stock
Min.: 1
Mult.: 1

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 17 - 24 GHz 299In Stock
Min.: 1
Mult.: 1

17 GHz to 24 GHz 5 V 250 mA 22 dB 4 dB Power Amplifiers SMD/SMT LGA-24 GaAs 25 dBm 35 dBm - 40 C + 85 C HMC498G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 21 - 32 GHz
153In Stock
Min.: 1
Mult.: 1

21 GHz to 32 GHz 5 V 200 mA 17 dB 6 dB Power Amplifiers SMD/SMT LGA-24 GaAs 23 dBm 34 dBm - 40 C + 85 C HMC499 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 14 - 27 GHz 418In Stock
Min.: 1
Mult.: 1

14 GHz to 27 GHz 4 V 90 mA 19 dB 2.2 dB Low Noise Amplifiers SMD/SMT CLCC-24 GaAs 15 dBm 24.5 dBm - 55 C + 85 C HMC504 Cut Tape