Analog Devices RF Amplifier

Results: 522
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 26 GHz 72In Stock
Min.: 1
Mult.: 1
: 100

17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 20 GHz 121In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 20 GHz 3 V 53 mA 21 dB 2.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 10 dBm 10 dBm - 40 C + 85 C HMC565G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, 29-36GHz
233In Stock
Min.: 1
Mult.: 1
: 500

Low Noise Amplifiers Si HMC566G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier x2 Active mult SMT, 6 - 9 GHz Fout 114In Stock
500Expected 23/10/2026
Min.: 1
Mult.: 1
: 500

6 GHz to 9 GHz 5 V 90 mA General Purpose Amplifiers SMD/SMT QFN-24 GaAs - 40 C + 85 C HMC575 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier MMIC AMPLIFIER, DC - 4 GHzFor 774In Stock
Min.: 1
Mult.: 1
Max.: 50

0 Hz to 4 GHz 5 V 82 mA 21 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 19 dBm 33 dBm - 40 C + 85 C HMC589A Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 9.5 - 11.5 GHz 35In Stock
Min.: 1
Mult.: 1

9.5 GHz to 11.5 GHz 5 V 310 mA 29.5 dB 6 dB Power Amplifiers SMD/SMT QFN-24 GaAs 27 dBm 33 dBm - 40 C + 85 C HMC608 Cut Tape
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz 97In Stock
Min.: 1
Mult.: 1
: 100

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier amp 497In Stock
Min.: 1
Mult.: 1
: 500

200 MHz to 4 GHz 5 V 155 mA 13 dB 2.2 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 40 dBm - 40 C + 85 C HMC636 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier hi IP3, lo Noise amp, 0.2 - 4.0 GHz 674In Stock
500Expected 18/11/2026
Min.: 1
Mult.: 1
: 500

200 MHz to 4 GHz 5 V 110 mA 13 dB 2.3 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC639 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier T/H amp 18GHz UWB 2In Stock
Min.: 1
Mult.: 1

0 Hz to 18 GHz 2 V 82 mA Track and Hold SMD/SMT QFN-24 SiGe 0 C + 85 C HMC661 Cut Tape
Analog Devices RF Amplifier 37-40GHz 1W PA
105In Stock
Min.: 1
Mult.: 1
: 100

37 GHz to 40 GHz 6 V 1.2 A 24 dB Power Amplifiers SMD/SMT GaAs 31.5 dBm 40 dBm - 40 C + 85 C HMC7229 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 2 - 12 GHz 20In Stock
Min.: 1
Mult.: 1
: 100

2 GHz to 12 GHz 4 V 45 mA 15 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC772 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier upscreen part for Space 111In Stock
950Expected 12/09/2026
Min.: 1
Mult.: 1
: 500

10 MHz to 10 GHz 4.5 V to 5.5 V 87 mA 14 dB 6 dB Gain Block Amplifiers SMD/SMT QFN-16 GaAs 20 dBm 33 dBm - 40 C + 85 C HMC788 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier DC - 8 GHz 15 dB Gain Ext Temp 16In Stock
Min.: 1
Mult.: 1

10 MHz to 10 GHz 5 V 55 mA 14 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm 33 dBm - 55 C + 125 C Cut Tape
Analog Devices RF Amplifier High Linearity DC - 8GHz LNA 30In Stock
3 000Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 300

10 MHz to 9 GHz 5 V 95 mA 19.5 dB 1.9 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 21.5 dBm 35 dBm - 40 C + 85 C HMC8413 Cut Tape
Analog Devices RF Amplifier Amplifer 102In Stock
Min.: 1
Mult.: 1
: 100

24 GHz to 29.5 GHz 5.5 V 350 mA 24 dB 5 dB SMD/SMT LGA-24 GaAs 27 dBm 37.5 dBm - 40 C + 85 C HMC863 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier EA Optical Mod Driver SMT, DC - 20 GHz 17In Stock
83Expected 10/02/2027
Min.: 1
Mult.: 1

0 Hz to 20 GHz 5 V to 8 V 75 mA 16 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 16.5 dBm - 40 C + 85 C HMC871 Cut Tape
Analog Devices RF Amplifier Low Noise Amplifier SMT,5-10 GHz 46In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

5 GHz to 10 GHz 3.5 V 80 mA 19.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 16 dBm 28 dBm - 40 C + 85 C HMC902G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 28-31.5GHz 2W POWER AMPLIFER
125In Stock
Min.: 1
Mult.: 1
: 100

24 GHz to 34 GHz 5.5 V 1.3 A 23 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 33 dBm 36 dBm - 40 C + 85 C HMC943A Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 26.5 GHz 208In Stock
Min.: 1
Mult.: 1

6 GHz to 26.5 GHz 3.5 V 45 mA 22 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 18 dBm - 40 C + 85 C HMC963 Cut Tape
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz 8In Stock
Min.: 1
Mult.: 1
No
2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices HMC-ALH435-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 5 - 20 GHz 10In Stock
Min.: 2
Mult.: 2

5 GHz to 20 GHz 5 V 30 mA 13 dB 2.2 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 25 dBm - 55 C + 85 C HMC-ALH435G Gel Pack
Analog Devices HMC7950LS6TR
Analog Devices RF Amplifier 2-28GHz LNA 15In Stock
100Expected 17/11/2026
Min.: 1
Mult.: 1
: 100

Low Noise Amplifiers Si HMC7950 Reel, Cut Tape, MouseReel
Analog Devices HMC996LP4ETR
Analog Devices RF Amplifier Analog VGA 5-9 GHz 454In Stock
Min.: 1
Mult.: 1
: 500

Variable Gain Amplifiers Si HMC996 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier miniSO IF Sampling ADC Driver 141In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Tube