Guerrilla RF RF Amplifier

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier High Frequency Gain Block 0.1 to 15 GHz Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

100 MHz to 15 GHz 5 V 88 mA 14.9 dB 2.4 dB Gain Block Amplifiers SMD/SMT DFN-8 GaAs 19 dBm 33.5 dBm - 40 C + 105 C Reel
Guerrilla RF RF Amplifier High Gain, Ultra-Low Noise Amplifier/Driver; IEEE 802.11a/n/ac/p, 4.9 - 6.0 GHz, AEC-Q100 Automotive Qualified Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

4.9 GHz to 9 GHz 2.7 V to 5 V 18 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 9 dBm 19 dBm - 40 C + 105 C AEC-Q100 GRF2501 Reel
Guerrilla RF RF Amplifier High Efficiency Power Amplifier Tuning Range: 1.5 to 2.2 GHz Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

Reel
Guerrilla RF RF Amplifier 2-Stage Driver Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

1.8 GHz to 2.2 GHz 5 V 125 mA 44.1 dB 4.1 dB Power Amplifiers SMD/SMT QFN-16 GaN 30 dBm 33.8 dBm - 40 C + 115 C Reel
Guerrilla RF RF Amplifier High Efficiency Power Amplifier Tuning Range: 2.3 to 2.7 GHz Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

Reel
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.66 - 0.72 GHz Non-Stocked
Min.: 1
Mult.: 1
: 1 500

660 MHz to 720 MHz 5 V 210 mA 28 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 46.5 dBm - 40 C + 85 C GRF5506 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.70 - 0.80 GHz Non-Stocked
Min.: 1
Mult.: 1
: 1 500

700 MHz to 800 MHz 5 V 230 mA 28.5 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32.5 dBm 48.5 dBm - 40 C + 85 C GRF5507 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 1.8 - 1.91 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500
1.8 GHz to 1.91 GHz 5 V 310 mA 27 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 45 dBm - 40 C + 105 C AEC-Q100 GRF5518 Reel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 2.5 - 2.7GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500
2.5 GHz to 2.7 GHz 5 V 250 mA 30 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32.2 dBm 45 dBm - 40 C + 105 C AEC-Q100 GRF5526 Reel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 3.3 - 4.2 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500
3.3 GHz to 4.2 GHz 5 V 280 mA 24.5 dB 4.1 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 44.7 dBm - 40 C + 105 C AEC-Q100 GRF5536 Reel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 617 - 652 MHz; High gain, two-stage InGaP HBT power amplifier Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500
617 MHz to 652 MHz 5 V 310 mA 28.2 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.3 dBm 47.5 dBm - 40 C + 85 C GRF5605 Reel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 663 - 716 MHz; High gain, two-stage InGaP HBT power amplifier Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500
663 MHz to 716 MHz 5 V 310 mA 27.5 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.6 dBm 54.7 dBm - 40 C + 85 C GRF5606 Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

5 MHz to 2 GHz 5 V 290 mA 20.3 dB 2.1 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaN 26.2 dBm 42.5 dBm - 40 C + 85 C Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

5 MHz to 2 GHz 5 V 270 mA 18.7 dB 2.4 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 25.6 dBm 42.5 dBm - 40 C + 85 C Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

5 MHz to 1 GHz 5 V 270 mA 25.6 dB 1.7 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 26.7 dBm 42 dBm - 40 C + 85 C Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 5 to 2000 MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
Guerrilla RF RF Amplifier Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

5 MHz to 2 GHz 5 V 280 mA 20.3 dB 2.1 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 42.5 dBm - 40 C + 85 C GRF9000 Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 5 to 2000 MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Reel
Guerrilla RF RF Amplifier Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 5 to 2300 MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 5 to 2300 MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Reel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 5 to 700 MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Reel
Guerrilla RF GRF2100W
Guerrilla RF RF Amplifier AEC-Q100 Automotive qualified Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

AEC-Q100 GRF2100 Reel
Guerrilla RF GRF2105W
Guerrilla RF RF Amplifier Broadband Linear LNA/Linear Driver for Infrastructure, Enhanced Gain Flatness; 0.4 - 5.0 GHz AEC-Q100 Automotive Qualified Non-Stocked
Min.: 1
Mult.: 1
: 2 500
AEC-Q100 GRF2105 Reel, Cut Tape
Guerrilla RF GRF2106W
Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 4.2 GHz AEC-Q100 Automotive Qualified Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

AEC-Q100 GRF2106 Reel