MACOM RF Amplifier

Results: 475
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging

MACOM RF Amplifier 20-250MHz NF 2.8dB Gain 19.0dB 3In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 50 mA 19 dB 2.8 dB General Purpose Amplifiers Through Hole TO-8-4 Si 15 dBm 26 dBm - 40 C + 125 C Bulk


MACOM RF Amplifier Amplifier,Surface Mount 8In Stock
Min.: 1
Mult.: 1

Si


MACOM RF Amplifier 10-250MHz NF 1.7dB Gain 26dB 3In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 5 V 16 mA 26 dB 1.7 dB General Purpose Amplifiers Through Hole TO-8-4 Si 10 dBm 22 dBm - 40 C + 125 C Bulk
MACOM RF Amplifier Amplifier, 5-1218 MHz, 12dB, TR-1000 407In Stock
5 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

5 MHz to 1.218 GHz 5 V 105 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier DIE, MMIC, GaN, PA, 25W, 6.0-12.0GHz
5In Stock
Min.: 1
Mult.: 1

6 GHz to 12 GHz 25 dB Power Amplifiers SMD/SMT GaN - 65 C + 225 C Gel Pack
MACOM RF Amplifier MMIC GaN HEMT, G28V4-1, 25W, 5.2-5.9 GHz
12In Stock
Min.: 1
Mult.: 1

5 GHz to 6 GHz 28 V 9.6 mA 30 dB Power Amplifiers SMD/SMT QFN-12 GaN - 65 C + 225 C Cut Tape
MACOM RF Amplifier Amplifier,CATV,45-1218MHz,SOT-89,1kReel 1 580In Stock
Min.: 1
Mult.: 1
: 1 000

45 MHz to 1.218 GHz 8 V 130 mA 18.5 dB 2.4 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 24 dBm 38 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier Amplifier,4-8GHz,4mmPQFN-16LD,T&R 98In Stock
Min.: 1
Mult.: 1
: 100

4 GHz to 8 GHz 6 V 105 mA 15.7 dB 5 dB Low Noise Amplifiers SMD/SMT PQFN-16 Si 19 dBm 30 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Amplifier,5-1218 MHz,15dB,SOT-89,1K Reel 3 570In Stock
Min.: 1
Mult.: 1
: 1 000

5 MHz to 1.218 GHz 5 V 95 mA 15 dB 2.3 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 500-3000MHz 50 ohm Gain 24dB 12 Watt 2In Stock
Min.: 1
Mult.: 1

500 MHz to 3 GHz 10 V 3.5 A 24 dB Power Amplifiers Screw CFlange-10 GaAs 39 dBm - 40 C + 85 C Bulk
MACOM RF Amplifier 800-3000MHz NF 1.4dB Gain 11dB 2 960In Stock
Min.: 1
Mult.: 1
: 3 000

Si Reel, Cut Tape, MouseReel
MACOM RF Amplifier 2-18GHz LNA 85In Stock
Min.: 1
Mult.: 1
: 100

2 GHz to 18 GHz 5 V 60 mA 13.5 dB 8 dB Low Noise Amplifiers SMD/SMT PQFN-32 GaAs 19 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape

MACOM RF Amplifier 5-300MHz Gain 21.2dB NF 3.1dB GaAs 913In Stock
Min.: 1
Mult.: 1
: 1 000

5 MHz to 300 MHz 5 V 290 mA 21.5 dB 3.3 dB Power Amplifiers SMD/SMT PQFN-16 GaAs 27 dBm 45 dBm - 20 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 1-6 GHz Switch LNA Module 773In Stock
Min.: 1
Mult.: 1
: 1 000

1 GHz to 6 GHz 5 V 78 mA 35 dB 1.2 dB Low Noise Amplifiers SMD/SMT Si 40.5 dBm 31 dBm - 40 C + 105 C Reel, Cut Tape
MACOM RF Amplifier GaN MMIC Power Amp 28V 5.2-5.9GHz 50W
10In Stock
Min.: 1
Mult.: 1

4.9 GHz to 5.9 GHz 28 V 1 A 30 dB Power Amplifiers Screw 440219 GaN 24 dBm - 40 C + 105 C Tray
MACOM AL7
MACOM RF Amplifier 20-550MHz NF5.0dB VSWR: 1.1:1 4In Stock
Min.: 1
Mult.: 1

Si Bulk
MACOM MAAP-010169-001SMB
MACOM RF Amplifier Assembly,Fixture,Test,SMB,2-6GHz, 1In Stock
Min.: 1
Mult.: 1
2 GHz to 6 GHz 10 V 3.5 A 18 dB Power Amplifiers SMD/SMT GaAs 38 dBm - 40 C + 85 C


MACOM RF Amplifier 10-250MHz NF 1.7dB Gain 26dB 4In Stock
Min.: 1
Mult.: 1

Si Bulk
MACOM MAAM-011109-001SMB
MACOM RF Amplifier Sample Board,MAAM-011109
1In Stock
Min.: 1
Mult.: 1

Si
MACOM CA1031
MACOM RF Amplifier Amplifier,Cascaded 1In Stock
Min.: 1
Mult.: 1
No
Si
MACOM CGY2144UH/C2
MACOM RF Amplifier Wideband Amplifier,Die,DC-54GHz
10In Stock
Min.: 10
Mult.: 10
MACOM RF Amplifier Power Amp., .001-27 GHz,. 25W,5x5mm AQFN 735In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 27 GHz 250 mA 17.5 dB Power Amplifiers SMD/SMT AQFN-32 Si 26 dBm 37.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 10 W, 0.5 - 6 GHz MMIC Power Amplifier 80In Stock
100Expected 29/09/2026
Min.: 1
Mult.: 1
: 25

Reel, Cut Tape
MACOM RF Amplifier MMIC,BUFFER AMP,PKG,QFN 16L (3X3),T&R 4 762In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape


MACOM RF Amplifier 10-200MHz NF 2.0dB Gain 27.3dB 5In Stock
Min.: 1
Mult.: 1

Si Bulk