32 dB RF Amplifier

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Guerrilla RF RF Amplifier RFID Power AmplifierTuning Range: 865 to 928 MHz 1 035In Stock
Min.: 1
Mult.: 1
: 1 500

865 MHz to 928 MHz 5 V 260 mA 32 dB 2.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Band 3 0.5W PA 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

1.805 GHz to 1.88 GHz 5 V 360 mA 32 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 85 C QPA9903 Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 2.4GHz 802.11bgn 3.3Volt -40C +85C 2 972In Stock
Min.: 1
Mult.: 1
: 3 000

2.4 GHz to 2.5 GHz 3.3 V 410 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 30 dBm - 40 C + 85 C SE2604L Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 5GHz 26dBm Gain 32dB 39 771In Stock
Min.: 1
Mult.: 1
: 3 000

5.15 GHz to 5.85 GHz 5 V 600 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-20 Si 34 dBm - 40 C + 85 C SE5004L Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 5.15-5.85GHz Gain 32dB P1dB 34dBm 6 769In Stock
Min.: 1
Mult.: 1
: 3 000

5.15 GHz to 5.85 GHz 3 V to 5.5 V 600 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si 34 dBm - 40 C + 85 C SE5023L Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS 12 983In Stock
Min.: 1
Mult.: 1
: 7 500

2.4 GHz, 5.6 GHz 1.8 V to 4 V 10 mA 32 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSLP-7 SiGe 9.5 dBm 19.5 dBm - 55 C + 150 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Variable Gain Amplifier, 10 - 1200 MHz, 50 ohm 1In Stock
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 15 V 230 mA 32 dB 5.5 dB General Purpose Amplifiers Screw Y39 Si 13 dBm 28 dBm - 20 C + 71 C ZFL Bulk
Qorvo RF Amplifier 5.1-5.9GHz Gain 32dB P1dB 32dBm 1 950In Stock
5 000Expected 27/08/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

4.9 GHz to 5.9 GHz 5 V 520 mA 32 dB 7 dB Power Amplifiers SMD/SMT QFN-20 Si 33 dBm - 40 C + 105 C QPA9501 Reel, Cut Tape, MouseReel
Fairview Microwave RF Amplifier 2.5 dB NF Low Noise Amplifier Operating From 0.009 MHz to 3 GHz with 32 dB Gain, 16 dBm P1dB and SMA 5Factory Stock Available
Min.: 1
Mult.: 1

9 kHz to 3 GHz 11 V to 15 V 110 mA 32 dB 2.5 dB Low Noise Amplifiers 16 dBm 29 dBm Bag
Fairview Microwave RF Amplifier High Power GaAs Amplifier at 5 Watt Psat Operating from 2 GHz to 4.4 GHz with 37 dBm IP3, SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 4.4 GHz 32 dB Power Amplifiers GaAs 36 dBm 37 dBm Bag
Analog Devices RF Amplifier GaN Driver Ampllifier Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

2.7 GHz to 3.8 GHz 28 V 150 mA 32 dB Driver Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C HMC1114 Reel
Fairview Microwave RF Amplifier WR-22 Waveguide Low Noise Figure Amplifier at 5.5 dB from 33 GHz to 50 GHz Frequency in Q band with 32 dB Gain, Using UG-383/U Flanges Non-Stocked
Min.: 1
Mult.: 1
33 GHz to 50 GHz 6 V to 8 V 700 mA 32 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 2 GHz to 6 GHz, Medium Power Broadband Amplifier with 2 Watt, 32 dB Gain and SMA
Non-Stocked
Min.: 1
Mult.: 1
2 GHz to 6 GHz 11 V to 15 V 1.7 A 32 dB Power Amplifiers 42 dBm Bag
Fairview Microwave RF Amplifier 500 MHz to 10 GHz, Medium Power Broadband Amplifier with 25 dBm, 32 dB Gain and SMA
Non-Stocked
Min.: 1
Mult.: 1
500 MHz to 10 GHz 10 V to 12 V 375 mA 32 dB Power Amplifiers 25 dBm 33 dBm Bag
Qorvo RF Amplifier 8.5 - 11 GHz, 4 W GaN PA Non-Stocked Lead-Time 17 Weeks
Min.: 50
Mult.: 50

8.5 GHz to 11 GHz 22 V 180 mA 32 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA1022D Gel Pack
Qorvo RF Amplifier 8.5 - 11 GHz, 4 W GaN PA Non-Stocked Lead-Time 19 Weeks
Min.: 250
Mult.: 250
: 250
8.5 GHz to 11 GHz 22 V 180 mA 32 dB Power Amplifiers SMD/SMT QFN-21 GaN SiC - 40 C + 85 C QPA1022 Reel
Qorvo RF Amplifier .7-.96GHz PAE 27% Gain 32 dB Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

700 MHz to 1 GHz 5 V 380 mA 32 dB 4 dB Power Amplifiers SMD/SMT Si 28 dBm 35 dBm - 40 C + 85 C TQP9309 Reel
Skyworks Solutions, Inc. RF Amplifier 2.4GHz P1dB 30dBm -40C +85C Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3 000

2.4 GHz to 2.5 GHz 3.3 V 410 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 30 dBm - 40 C + 85 C SE2565T Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.412-2.484GHz Tx Gain 32dB Non-Stocked
Min.: 1
Mult.: 1
: 100

2.4 GHz to 2.5 GHz 5 V 500 mA 32 dB Power Amplifiers SMD/SMT QFN-16 Si - 40 C + 85 C QPA5219 Reel, Cut Tape, MouseReel
Qorvo CMD308
Qorvo RF Amplifier 2 - 6 GHz Low Noise Amplifier Lead-Time 34 Weeks
Min.: 5
Mult.: 5

2 GHz to 6 GHz 4 V 45 mA 32 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 23 dBm 23 dBm - 55 C + 85 C CMD308 Gel Pack