+ 80 C RF Amplifier

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
47On Order
Min.: 1
Mult.: 1

300 kHz to 14 GHz 12 V 62 mA 12 dB 5.5 dB General Purpose Amplifiers Screw Si 11 dBm 20 dBm - 40 C + 80 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA
120Expected 08/03/2027
Min.: 1
Mult.: 1

500 MHz to 15 GHz 12 V 82 mA 14.9 dB 3.6 dB Low Noise Amplifiers Screw Si 14.4 dBm 27.1 dBm - 40 C + 80 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
96On Order
Min.: 1
Mult.: 1

20 MHz to 6 GHz 12 V 39 mA 12.1 dB 3.3 dB Low Noise Amplifiers Screw Si 13.4 dBm 28.7 dBm - 45 C + 80 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
110On Order
Min.: 1
Mult.: 1

500 MHz to 2.5 GHz 2.8 V to 5 V 170 mA 39 dB 2.2 dB General Purpose Amplifiers Screw Si 19 dBm 18 dBm - 40 C + 80 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
40On Order
Min.: 1
Mult.: 1

20 MHz to 8 GHz 12 V 39 mA 7 dB 4.1 dB General Purpose Amplifiers Screw Si 10.8 dBm 24 dBm - 45 C + 80 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
10Expected 23/11/2026
Min.: 1
Mult.: 1

500 MHz to 2.5 GHz 2.8 V to 5 V 102 mA 37 dB 2.9 dB General Purpose Amplifiers Screw Si 17 dBm 26 dBm - 40 C + 80 C ZX60
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 600 MHz to 2500 MHz, 50ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

600 MHz to 2.5 GHz 28 V 5.3 A 51 dB 7 dB Power Amplifiers Screw Si 45 dBm 52 dBm - 20 C + 80 C ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplilfier, 4000 - 8000 MHz, 50 ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4 GHz to 8 GHz 28 V 4 A 56 dB 11 dB Power Amplifiers SMD/SMT CP2548-2 39 dBm 50 dBm 0 C + 80 C ZHL Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

800 MHz to 2.4 GHz 5 V 280 mA 13 dB 3 dB General Purpose Amplifiers Screw Si 23 dBm 37 dBm - 40 C + 80 C ZX60