- 20 C RF Amplifier

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm 12In Stock
6Expected 08/09/2026
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 24 V 900 mA 27 dB 5.3 dB Power Amplifiers Screw Si 31 dBm 48 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 1In Stock
6On Order
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Gain Block, 10 MHz - 4.2 GHz, 50 Ohm 4In Stock
8Expected 11/12/2026
Min.: 1
Mult.: 1

10 MHz to 4.2 GHz 28 V 800 mA 37 dB 6.5 dB Power Amplifiers Screw Si 32 dBm 44 dBm - 20 C + 85 C ZHL Tray
MACOM RF Amplifier Amplifier,Power, 76In Stock
Min.: 1
Mult.: 1
: 50

2 GHz to 6 GHz 8 V 475 mA 20 dB Power Amplifiers Screw GaAs 28 dBm 40 dBm - 20 C + 85 C Reel, Cut Tape

MACOM RF Amplifier 5-300MHz Gain 21.2dB NF 3.1dB GaAs 913In Stock
Min.: 1
Mult.: 1
: 1 000

5 MHz to 300 MHz 5 V 290 mA 21.5 dB 3.3 dB Power Amplifiers SMD/SMT PQFN-16 GaAs 27 dBm 45 dBm - 20 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 7In Stock
22On Order
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50? 22In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 320 mA 28 dB 5 dB Gain Block Amplifiers SMD/SMT SS98 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Low Noise, Medium Power, Linear Amplifier, 1700 MHz to 2400 MHz, 50ohm 2In Stock
10Expected 14/09/2026
Min.: 1
Mult.: 1

1.7 GHz to 2.4 GHz 15 V 725 mA 36 dB 1.5 dB Low Noise Amplifiers Screw Si 26 dBm 36 dBm - 20 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier Gain Block, 0.0025 - 500 MHz, 50ohm 6In Stock
40Expected 29/09/2026
Min.: 1
Mult.: 1

2.5 kHz to 500 MHz 24 V 350 mA 25 dB 9.5 dB Power Amplifiers SMD/SMT S32 Si 22 dBm 34 dBm - 20 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier SMT Gain Block, DC - 2000 MHz, 50? 467In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 2 GHz 3.3 V 16 mA 10 dB 3 dB Gain Block Amplifiers SMD/SMT SOT-143-4 2 dBm 14 dBm - 20 C + 85 C VAM Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 10 MHz to 1000 MHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 160 mA 28 dB 4 dB Power Amplifiers Screw 33 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50? 1In Stock
20Expected 30/11/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 320 mA 20 dB 4.5 dB Gain Block Amplifiers SMD/SMT Y460 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Variable Gain Amplifier, 10 - 1200 MHz, 50 ohm 1In Stock
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 15 V 230 mA 32 dB 5.5 dB General Purpose Amplifiers Screw Y39 Si 13 dBm 28 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 2000 MHz, 50 ohm 2In Stock
Min.: 1
Mult.: 1

10 MHz to 2 GHz 15 V 120 mA 20 dB 7 dB Gain Block Amplifiers Screw SS98 16 dBm 25 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 50 - 1000 MHz, 50? 3In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 12 V 525 mA 9.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT 26 dBm 46 dBm - 20 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 2 MHz to 500 MHz, 50ohm 1In Stock
20Expected 09/11/2026
Min.: 1
Mult.: 1

2 MHz to 500 MHz 600 mA 16 dB 11 dB Power Amplifiers Screw 28 dBm 38 dBm - 20 C + 60 C ZHL Bulk
MACOM RF Amplifier Power Amplifier,Ceramic,7-Lead 2In Stock
Min.: 1
Mult.: 1
: 50

2 GHz to 6 GHz 8 V 475 mA 19 dB Power Amplifiers SMD/SMT GaAs 27 dBm 39 dBm - 20 C + 85 C Reel, Cut Tape
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA RoHS
237On Order
Min.: 1
Mult.: 1

100 kHz to 1 GHz 15 V 60 mA 20 dB 2.9 dB Low Noise Amplifiers Screw Y460 Si 3 dBm 14 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA/BKT/ RoHS
76On Order
Min.: 1
Mult.: 1

100 kHz to 1 GHz 15 V 60 mA 20 dB 2.9 dB Low Noise Amplifiers Screw Si 3 dBm 14 dBm - 20 C + 71 C ZFL
Mini-Circuits RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50?
452On Order
Min.: 1
Mult.: 1

100 kHz to 500 MHz 15 V 60 mA 24 dB 2.9 dB Low Noise Amplifiers SMD/SMT Y460 5 dBm 14 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / BNC RoHS
83On Order
Min.: 1
Mult.: 1

5 MHz to 500 MHz 24 V 900 mA 29 dB 7 dB Gain Block Amplifiers 33 dBm 44 dBm - 20 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 50 to 500 MHz
26On Order
Min.: 1
Mult.: 1

50 MHz to 500 MHz 24 V 10.5 A 52 dB 4.5 dB Power Amplifiers Screw Si 48.5 dBm 58 dBm - 20 C + 85 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm
21On Order
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 2.9 A 52 dB 9.5 dB Power Amplifiers Screw Si 41 dBm 46 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm
8On Order
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 3.9 A 53 dB 9.8 dB Power Amplifiers Screw Si 40 dBm 43 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 4200 MHz, 50?
17On Order
Min.: 1
Mult.: 1

600 MHz to 4.2 GHz 28 V 3.5 A 46 dB 10 dB Power Amplifiers Screw CP2548 39 dBm 47 dBm - 20 C + 50 C ZHL Tray