SMD/SMT RF Amplifier

Results: 1 654
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 2W 2-6GHz MMIC PA 18In Stock
50Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 25

2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C QPA2597 Waffle
Analog Devices RF Amplifier ComSpace DC-8GHz 15 dB Gain 2In Stock
20Expected 24/08/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 2 V to 6 V 55 mA 15.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 20 dBm 33.5 dBm - 55 C + 125 C ADH8411 Cut Tape
Guerrilla RF RF Amplifier RFID Power AmplifierTuning Range: 865 to 928 MHz 1 035In Stock
Min.: 1
Mult.: 1
: 1 500

865 MHz to 928 MHz 5 V 260 mA 32 dB 2.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 302In Stock
700Expected 01/09/2026
Min.: 1
Mult.: 1
: 100

8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 10W 136 - 1000 MHz Power Amplifier 270In Stock
1 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 1 000

136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape
Nisshinbo RF Amplifier GNSS High Gain Low Noise Amplifier 1 836In Stock
Min.: 1
Mult.: 1
: 3 000

1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT ESON-6-GC Si 19 dBm - 40 C + 105 C Reel, Cut Tape
Nisshinbo RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V 31 007In Stock
Min.: 1
Mult.: 1
: 3 000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA 248In Stock
1 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 4 959In Stock
Min.: 1
Mult.: 1
: 2 500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 85 C MAX2640 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER RoHS 2 773In Stock
Min.: 1
Mult.: 1
: 500

400 MHz to 8 GHz 6 V 75 mA 19 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 18.1 dBm 29 dBm - 40 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 7 GHz, 50? 3 282In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 7 GHz 5 V 15 mA 22.2 dB 3.2 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 5.6 dBm 19 dBm - 40 C + 85 C PSA2 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz 854In Stock
2 000Expected 14/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 1 000

0 Hz to 8 GHz 3.9 V 47 mA 13.5 dB 4.3 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 13.5 dBm 28.1 dBm - 45 C + 85 C NBB-400 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1.5 - 2.5 GHz, 50 Ohm 789In Stock
Min.: 1
Mult.: 1
: 500

1.5 GHz to 2.5 GHz 4 V 57 mA 17.6 dB 0.8 dB Low Noise Amplifiers SMD/SMT SMT-8 Si 7.8 dBm 30 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
MACOM RF Amplifier DC-15GHz NF 4.5dB Gain 13.5dB GaAs 12 687In Stock
Min.: 1
Mult.: 1
: 3 000

0 Hz to 15 GHz 3 V to 5 V 72 mA 13.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT TDFN-16 GaAs 18 dBm 28 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout 320In Stock
Min.: 1
Mult.: 1
: 500

9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 9 - 18 GHz 560In Stock
Min.: 1
Mult.: 1
: 100

9 GHz to 18 GHz 3 V 65 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC516G Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 295In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Low-power 50 ohm MMIC gain block 6-18 GHz Positive Gain-Slope Amplifier +1dB 323In Stock
Min.: 1
Mult.: 1
: 500

6 GHz to 18 GHz 2.7 V to 5 V 24 mA 10.5 dB 3 dB Gain Block Amplifiers SMD/SMT VQFN-16 Si 11 dBm 22 dBm + 165 C CMX90 Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1 427In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Band 3 0.5W PA 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

1.805 GHz to 1.88 GHz 5 V 360 mA 32 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 85 C QPA9903 Reel, Cut Tape
Qorvo RF Amplifier 0.9-0.99 GHz PA 1 960In Stock
Min.: 1
Mult.: 1
: 2 500

925 MHz to 960 MHz 5 V 370 mA 32.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 35.5 dBm - 40 C + 85 C QPA9908 Reel, Cut Tape
Qorvo RF Amplifier 7.9-11GHz 100W GaN PAE >35% SSG >26dB
2In Stock
Min.: 1
Mult.: 1

7.9 GHz to 11 GHz 20 V to 30 V 1.3 A 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGM2635 Waffle
MACOM RF Amplifier Power Amplifier,5mm-32LD,500 pcs reel 1 079In Stock
Min.: 1
Mult.: 1
: 500

28.5 GHz to 31 GHz 6 V 2.8 A 25 dB Power Amplifiers SMD/SMT AQFN-32 GaAs 34.5 dBm 36 dBm - 40 C + 85 C Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm 157In Stock
Min.: 1
Mult.: 1
: 100

500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC - 20 GHz Distributed Amplifier 990In Stock
Min.: 1
Mult.: 1
: 250

0 Hz to 22 GHz 5 V to 8.5 V 108 mA 17 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD284 Reel, Cut Tape, MouseReel