Screw RF Amplifier

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Pasternack RF Amplifier 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 2In Stock
2Expected 20/08/2026
Min.: 1
Mult.: 1

1 GHz to 2 GHz 9 V to 12 V 120 mA 40 dB 0.8 dB Low Noise Amplifiers Screw Si 11 dBm 25 dBm - 40 C + 85 C Low-Noise RF Amplifiers Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 2In Stock
4Expected 28/09/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm 8In Stock
10On Order
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 24 V 900 mA 27 dB 5.3 dB Power Amplifiers Screw Si 31 dBm 48 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 50 to 500 MHz 6In Stock
26On Order
Min.: 1
Mult.: 1

50 MHz to 500 MHz 24 V 10.5 A 52 dB 4.5 dB Power Amplifiers Screw Si 48.5 dBm 58 dBm - 20 C + 85 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.5 to 4000 MHz, 50 Ohm 5In Stock
140On Order
Min.: 1
Mult.: 1

500 kHz to 4 GHz 5.9 V to 9 V 120 mA 23 dB Low Noise Amplifiers Screw InGaP 21 dBm 34 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Gain Block, 10 MHz - 4.2 GHz, 50 Ohm 5In Stock
Min.: 1
Mult.: 1

10 MHz to 4.2 GHz 28 V 800 mA 37 dB 6.5 dB Power Amplifiers Screw Si 32 dBm 44 dBm - 20 C + 85 C ZHL Tray
Qorvo RF Amplifier 13-15.5GHz SSG>30dB 50W Pout 45.5dBm
34In Stock
Min.: 1
Mult.: 1

13.4 GHz to 15.5 GHz 28 V 900 mA 30 dB Power Amplifiers Screw GaN - 40 C + 85 C TGA2239 Waffle
MACOM RF Amplifier 35W GaN MMIC 28V 9 to 10GHz Flange
157In Stock
Min.: 1
Mult.: 1

9 GHz to 11 GHz 28 V 1.5 A 23 dB Power Amplifiers Screw GaN - 23 dBm - 40 C + 150 C Tray
Mini-Circuits RF Amplifier Gain Block, 50 - 95 GHz, 50?
1In Stock
Min.: 1
Mult.: 1

50 GHz to 95 GHz 10 V to 15 V 370 mA 27.5 dB, 28.5 dB Power Amplifiers Screw Si 16.5 dBm, 17.5 dBm, 18 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

8 GHz to 14 GHz 17 V 450 mA 5.5 dB Gain Block Amplifiers Screw Si 28 dBm - 40 C + 85 C ZVE Tray
Qorvo RF Amplifier 45-1003MHz Gain 24.5dB 51In Stock
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 25 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3350 Bulk
Qorvo RF Amplifier Hybrid, 24V, Push Pull, 1.2GHz, 23dB 47In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 23.7 dB 5 dB CATV Amplifiers Screw SOT-115J GaAs GaN - 30 C + 100 C QPA9831 Bulk
MACOM RF Amplifier Amplifier,Power, 76In Stock
Min.: 1
Mult.: 1
: 50

2 GHz to 6 GHz 8 V 475 mA 20 dB Power Amplifiers Screw GaAs 28 dBm 40 dBm - 20 C + 85 C Reel, Cut Tape
MACOM RF Amplifier GaN MMIC Power Amp 2.5-6.0GHz, 25 Watt
9In Stock
Min.: 1
Mult.: 1

2.5 GHz to 6 GHz 28 V 1.2 A 24 dB Power Amplifiers Screw GaN SiC 26 dBm - 55 C + 150 C Tray
Qorvo RF Amplifier 1GHz 23dB Gain Low Current Pwr Dblr 44In Stock
Min.: 1
Mult.: 1

1.003 GHz 24 V 400 mA 23 dB 3 dB CATV Amplifiers Screw SOT-115J-7 GaAs GaN - 30 C + 100 C QPA3223 Tray
Qorvo RF Amplifier 1GHz GaAs/GaN Gain 25dB 115In Stock
Min.: 1
Mult.: 1

40 MHz to 1.003 GHz 24 V 420 mA 25 dB 5 dB CATV Amplifiers Screw GaAs GaN - 30 C + 100 C RFPD9950 Bulk
Mini-Circuits RF Amplifier SMT Gain Block, DC - 20000 MHz, 50ohm 698In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 20 GHz 19.1 mA 5.7 dB Screw - 40 C + 85 C EHC Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 45-1218MHz Hybrid Push/ Pull Amp. 50In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 28.5 dB 4.6 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPP3870 Tray
Qorvo RF Amplifier 6-12GHz 30W SSG 35dB GaN
10In Stock
Min.: 1
Mult.: 1

6 GHz to 12 GHz 20 V to 25 V 2 A 35 dB Power Amplifiers Screw GaN SiC - 40 C + 85 C TGA2590 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 13In Stock
150On Order
Min.: 1
Mult.: 1

2.3 GHz to 2.7 GHz 5 V 55 mA 14 dB 0.8 dB Low Noise Amplifiers Screw Si 18.5 dBm 31.5 dBm - 40 C + 85 C ZX60
Qorvo RF Amplifier Hybrid, 24V, Push Pull, 1.2GHz, 28dB, Ga 40In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 28 dB 4.5 dB CATV Amplifiers Screw SOT-115J-9 GaAs - 30 C + 100 C QPA3359 Bulk
Mini-Circuits RF Amplifier KIT ML AMPL / SURF MT / RoHS 2In Stock
Min.: 1
Mult.: 1

0 Hz to 10 GHz 3.4 V 40 mA 22.1 dB 4.3 dB General Purpose Amplifiers Screw Si 13 dBm 26 dBm K1 Bulk
Qorvo RF Amplifier 1.218 GHz 34 dB Gain Push Pull Amp 19In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 85 C QPA3358 Bulk
Qorvo RF Amplifier 45-1218MHz Gain 28dB 12In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 420 mA 28 dB 5.1 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3540 Bulk
MACOM RF Amplifier 500-3000MHz 50 ohm Gain 24dB 12 Watt 2In Stock
Min.: 1
Mult.: 1

500 MHz to 3 GHz 10 V 3.5 A 24 dB Power Amplifiers Screw CFlange-10 GaAs 39 dBm - 40 C + 85 C Bulk