65 mA RF Amplifier

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier lo Noise amp SMT, 9 - 18 GHz 572In Stock
Min.: 1
Mult.: 1
: 100

9 GHz to 18 GHz 3 V 65 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC516G Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 692In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 5 GHz 4.9 V 65 mA 7.8 dB 5.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 10.7 dBm 33 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 411In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.6 V 65 mA 11.3 dB 4.5 dB CATV Amplifiers SMD/SMT InGaP 11.7 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 779In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 5 GHz 4.5 V 65 mA 12 dB 4.4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 16.4 dBm 33.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 12-16 GHz LNA 4In Stock
Min.: 2
Mult.: 2

7 GHz to 17 GHz 3 V 65 mA 20.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 20 dBm - 55 C + 85 C HMC516G Gel Pack
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, DC - 2200 MHz, 50? 239In Stock
Min.: 1
Mult.: 1
: 500

2.2 GHz 4.9 V 65 mA 13 dB, 16.7 dB, 19 dB, 20.2 dB, 20.5 dB 3.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MCLP-8 InGaP 16.6 dBm 34 dBm - 45 C + 85 C MERA Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Frequency Linear Amplifier 150In Stock
Min.: 1
Mult.: 1
: 2 500

3 GHz to 12.6 GHz 5 V 65 mA 12.9 dB 1.2 dB Low Noise Amplifiers SMD/SMT DFN-6 GaN 20.6 dBm 36 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 9 - 18 GHz 564In Stock
Min.: 1
Mult.: 1

9 GHz to 18 GHz 3 V 65 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC516G Cut Tape
Analog Devices RF Amplifier Wideband LNAs-DC-8GHz P1dB20dBm-20dB Gai 345In Stock
Min.: 1
Mult.: 1
Max.: 50

10 MHz to 10 GHz 5 V 65 mA 19.5 dB 1.1 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 21 dBm 33 dBm - 40 C + 85 C HMC8410 Cut Tape
Analog Devices RF Amplifier Wideband LNAs-DC-8GHz P1dB20dBm-20dB Gai 2 093In Stock
Min.: 1
Mult.: 1
: 500

10 MHz to 10 GHz 5 V 65 mA 19.5 dB 1.1 dB Low Noise Amplifiers SMD/SMT GaAs 21 dBm 33 dBm - 40 C + 85 C HMC8410 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.7-6.0 GHz Ultra Low-Noise, High Linearity LNA 25 463In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

700 MHz to 6 GHz 5 V 65 mA 20 dB 0.4 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 35 dBm - 40 C + 105 C TQP3M9037 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 2 981In Stock
4 978Expected 17/08/2026
Min.: 1
Mult.: 1
: 1 000

30 MHz to 8 GHz 5 V 65 mA 15.25 dB 3.4 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 119In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.6 V 65 mA 11.3 dB 4.5 dB CATV Amplifiers SMD/SMT InGaP 11.7 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 648In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.5 V 65 mA 12.5 dB 4 dB CATV Amplifiers SMD/SMT InGaP 14.8 dBm 27.8 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 792In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.4 V 65 mA 15.1 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18 dBm 35 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 936In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 5 GHz 4.8 V 65 mA 10.2 dB 4.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 17.6 dBm 33.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 652In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 5 GHz 4.8 V 65 mA 7.6 dB 4.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 11.5 dBm 33 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4.4-6 GHz Ultra Low-Noise Bypass LNA 725In Stock
2 500Expected 04/11/2026
Min.: 1
Mult.: 1
Max.: 500
: 2 500

4 GHz to 6 GHz 4.2 V 65 mA 19.6 dB 1.3 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 16 dBm 36 dBm - 40 C + 105 C QPL9098 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.1-6 GHz Ultra Low-Noise LNA 1 831In Stock
10 000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

100 MHz to 6 GHz 5 V 65 mA 19.5 dB 0.3 dB Low Noise Amplifiers SMD/SMT Si 22.7 dBm 39.3 dBm - 40 C + 105 C QPL954 Reel, Cut Tape, MouseReel
MACOM RF Amplifier .1-3GHz 1W Gain 23dB OIP3 40dBm 281In Stock
Min.: 1
Mult.: 1
: 500

100 MHz to 3 GHz 9 V 65 mA 24.5 dB Driver Amplifiers SMD/SMT PQFN-16 GaAs 29 dBm 40 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-6GHz GaAs Gain 17dB 61 690In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 6 GHz 3 V to 8 V 65 mA 17 dB 0.73 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 24.8 dBm 38 dBm - 40 C + 105 C GRF4014 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, DC - 4000 MHz, 50? 84In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 4 GHz 4.9 V 65 mA 16 dB 3.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MCLP-8 InGaP 16.7 dBm 33 dBm - 40 C + 85 C MERA Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 3-6GHz GaAs Gain 17.5dB 2 353In Stock
Min.: 1
Mult.: 1
: 2 500

2 GHz to 6 GHz 2.7 V to 5 V 65 mA 18.6 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 18 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
7 608On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.9 V 65 mA 14 dB 3.5 dB CATV Amplifiers SMD/SMT InGaP 12.5 dBm 26 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
495Expected 17/08/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.9 V 65 mA 14.3 dB 3.5 dB CATV Amplifiers SMD/SMT InGaP 12.5 dBm 26 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel