DFN-6 RF Amplifier

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 18 dB Gain; 0.05 - 6.0 GHz 7 720In Stock
Min.: 1
Mult.: 1
: 2 500

400 MHz to 6 GHz 6 V 80 mA 18.4 dB 1.6 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 37 dBm - 40 C + 105 C GRF2043 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain LNA; IEEE 802.11 a/n/ac/p, WiFi, 4.0 - 10.0 GHz 22 574In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

4 GHz to 10 GHz 2.7 V to 5 V 18 mA 18 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 22 dBm - 40 C + 105 C GRF2101 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .4-5GHz NF .77dB OP1dB 22.5dBm 16 106In Stock
Min.: 1
Mult.: 1
: 2 500

400 MHz to 5 GHz 2.7 V to 5 V 67 mA 20.7 dB 0.77 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 36 dBm - 40 C + 105 C GRF2105 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Low Current LNA w/ Bypass; High-Performance WLAN/ISM, 0.1 -3.8 GHz 15 263In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 2.7 V to 5 V 18 mA 17.8 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 9.3 dBm 20 dBm - 40 C + 105 C GRF2140 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Low Current, High Gain LNA/Driver; ISM, Infrastructure, 0.1 - 3.8 GHz 2 566In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 1.8 V to 5 V 15 mA 18.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs InGaP 13.5 dBm 25 dBm - 40 C + 105 C GRF2373 Reel, Cut Tape

Guerrilla RF RF Amplifier 8-13GHz GaAs Gain 13.9dB 5 734In Stock
Min.: 1
Mult.: 1
: 2 500

8 GHz to 13 GHz 3 V to 8 V 25 mA 13.9 dB 2.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 21 dBm - 40 C + 105 C GRF2710 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-6GHz NF .9dB Gain 15.7dB 26 017In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 6 GHz 1.8 V to 5 V 45 mA 16 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19.8 dBm 32 dBm - 40 C + 105 C GRF4001 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz NF .75dB Gain 13dB 22 557In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 95 mA 13 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 25 dBm 41 dBm - 40 C + 105 C GRF4003 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 1.7-2.7GHz Gain 13dB OP1dB 27.5dBm 26 884In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 170 mA 13 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 27.5 dBm 43 dBm - 40 C + 105 C GRF4005 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-6GHz GaAs Gain 17dB 61 690In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 6 GHz 3 V to 8 V 65 mA 17 dB 0.73 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 24.8 dBm 38 dBm - 40 C + 105 C GRF4014 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband Linear Gain Block 0.05 - 5.0 GHz; AEC-Q100 Grade 2 Qualified 2 072In Stock
Min.: 1
Mult.: 1
: 2 500
50 MHz to 5 GHz 5 V 90 mA 10.2 dB 4 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs - 40 C + 105 C GRF2010 Reel, Cut Tape
Guerrilla RF RF Amplifier LNA with Selectable Gain 1.9 to 6 GHz /3V 2 136In Stock
Min.: 1
Mult.: 1
: 2 500
5.8 GHz to 6 GHz 5 V 52 mA 27.2 dB 1.2 dB Low Noise Amplifiers SMD/SMT DFN-6 Si 33 dBm - 40 C + 115 C GRF2583 Reel, Cut Tape
Guerrilla RF RF Amplifier LNA w/o bypass V2X 2 134In Stock
Min.: 1
Mult.: 1
: 2 500

3 GHz to 9 GHz 5 V 50 mA 32.5 dB 0.95 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 30 dBm - 40 C + 115 C GRF2584 Reel, Cut Tape

Guerrilla RF RF Amplifier 5GHz 802.11a/n/ac/p Gain 16.4dB 9 301In Stock
Min.: 1
Mult.: 1
: 2 500

4.9 GHz to 6 GHz 2.7 V to 5 V 18 mA 16.4 dB 1.2 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 10.2 dBm 19 dBm - 40 C + 105 C GRF2541 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-11GHz GaAs Gain 16.6dB NF 1.8dB 6 585In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 11 GHz 7 V 100 mA 16.6 dB 1.8 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 19.8 dBm 31.5 dBm - 40 C + 105 C GRF3044 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .05-10GHz NF 3.8dB Gain 12dB 1 969In Stock
5 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 500

100 MHz to 10 GHz 2.7 V to 5 V 55 mA 14.5 dB 3.5 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 17 dBm 31 dBm - 40 C + 105 C GRF2003 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 6.0 GHz 4 459In Stock
Min.: 1
Mult.: 1
: 2 500

50 MHz to 5 GHz 9 V 60 mA 10.1 dB 3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 30.5 dBm - 40 C + 105 C GRF2010 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .05-6GHz NF 1.9dB Gain 15dB OIP3 40dB 3 629In Stock
Min.: 1
Mult.: 1
: 2 500

50 MHz to 6 GHz 2.7 V to 8 V 120 mA 15 dB 2.7 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 40 dBm - 40 C + 105 C GRF2012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier w/Bypass, Infrastructure/Repeater/Booster/CBRS LNA, 0.6 - 6.0 GHz 5 215In Stock
Min.: 1
Mult.: 1
: 2 500

600 MHz to 6 GHz 6 V 70 mA 19.5 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 21 dBm 37.5 dBm - 40 C + 105 C GRF2076 Reel, Cut Tape
Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.4 - 3.8 GHz 1 292In Stock
Min.: 1
Mult.: 1
: 2 500

400 MHz to 3.8 GHz 2.7 V to 5 V 15 mA 20.7 dB 0.73 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 12.8 dBm 26 dBm - 40 C + 105 C GRF2201 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier LNA with Low-Loss Bypass, Single Control Logic; WiFi, WLAN, ISM, 0.4 - 5.0 GHz 5 794In Stock
Min.: 1
Mult.: 1
: 2 500

400 MHz to 5 GHz 2.7 V to 5 V 15 mA 19.7 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 12 dBm 23 dBm - 40 C + 105 C GRF2243 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 4.9-6GHz NF .8dB 802.11a/n/ac 1 051In Stock
30 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 500

4.9 GHz to 9 GHz 2.7 V to 5 V 12 mA 16.9 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 8 dBm 25.5 dBm - 40 C + 105 C GRF2501 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 4-6GHz NF .77dB OP1dB +20dBm 1 359In Stock
Min.: 1
Mult.: 1
: 2 500

4 GHz to 6 GHz 1.8 V to 5 V 40 mA 12.8 dB 0.77 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 32 dBm - 40 C + 105 C GRF2505 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra-High Gain LNA; 0.1 - 2.7 GHz; AEC-Q100 Grade 2 Qualified; Broadband linear gain block featuring ultra-high gain 813In Stock
Min.: 1
Mult.: 1
: 2 500
100 MHz to 2.7 GHz 1.8 V to 5 V 60 mA 28 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 31 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 6.0 GHz; AEC-Q100 Automotive Qualified 730In Stock
Min.: 1
Mult.: 1
: 2 500

50 MHz to 8 GHz 2.7 V to 8 V 100 mA 18.5 dB 1.3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 38.5 dBm - 40 C + 105 C AEC-Q100 GRF2013 Reel, Cut Tape