DFN-6 RF Amplifier

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier .7-3.8GHz GaAs Gain 16.5dB
47 840Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 1.8 V to 5 V 15 mA 16.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 19 dBm - 40 C + 105 C GRF2100 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 4.2 GHz
23 839On Order
Min.: 1
Mult.: 1
: 2 500

100 MHz to 4.2 GHz 2.7 V to 5 V 15 mA 21.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 11 dBm 21 dBm - 40 C + 105 C GRF2106 Reel, Cut Tape, MouseReel
ABRACON RF Amplifier IC AMP GNSS L1 Low Noise Amplifier, 1107, DFN-6L
5 000On Order
Min.: 1
Mult.: 1
: 5 000

1.55 GHz to 1.615 GHz 1.5 V to 3.6 V 5.26 mA 16 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 Si - 12.7 dBm - 0.7 dBm - 40 C + 85 C ALND-WB Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 10.2 dB Gain; 50 MHz - 5 GHz
2 500Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 500
50 MHz to 5 GHz 2.7 V to 9 V 90 mA 10.2 dB 3.1 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 36 dBm - 40 C + 105 C Reel, Cut Tape
Guerrilla RF RF Amplifier 5V/70 mA/2.5 GHz
4 940On Order
Min.: 1
Mult.: 1
: 2 500

1 GHz to 6 GHz 2.7 V to 5 V 70 mA 21 dB 0.38 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 36 dBm - 40 C + 105 C GRF2093 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz Gain 12.7dB
2 500Expected 26/01/2027
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 135 mA 12.7 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 26.4 dBm 43.2 dBm - 40 C + 105 C GRF4004 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 100W GaN25HV Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

0 Hz to 2.7 GHz 48 V 25 dB Power Amplifiers SMD/SMT DFN-6 GaN QPD0060 Reel
NXP Semiconductors A3G26D055N-2400
NXP Semiconductors RF Amplifier A3G26D055N 2400-2500 MHz Reference Circuit Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
2.515 GHz to 2.675 GHz 13.9 dB SMD/SMT DFN-6 GaN - 55 C + 150 C A3G26D055N-2400
Guerrilla RF RF Amplifier High Gain, Ultra-Low Noise Amplifier/Driver; IEEE 802.11a/n/ac/p, 4.9 - 6.0 GHz, AEC-Q100 Automotive Qualified Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

4.9 GHz to 9 GHz 2.7 V to 5 V 18 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 9 dBm 19 dBm - 40 C + 105 C AEC-Q100 GRF2501 Reel