DFN-8 RF Amplifier

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 0.6-4.2 GHz Ultra-LNA 1 925In Stock
2 500Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 2 500

600 MHz to 4.2 GHz 5 V 50 mA 22.8 dB 0.54 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 17 dBm 32 dBm - 40 C + 105 C QPL9057 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.5-6.0 GHz Ultra LNA 3 008In Stock
7 500Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

500 MHz to 6 GHz 3.15 V to 5.25 V 54 mA 18 dB 0.59 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20.6 dBm 36 dBm - 40 C + 105 C QPL9058 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4.4-6 GHz Ultra Low-Noise Bypass LNA 719In Stock
2 500Expected 04/11/2026
Min.: 1
Mult.: 1
Max.: 500
: 2 500

4 GHz to 6 GHz 4.2 V 65 mA 19.6 dB 1.3 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 16 dBm 36 dBm - 40 C + 105 C QPL9098 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1-6 GHz LNA 3 751In Stock
15 000Expected 03/11/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

600 MHz to 6 GHz 5 V 55 mA 21.6 dB 0.76 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 18.7 dBm 34 dBm - 40 C + 105 C QPL9504 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5MHZ-4000MHz -40C to 85C 6 908In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 3 000

5 MHz to 4 GHz 2.7 V to 3.6 V 10.5 mA 16.5 dB 2.8 dB Low Noise Amplifiers SMD/SMT DFN-8 SiGe - 1.4 dBm - 8.5 dBm - 40 C + 85 C SGL0622Z Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50 MHz to 2000 MHz Ultra Low Noise, High Linearity Low Noise Amplifier 764In Stock
12 500Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

50 MHz to 2 GHz 3.3 V to 5.25 V 90 mA 21.1 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 36 dBm - 40 C + 105 C TQP3M9036 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; High Input-Referenced Linearity, 50 MHz - 4GHz 2 854In Stock
Min.: 1
Mult.: 1
: 2 500
50 MHz to 4 GHz 3 V to 6 V 115 mA 21.5 dB 1.75 dB Gain Block Amplifiers SMD/SMT DFN-8 GaAs 22.6 dBm 38.3 dBm - 40 C + 105 C Reel, Cut Tape
Guerrilla RF RF Amplifier .7-2.7GHz GaAs Gain 19dB 18 942In Stock
Min.: 1
Mult.: 1
: 2 500

700 MHz to 2.7 GHz 2.7 V to 5 V 60 mA 19 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 21 dBm 38 dBm - 40 C + 105 C GRF2071 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SKY67159-396LF
Skyworks Solutions, Inc. RF Amplifier 200-3800MHz NF 1dB Gain 17.1dB 3.3V 2 116In Stock
3 000Expected 16/12/2026
Min.: 1
Mult.: 1
: 3 000

200 MHz to 3.8 GHz 3.3 V 30 mA to 100 mA 16.5 dB 1.3 dB General Purpose Amplifiers SMD/SMT DFN-8 Si - 1 dBm 27.4 dBm - 40 C + 105 C SKY67159 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband Gain Block 50-11000 MHz 2 122In Stock
Min.: 1
Mult.: 1
: 2 500
50 MHz to 11 GHz 6 V 130 mA 17 dB 1.8 dB Gain Block Amplifiers SMD/SMT DFN-8 InGaP 35.3 dBm - 40 C + 105 C GRF2115 Reel, Cut Tape

Qorvo RF Amplifier 500-4000MHz Bypass LNA 318In Stock
5 000Expected 28/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 2 500

500 MHz to 4 GHz 5 V 77 mA 19 dB 0.7 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 21.2 dBm 36.3 dBm - 40 C + 105 C TQL9063 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz NF .66dB Gain 16.5dB @1.9GHz 38In Stock
32 500On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

50 MHz to 6 GHz 5 V 110 mA 16.5 dB 0.66 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 22.5 dBm 37 dBm - 40 C + 105 C TQP3M9035 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 700-3800MHz NF .6dB OP1dB 20dBm @2.5GHz 33In Stock
42 000On Order
Min.: 1
Mult.: 1
: 3 000

700 MHz to 3.8 GHz 5 V 72 mA 19 dB 0.5 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 2 dBm 36 dBm - 40 C + 105 C SKY67151 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 3-6GHz GaAs Gain 17.5dB 2 353In Stock
Min.: 1
Mult.: 1
: 2 500

2 GHz to 6 GHz 2.7 V to 5 V 65 mA 18.6 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 18 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .5-6GHz NF 1.4dB Gain 16.3dB
4 403Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 500
: 2 500

500 MHz to 6 GHz 5 V 122 mA 16.3 dB 1.4 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 21.3 dBm 43.6 dBm - 40 C + 105 C TQL9062 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3-5 GHz Gain Bock High Gain
2 500Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 250
: 2 500

1 GHz to 6 GHz 5 V 70 mA 20 dB 1.4 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 19.5 dBm 35 dBm - 40 C + 105 C QPA9127 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 3-6GHz GaAs Gain 18.6dB
2 357Expected 13/08/2026
Min.: 1
Mult.: 1
: 2 500

2 GHz to 6 GHz 2.7 V to 5 V 70 mA 18.6 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 18 dBm 35 dBm - 40 C + 105 C GRF2073 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3.3GHz 17.5dB GAIN BLOCK Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 100

50 MHz to 3.3 GHz 5 V 90 mA 17.5 dB 1.5 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 18.5 dBm to 19.5 dBm 29 dBm to 35 dBm - 40 C + 85 C QPL7433 Reel, Cut Tape
Qorvo RF Amplifier .7-1.0GHz Bypass LNA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

500 MHz to 1 GHz 3 V to 5.25 V 53 mA 22 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 33 dBm - 40 C + 105 C QPL9095 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 1.6-2.2GHz NF .65dB Gain 17.3dB Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

1.6 GHz to 2.2 GHz 5 V 95 mA 17.5 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 5.5 dBm 39.5 dBm - 55 C + 100 C SKY67022 Reel

Skyworks Solutions, Inc. RF Amplifier 2.0-3.0GHz NF .89dB Gain 17.3dB Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

2 GHz to 3 GHz 5 V 100 mA 17.3 dB 0.89 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 3.2 dBm 39.5 dBm - 55 C + 100 C SKY67023 Reel
Skyworks Solutions, Inc. RF Amplifier .7-3.8GHz Ultra Low-Noise amp Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 000

700 MHz to 3.8 GHz 5 V 72 mA 19 dB 0.55 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 21 dBm 38 dBm - 40 C + 105 C SKY67154 Reel, Cut Tape
Guerrilla RF RF Amplifier Low Noise Gain Block Tuning Range: 0.4 to 4.2 GHz Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500
400 MHz to 4.2 GHz 5 V 60 mA 17.5 dB 0.9 dB Gain Block Amplifiers SMD/SMT DFN-8 GaAs 23 dBm 35 dBm - 40 C + 105 C Reel
Guerrilla RF RF Amplifier High Frequency Gain Block 0.1 to 15 GHz Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

100 MHz to 15 GHz 5 V 88 mA 14.9 dB 2.4 dB Gain Block Amplifiers SMD/SMT DFN-8 GaAs 19 dBm 33.5 dBm - 40 C + 105 C Reel