LFCSP-32 RF Amplifier

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier 2 GHz to 30 GHz LNA Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

2 GHz to 28 GHz 15.5 dB 2.5 dB SMD/SMT LFCSP-32 GaAs 18 dBm 19.5 dBm - 40 C + 85 C Reel
Analog Devices RF Amplifier 1.2-1.4 GHz 35W GaN PA Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

900 MHz to 1.6 GHz 50 V 400 mA 32.5 dB Power Amplifiers SMD/SMT LFCSP-32 - 40 C + 85 C ADPA1105 Reel
Analog Devices RF Amplifier 2.7-3.5 GHZ,35W,GaN Radar PA
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 50 V 300 mA 34.5 dB, 36 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1106 Cut Tape
Analog Devices RF Amplifier 2.7-3.5 GHZ,35W,GaN Radar PA
Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

2.7 GHz to 3.5 GHz 50 V 300 mA 34.5 dB, 36 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1106 Reel
Analog Devices RF Amplifier GaN Wideband Power Amplifier ICs Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
300 MHz to 6 GHz 28 V 32.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1116 Reel
Analog Devices RF Amplifier GaAs, pHEMT, MMIC, Single Positive Supply, DC to 10 GHz Power Amplifier Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LFCSP-32 Si Reel
Analog Devices RF Amplifier 0.01 28GHz PA, Triple Stack, 15 dB gai Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

50 MHz to 28 GHz 10 V to 15 V 500 mA 12.5 dB, 13 dB 3.5 dB, 4 dB, 10 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 29 dBm, 31 dBm, 33 dBm 43 dBm, 45 dBm - 40 C + 85 C ADPA9007 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier EP 0.3-20GHz lo NOISE amp Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

300 MHz to 20 GHz 7 V 70 mA 12 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-32 GaAs 13 dBm 18 dBm - 55 C + 105 C HMC1049G Reel
Analog Devices RF Amplifier 0.0-1GHz 12W PA Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

10 MHz to 1.1 GHz 28 V 100 mA 18.5 dB 5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN 47 dBm - 40 C + 85 C HMC1099 Cut Tape
Analog Devices RF Amplifier GaN Driver Ampllifier Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

2.7 GHz to 3.8 GHz 28 V 150 mA 32 dB Driver Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C HMC1114 Reel
Analog Devices RF Amplifier 27 GHz to 32 GHz 1W POWER AMPLIFIER
Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

6 V 600 mA 22 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 35 dBm - 40 C + 85 C HMC1132 Reel
Analog Devices RF Amplifier 1 Watt pow amp SMT, 6.0 - 9.5 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

6 GHz to 9.5 GHz 7 V 820 mA 21 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 40 dBm - 55 C + 85 C HMC590G Reel
Analog Devices RF Amplifier Distributed amp Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

0 Hz to 7.5 GHz 12 V 345 mA 15.5 dB 3.5 dB General Purpose Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 39 dBm - 55 C + 85 C HMC637 Reel
Analog Devices RF Amplifier pow amp SMT, DC - 15 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

0 Hz to 15 GHz 8 V 300 mA 19 dB 3 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 35 dBm - 40 C + 85 C HMC659G Reel
Analog Devices RF Amplifier pow amp SMT, DC - 15 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LFCSP-32 Si HMC659G Reel
Analog Devices RF Amplifier Amplifiers Non-Stocked Lead-Time 27 Weeks
Min.: 500
Mult.: 500
: 500

0 Hz to 22 GHz 10 V 400 mA 13.5 dB 6 dB General Purpose Amplifiers SMD/SMT LFCSP-32 GaAs 25.5 dBm 35 dBm - 40 C + 85 C HMC797 Reel
Analog Devices RF Amplifier High Power GaN Amps- 10W 1 - 2.5GHz PA Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

10 MHz to 2.8 GHz 28 V 100 mA 15 dB 4.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN 47 dBm - 40 C + 85 C HMC8500 Reel
Analog Devices RF Amplifier Amplifiers Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

200 MHz to 22 GHz 8 V to 11 V 350 mA 14 dB 3.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 27.5 dBm 40 dBm - 40 C + 85 C HMC907 Reel
Analog Devices RF Amplifier 0.01-30GHz 0.5W DISTRIBUTED AMPLIFIER Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

0 Hz to 28 GHz 10 V 250 mA 16 dB 4 dB General Purpose Amplifiers SMD/SMT LFCSP-32 GaAs 27 dBm 36 dBm - 40 C + 85 C HMC994 Reel
Analog Devices RF Amplifier 0.01-30GHz 0.5W DISTRIBUTED AMPLIFIER Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

0 Hz to 28 GHz 10 V 250 mA 16 dB 4 dB General Purpose Amplifiers SMD/SMT LFCSP-32 GaAs 27 dBm 36 dBm - 40 C + 85 C HMC994 Reel
Analog Devices RF Amplifier Distributed Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

100 MHz to 22 GHz 10 V to 15 V 500 mA 12.5 dB 5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 40 dBm - 55 C + 85 C HMC998 Reel