QFN-24 RF Amplifier

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier PA 644In Stock
Min.: 1
Mult.: 1
: 500

12.5 GHz to 15.5 GHz 6 V 1.3 A 27 dB 7 dB Power Amplifiers SMD/SMT QFN-24 33 dBm 43 dBm TGA2533 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-20GHz Gain 17dB NF 2dB pHEMT 413In Stock
Min.: 1
Mult.: 1
Max.: 50

2 GHz to 20 GHz 5 V 100 mA 17 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 29 dBm - 40 C + 85 C TGA2567 Waffle
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 362In Stock
455Expected 12/09/2026
Min.: 1
Mult.: 1

20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Tube
Analog Devices RF Amplifier L Freq to 1.4GHz 50O Gain Block IF Amp 821In Stock
2 002Expected 25/03/2027
Min.: 1
Mult.: 1

1.4 GHz 5 V 95 mA 15.9 dB 3.22 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 19.2 dBm 47 dBm - 40 C + 85 C LTC6433-15 Tube
Analog Devices RF Amplifier lo Noise amp SMT, 13 - 25 GHz 36In Stock
Min.: 1
Mult.: 1
: 100

13 GHz to 25 GHz 3 V 43 mA 22 dB 3.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 7 dBm 16 dBm - 40 C + 85 C HMC342G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 12 - 30 GHz 23In Stock
34Expected 20/11/2026
Min.: 1
Mult.: 1

12 GHz to 30 GHz 5 V 100 mA 15 dB 7.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 16 dBm 25 dBm - 40 C + 85 C HMC383G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 12 - 30 GHz 105In Stock
Min.: 1
Mult.: 1
: 100

12 GHz to 30 GHz 5 V 100 mA 15 dB 7.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 16 dBm 25 dBm - 40 C + 85 C HMC383G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier x2 Active mult SMT, 6 - 9 GHz Fout 114In Stock
500Expected 23/10/2026
Min.: 1
Mult.: 1
: 500

6 GHz to 9 GHz 5 V 90 mA General Purpose Amplifiers SMD/SMT QFN-24 GaAs - 40 C + 85 C HMC575 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 9.5 - 11.5 GHz 35In Stock
Min.: 1
Mult.: 1

9.5 GHz to 11.5 GHz 5 V 310 mA 29.5 dB 6 dB Power Amplifiers SMD/SMT QFN-24 GaAs 27 dBm 33 dBm - 40 C + 85 C HMC608 Cut Tape
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz 97In Stock
Min.: 1
Mult.: 1
: 100

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier T/H amp 18GHz UWB 2In Stock
Min.: 1
Mult.: 1

0 Hz to 18 GHz 2 V 82 mA Track and Hold SMD/SMT QFN-24 SiGe 0 C + 85 C HMC661 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 2 - 12 GHz 20In Stock
Min.: 1
Mult.: 1
: 100

2 GHz to 12 GHz 4 V 45 mA 15 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC772 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 26.5 GHz 208In Stock
Min.: 1
Mult.: 1

6 GHz to 26.5 GHz 3.5 V 45 mA 22 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 18 dBm - 40 C + 85 C HMC963 Cut Tape
Qorvo RF Amplifier 2 - 20 GHz Low Phase Noise Amplifier 36In Stock
750On Order
Min.: 1
Mult.: 1
Max.: 100
: 250

2 GHz to 20 GHz 4 V to 7 V 86 mA 17 dB 3.2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 30.5 dBm - 40 C + 85 C CMD274 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 50In Stock
Min.: 1
Mult.: 1

20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Tube
Analog Devices RF Amplifier 50O Gain Block IF Amp 27In Stock
Min.: 1
Mult.: 1

20 MHz to 1.7 GHz 5 V 85.1 mA 15.5 dB 3.33 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 20.6 dBm 47 dBm - 40 C + 85 C LTC6431-15 Tube
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp 99In Stock
182Expected 26/08/2026
Min.: 1
Mult.: 1

20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Tube
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp 157In Stock
Min.: 1
Mult.: 1

20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Tube
Analog Devices RF Amplifier L Freq to 1.4GHz 50O Gain Block IF Amp 18In Stock
455On Order
Min.: 1
Mult.: 1

1.4 GHz 5 V 95 mA 15.9 dB 3.22 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 19.2 dBm 47 dBm - 40 C + 85 C LTC6433-15 Tube
Analog Devices RF Amplifier lo Noise amp SMT, 13 - 25 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

13 GHz to 25 GHz 3 V 43 mA 22 dB 3.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 7 dBm 16 dBm - 40 C + 85 C HMC342G Cut Tape
Analog Devices RF Amplifier x4 Active mult, 11.4 - 13.2 GHz Output 228In Stock
Min.: 1
Mult.: 1
: 500

11.4 GHz to 13.2 GHz 5 V 60 mA General Purpose Amplifiers SMD/SMT QFN-24 GaAs InGaP - 40 C + 85 C HMC695 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Analog Variable Gain amp SMT 17-27 GHz 11In Stock
58On Order
Min.: 1
Mult.: 1

17 GHz to 27 GHz 5 V 170 mA 20 dB 4 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 24 dBm 31 dBm - 40 C + 85 C HMC997G Cut Tape
Qorvo RF Amplifier DC-22 GHz Distributed Amplifier 5In Stock
500On Order
Min.: 1
Mult.: 1
Max.: 100
: 250

0 Hz to 22 GHz 5 V to 8 V 80 mA 15 dB 2.2 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD240 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 10 MHz to 6 GHz, 50ohm
340Expected 27/08/2026
Min.: 1
Mult.: 1
: 100

10 MHz to 6 GHz 2 V to 7.5 V 400 mA 11.9 dB 2.7 dB Driver Amplifiers SMD/SMT QFN-24 30.9 dBm 42.3 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 7.5 - 26.5 GHz
351Expected 07/10/2026
Min.: 1
Mult.: 1

7.5 GHz to 26.5 GHz 3.5 V 70 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 23 dBm - 40 C + 85 C HMC962 Cut Tape