QFN-32 RF Amplifier

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier dig Variable-Gain 6In Stock
Min.: 1
Mult.: 1

70 MHz to 4 GHz 5 V 2.5 mA 10 dB 4.5 dB Variable Gain Amplifiers SMD/SMT QFN-32 GaAs 22 dBm 39 dBm - 40 C + 85 C HMC742A Cut Tape
Analog Devices RF Amplifier Broadb& Ultra L Dist 7-B Digly Controlle 7In Stock
Min.: 1
Mult.: 1

1 GHz 5 V 200 mA 16 dB 10.5 dB Variable Gain Amplifiers SMD/SMT QFN-32 20 dBm 46 dBm - 40 C + 85 C LT5554 Tube
Analog Devices RF Amplifier WBand lo Noise amp SMT, 2 - 20 GHz
451On Order
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 66 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 14 dBm 26 dBm - 40 C + 85 C HMC462G Cut Tape
Analog Devices RF Amplifier WBand lo Noise amp SMT, 2 - 20 GHz
919On Order
Min.: 1
Mult.: 1
: 500

2 GHz to 20 GHz 5 V 66 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC462G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 2 Watt pow amp SMT, 6.0 - 9.5 GHz
29Expected 29/07/2027
Min.: 1
Mult.: 1

6 GHz to 9.5 GHz 7 V 1.34 A 18 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 41 dBm - 40 C + 85 C HMC591G Cut Tape
Analog Devices RF Amplifier Digital VGA
470Expected 27/10/2026
Min.: 1
Mult.: 1
: 500

0 Hz to 5 GHz 5 V 2.5 mA 13 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-32 GaAs 16 dBm 32 dBm - 40 C + 85 C HMC625 Reel, Cut Tape
CML Micro RF Amplifier 4.4 - 5.9 GHzz 2W High Efficiency Linear Power Amplifier
99Expected 18/08/2026
Min.: 1
Mult.: 1
: 100

4.4 GHz to 5.9 GHz 1.05 A 31 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 45 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN HEMT, G50V3-1C, 30W, 2.7-3.5GH
25Expected 09/02/2027
Min.: 1
Mult.: 1
: 25

2.7 GHz to 3.5 GHz 28.1 dB SMD/SMT QFN-32 GaN + 225 C Reel, Cut Tape
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz
3Expected 07/09/2026
Min.: 1
Mult.: 1
No
0 Hz to 20 GHz 8 V 160 mA 15 dB 3 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 23 dBm 28 dBm - 40 C + 85 C HMC465G Cut Tape
Microchip Technology RF Amplifier DC-22GHz 2W MMIC Distributed Amplifier QFN Non-Stocked Lead-Time 24 Weeks
Min.: 25
Mult.: 1
22 GHz 15.5 dB 3.5 dB SMD/SMT QFN-32 GaAs 31.5 dB 34 dBm - 55 C + 85 C

Analog Devices RF Amplifier 0.4-20GHz lo Noise amp Lead-Time 15 Weeks
Min.: 2
Mult.: 2

300 MHz to 20 GHz 7 V 70 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 15 dBm 27 dBm - 55 C + 85 C HMC1049G Gel Pack
Analog Devices RF Amplifier 0.3-20GHz lo NOISE amp Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

Low Noise Amplifiers SMD/SMT QFN-32 Si HMC1049G Reel
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Reel
Analog Devices RF Amplifier WBand pow amp SMT, 2 - 20 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT QFN-32 Si HMC464G Reel
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

Driver Amplifiers SMD/SMT QFN-32 Si HMC465G Reel
Analog Devices RF Amplifier 2 Watt pow amp SMT, 9 - 12 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT QFN-32 Si HMC487 Reel
Analog Devices RF Amplifier 2 Watt pow amp SMT, 6.0 - 9.5 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT QFN-32 Si HMC591G Reel
Analog Devices RF Amplifier dig Variable-Gain Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

70 MHz to 4 GHz 5 V 2.5 mA 10 dB 4.5 dB Variable Gain Amplifiers SMD/SMT QFN-32 GaAs 22 dBm 39 dBm - 40 C + 85 C HMC742A Reel
Analog Devices RF Amplifier MZ Optical Mod Driver SMT, DC - 20 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
: 100

0 Hz to 20 GHz 7 V 165 mA 17.5 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 22 dBm - 40 C + 85 C HMC870 Reel
Analog Devices RF Amplifier MZ Optical Mod Driver SMT, DC - 20 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT QFN-32 Si HMC870 Reel
Analog Devices RF Amplifier EA Optical Mod Driver SMT, DC - 20 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
: 100

0 Hz to 20 GHz 8 V 75 mA 16 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 16.5 dBm - 40 C + 85 C HMC871 Reel
Analog Devices RF Amplifier EA Optical Mod Driver SMT, DC - 20 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT QFN-32 Si HMC871 Reel
MACOM RF Amplifier Power Amplifier,27.5-30.0GHz,4W,5mmAQFN Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500
27.5 GHz to 30 GHz Power Amplifiers SMD/SMT QFN-32 Si Reel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 100

24 GHz to 30 GHz 2.1 A 23 dB Power Amplifiers SMD/SMT QFN-32 GaAs 34 dBm 34.5 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
MicroWave Technology RF Amplifier 27 - 30 GHz, 2.5W MMIC Power Amplifier Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

27 GHz to 30 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel