Bag RF Amplifier

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Fairview Microwave RF Amplifier 1.75 dB NF Low Noise Amplifier Operating From 1 GHz to 12 GHz with 16 dB Gain, 17 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 12 GHz 60 mA 16 dB 1.75 dB Low Noise Amplifiers 17 dBm Bag
Fairview Microwave RF Amplifier 6 dB NF Low Phase Noise Amplifier Operating From 3 GHz to 8 GHz with 11 dB Gain, 14 dBm P1dB and SMA 5Factory Stock Available
Min.: 1
Mult.: 1
3 GHz to 8 GHz 11 dB 6 dB Low Noise Amplifiers 14 dBm 25 dBm Bag
Fairview Microwave RF Amplifier 0.7 dB NF Low Noise Amplifier, Operating From 2 GHz to 4 GHz with 40 dB Gain, 14 dBm P1dB and SMA 5Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 4 GHz 10 V to 15 V 100 mA 40 dB 0.7 dB Low Noise Amplifiers 14 dBm Bag
Fairview Microwave RF Amplifier 2 dB NF Low Noise Amplifier, Operating from 1 MHz to 500 MHz with 33.5 dB Gain, 13 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 MHz to 500 MHz 11 V to 30 V 40 mA 33.5 dB 2 dB Low Noise Amplifiers 13 dBm 24 dBm Bag
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier, Operating from 0.03 MHz to 600 MHz with 50 dB Gain, 14 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
30 kHz to 600 MHz 14 V to 18 V 85 mA 50 dB 2.2 dB Low Noise Amplifiers 14 dBm 24 dBm Bag
Fairview Microwave RF Amplifier 1 dB NF Low Noise Amplifier, Operating from 50 MHz to 1 GHz with 18 dB Gain, 16 dBm P1dB and SMA 4Factory Stock Available
Min.: 1
Mult.: 1
50 MHz to 1 GHz 10 V to 18 V 70 mA 18 dB 1 dB Low Noise Amplifiers 16 dBm 32 dBm Bag
Fairview Microwave RF Amplifier 1.3 dB NF Low Noise Amplifier, Operating from 20 MHz to 1 GHz with 30 dB Gain, 18 dBm P1dB and SMA 2Factory Stock Available
Min.: 1
Mult.: 1
20 MHz to 1 GHz 10 V to 18 V 140 mA 30 dB 1.3 dB Low Noise Amplifiers 18 dBm 32 dBm Bag
Fairview Microwave RF Amplifier 1.5 dB NF Low Noise Amplifier, Operating from 10 MHz to 1.3 GHz with 35 dB Gain, 20 dBm P1dB and SMA 15Factory Stock Available
Min.: 1
Mult.: 1
10 MHz to 1.3 GHz 11 V to 15 V 165 mA 35 dB 1.5 dB Low Noise Amplifiers 20 dBm 34 dBm Bag
Fairview Microwave RF Amplifier 1 dB NF Low Noise Amplifier, Operating from 20 MHz to 1.5 GHz with 20 dB Gain, 17 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
20 MHz to 1.5 GHz 9 V to 18 V 70 mA 20 dB 1 dB Low Noise Amplifiers 17 dBm 35 dBm Bag
Fairview Microwave RF Amplifier 3.2 dB NF Low Noise Amplifier, Operating from 0.01 MHz to 2 GHz with 28 dB Gain, 13 dBm P1dB and SMA 6Factory Stock Available
Min.: 1
Mult.: 1
10 kHz to 2 GHz 11 V to 18 V 45 mA 28 dB 3.2 dB Low Noise Amplifiers 13 dBm 23 dBm Bag
Fairview Microwave RF Amplifier 2.1 dB NF Low Noise Amplifier, Operating from 10 MHz to 800 MHz with 60 dB Gain, 19 dBm Psat and SMA 2Factory Stock Available
Min.: 1
Mult.: 1
10 MHz to 800 MHz 11 V to 15 V 160 mA 60 dB 2.1 dB Low Noise Amplifiers 17 dBm 27 dBm Bag
Fairview Microwave RF Amplifier 0.7 dB NF Low Noise Amplifier, Operating from 700 MHz to 2.7 GHz with 23 dB Gain, 21 dBm Psat and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
700 MHz to 2.7 GHz 9 V to 15 V 65 mA 23 dB 0.7 dB Low Noise Amplifiers 18 dBm 35 dBm Bag
Fairview Microwave RF Amplifier 0.7 dB NF Low Noise Amplifier, Operating from 500 MHz to 4 GHz with 24 dB Gain, 20 dBm Psat and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
500 MHz to 4 GHz 9 V to 15 V 65 mA 24 dB 0.7 dB Low Noise Amplifiers 17 dBm 34 dBm Bag
Fairview Microwave RF Amplifier 0.8 dB NF Low Noise Amplifier, Operating from 1 GHz to 4 GHz with 20 dB Gain, 22 dBm Psat and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 4 GHz 9 V to 15 V 120 mA 20 dB 0.8 dB Low Noise Amplifiers 20 dBm 41 dBm Bag
Fairview Microwave RF Amplifier 1.9 dB NF Low Noise Amplifier, Operating from 6 GHz to 18 GHz with 26 dB Gain, 13 dBm Psat and SMA 3Factory Stock Available
Min.: 1
Mult.: 1
6 GHz to 18 GHz 4.5 V to 5.5 V 65 mA 26 dB 1.9 dB Low Noise Amplifiers 11 dBm 25 dBm Bag
Fairview Microwave RF Amplifier 2.1 dB NF Low Noise Amplifier, Operating from 6 GHz to 12 GHz with 25 dB Gain, 13 dBm Psat and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
6 GHz to 12 GHz 4.5 V to 5.5 V 65 mA 25 dB 2.1 dB Low Noise Amplifiers 11 dBm 25 dBm Bag
Fairview Microwave RF Amplifier 42 dB Gain GaN Input Protected Low Noise Amplifier Operating from 1 GHz to 7 GHz with 1.5 dB NF, 25 dBm Psat and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 7 GHz 28 V 200 mA 42 dB 1.5 dB Low Noise Amplifiers GaN 22 dBm 31 dBm Bag
Fairview Microwave RF Amplifier 46 dB Gain Waveguide Low Noise Amplifier Operating from 26.5 GHz to 40 GHz with 3 dB NF, 22 dBm Psat and WR28 2Factory Stock Available
Min.: 1
Mult.: 1
26.5 GHz to 40 GHz 15 V 420 mA 46 dB 3 dB Low Noise Amplifiers 21 dBm 25 dBm Bag
Fairview Microwave RF Amplifier 26 dB Gain Block Amplifier Operating From 1 GHz to 4 GHz with 15 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 4 GHz 12 V 26 dB Gain Block Amplifiers Bag
Fairview Microwave RF Amplifier 26 dB Gain Block Amplifier Operating From 2 GHz to 6 GHz with 15 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 12 V 26 dB Gain Block Amplifiers Bag
Fairview Microwave RF Amplifier 22 dB Gain Block Amplifier Operating From 200 MHz to 2.5 GHz with 15 dBm P1dB and SMA 12Factory Stock Available
Min.: 1
Mult.: 1
200 MHz to 2.5 GHz 9 V to 15 V 22 dB Gain Block Amplifiers Bag
Fairview Microwave RF Amplifier 2 GHz to 35 GHz, Medium Power Broadband Amplifier with 18 dBm, 12 dB Gain and 2.92mm 3Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 35 GHz 11 V to 16 V 12 dB Power Amplifiers 26 dBm Bag
Fairview Microwave RF Amplifier 2 dB NF, 18 GHz to 26.5 GHz, Low Noise Broadband Amplifier with 13 dBm, 40 dB Gain, 22 dBm IP3 and 2.92mm 1Factory Stock Available
Min.: 1
Mult.: 1
18 GHz to 26.5 GHz 10 V to 15 V 180 mA 40 dB 2 dB Low Noise Amplifiers 13 dBm 22 dBm Bag
Fairview Microwave RF Amplifier 5.5 dB NF, 18 GHz to 40 GHz, Low Noise Broadband Amplifier with 10 dBm, 18 dB Gain and 2.4mm 5Factory Stock Available
Min.: 1
Mult.: 1
18 GHz to 40 GHz 12 V to 15 V 5.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 3 dB NF, 10 MHz to 6 GHz, Low Noise Broadband Amplifier with 14.5 dBm, 34 dB Gain, 25.5 dBm IP3 and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
10 MHz to 6 GHz 9.5 V to 15 V 130 mA 34 dB 3 dB Low Noise Amplifiers 14.5 dBm 25.5 dBm Bag