Bag RF Amplifier

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Fairview Microwave RF Amplifier 15 dB Gain Block Amplifier Operating From 10 MHz to 3 GHz with 11 dBm P1dB and SMA 3Factory Stock Available
Min.: 1
Mult.: 1
10 MHz to 3 GHz 7 V to 18 V 40 mA 15 dB Gain Block Amplifiers Bag
Fairview Microwave RF Amplifier 40 dB Gain Limiting Amplifier Operating From 6 GHz to 18 GHz with -20 to 20 dBm Pin, 19 dBm Psat and SMA 2Factory Stock Available
Min.: 1
Mult.: 1
6 GHz to 18 GHz 11 V to 13 V General Purpose Amplifiers Bag
Fairview Microwave RF Amplifier IP3 37 dBm Linear Amplifier Linear Low Noise with 1.5 dB NF Operating from 50 MHz to 1 GHz, 15 dB Gain, 23 dBm P1dB and SMA 38Factory Stock Available
Min.: 1
Mult.: 1
50 MHz to 1 GHz 5 V to 12 V 85 mA 15 dB 1.5 dB Low Noise Amplifiers 23 dBm 37 dBm Bag
Fairview Microwave RF Amplifier 40 dB Gain 1.5 dB NF Low Noise High Gain Amplifier Operating From 1.2 GHz to 1.4 GHz with 15 dBm P1dB and SMA 5Factory Stock Available
Min.: 1
Mult.: 1
1.2 GHz to 1.4 GHz 10.8 V to 13.2 V 200 mA 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 1.5 dB NF Low Noise Amplifier Operating From 1 GHz to 2 GHz with 35 dB Gain, 10 dBm Psat and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 2 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 1 GHz to 18 GHz, Medium Power Broadband Amplifier with 20 dBm, 30 dB Gain and SMA 4Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 18 GHz 11 V to 13 V 240 mA Power Amplifiers 19 dBm Bag
Fairview Microwave RF Amplifier 500 MHz to 18 GHz, Medium Power Broadband Amplifier with 15 dBm, 33 dB Gain and SMA 2Factory Stock Available
Min.: 1
Mult.: 1
500 MHz to 18 GHz 11 V to 13 V 220 mA 33 dB Power Amplifiers Bag
Fairview Microwave RF Amplifier 2 GHz to 18 GHz, Medium Power Broadband Amplifier with 13 dBm, 33 dB Gain and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 18 GHz 180 mA 33 dB Power Amplifiers 13 dBm Bag
Fairview Microwave RF Amplifier 3 dB NF, 2 GHz to 18 GHz, Low Noise Broadband Amplifier with 15 dBm, 33 dB Gain and SMA 11Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 18 GHz 10 V to 15 V 180 mA 33 dB 3 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 28 dBm P1dB Operating from 50 MHz to 1 GHz with SMA Input, SMA Output and 26 dB Gain
1Factory Stock Available
Min.: 1
Mult.: 1
50 MHz to 1 GHz 11 V to 15 V 450 mA 26 dB Power Amplifiers GaAs 28 dBm 36 dBm Bag
Fairview Microwave RF Amplifier 500 MHz to 2 GHz, Medium Power Broadband Amplifier with 24 dBm, 46 dB Gain and SMA
2Factory Stock Available
Min.: 1
Mult.: 1
500 MHz to 2 GHz 11 V to 15 V 300 mA 46 dB Power Amplifiers 34 dBm Bag
Fairview Microwave RF Amplifier 26 dB Gain Block Amplifier Operating From 50 MHz to 4 GHz with 23 dBm P1dB and SMA
1Factory Stock Available
Min.: 1
Mult.: 1
50 MHz to 4 GHz 11.5 V to 13 V 120 mA 26 dB Gain Block Amplifiers 23 dBm 35 dBm Bag
Fairview Microwave RF Amplifier 2 GHz to 6 GHz, Medium Power Broadband Amplifier with 1 Watt, 33 dB Gain and SMA
15Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 11 V to 15 V 1 A 33 dB Power Amplifiers 39 dBm Bag
Fairview Microwave RF Amplifier 2 GHz to 8 GHz, Medium Power Broadband Amplifier with 900 mW, 33 dB Gain and SMA
7Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 8 GHz 8.45 V to 8.6 V 33 dB Power Amplifiers Bag
Fairview Microwave RF Amplifier High Power GaAs Amplifier at 4 Watt P1dB Operating from 8.5 GHz to 11 GHz with 45 dBm IP3, SMA Input, SMA Output and 30 dB Gain
1Factory Stock Available
Min.: 1
Mult.: 1
8.5 GHz to 11 GHz 4.5 A Power Amplifiers GaAs 36 dBm 45 dBm Bag
Fairview Microwave RF Amplifier 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 1 Watt, 38 dB Gain and SMA
1Factory Stock Available
Min.: 1
Mult.: 1
6 GHz to 12 GHz 11 V to 15 V 1.3 A 38 dB Power Amplifiers 39 dBm Bag
Fairview Microwave RF Amplifier 500 MHz to 18 GHz, Medium Power Broadband Amplifier with 25 dBm, 27 dB Gain and SMA
4Factory Stock Available
Min.: 1
Mult.: 1
500 MHz to 18 GHz 330 mA 27 dB Power Amplifiers 25 dBm 35 dBm Bag
Fairview Microwave RF Amplifier 2 GHz to 24 GHz, Medium Power Broadband Amplifier with 28 dBm, 12 dB Gain and 2.92mm
8Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 24 GHz 10 V to 15 V 260 mA 12 dB Power Amplifiers 26 dBm 35 dBm Bag
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 1 Watt P1dB Operating from 18 GHz to 26.5 GHz with 38 dBm IP3, 2.92mm Input, 2.92mm Output and 33 dB Gain
1Factory Stock Available
Min.: 1
Mult.: 1
18 GHz to 26.5 GHz 8 V to 12 V 1.8 A 33 dB Power Amplifiers GaAs 31 dBm 38 dBm Bag
Fairview Microwave RF Amplifier 4.4 GHz to 5.1 GHz, SMA, GaN Bi-Directional Amplifier, C-Band, 10W Psat, 10dB Tx Gain, 20% Efficiency, 2 microsec speed, Manual T/R Control Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
4.4 GHz to 5.1 GHz 27 V to 32 V 1.75 A 10 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier Operating From 8 GHz to 12 GHz with 48 dB Gain, 13 dBm Psat and SMA Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 2.5 dB NF Low Noise Amplifier, Operating from 0.01 MHz to 500 MHz with 45 dB Gain, 11 dBm P1dB and SMA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
10 kHz to 500 MHz 14 V to 16 V 75 mA 45 dB 2.5 dB Low Noise Amplifiers 11 dBm 23 dBm Bag
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 1.5 Watt Psat Operating from 800 MHz to 4.2 GHz with 41 dBm IP3, SMA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
800 MHz to 4.2 GHz Power Amplifiers GaAs 41 dBm Bag
Fairview Microwave RF Amplifier 0.9 dB NF Low Noise Amplifier Operating From 2 GHz to 6 GHz with 40 dB Gain, 14 dBm P1dB and SMA Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
2 GHz to 6 GHz 8 V to 15 V 110 mA 40 dB 0.9 dB Low Noise Amplifiers 14 dBm 25 dBm Bag
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier, Operating From 8 GHz to 12 GHz with 28 dB Gain, 13 dBm Psat and SMA Non-Stocked
Min.: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag