Bag RF Amplifier

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Fairview Microwave RF Amplifier 1.8 dB NF Low Noise Amplifier Operating From 50 MHz to 2 GHz with 27 dB Gain, 22 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
50 MHz to 2 GHz 10.5 V to 13.5 V 160 mA 27 dB 1.8 dB Low Noise Amplifiers 22 dBm 37 dBm Bag
Fairview Microwave RF Amplifier 1.4 dB NF Low Noise Amplifier, Operating from 10 MHz to 250 MHz with 17 dB Gain, 22 dBm P1dB and SMA Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
10 MHz to 250 MHz 4.75 V to 5.25 V 160 mA 17 dB 1.4 dB Low Noise Amplifiers 22 dBm 39 dBm Bag
Fairview Microwave RF Amplifier 1.7 dB NF Low Noise Amplifier, Operating from 10 MHz to 550 MHz with 29.7 dB Gain, 19 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
10 MHz to 550 MHz 15 V 105 mA 29.7 dB 1.7 dB Low Noise Amplifiers 19 dBm 34 dBm Bag
Fairview Microwave RF Amplifier 2 dB NF Low Noise Amplifier, Operating from 10 MHz to 800 MHz with 42 dB Gain, 17 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
10 MHz to 800 MHz 10 V to 15 V 100 mA 42 dB 2 dB Low Noise Amplifiers 17 dBm 30 dBm Bag
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 51 dB Gain, 13 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
10 MHz to 1 GHz 11 V to 15 V 88 mA 51 dB 2.2 dB Low Noise Amplifiers 13 dBm 22 dBm Bag
Fairview Microwave RF Amplifier 3 dB NF Low Noise Amplifier, Operating from 0.01 MHz to 1.4 GHz with 42 dB Gain, 19 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
10 kHz to 1.4 GHz 14 V to 16 V 120 mA 42 dB 3 dB Low Noise Amplifiers 19 dBm 32 dBm Bag
Fairview Microwave RF Amplifier 3.2 dB NF Low Noise Amplifier, Operating from 0.01 MHz to 2 GHz with 28 dB Gain, 13 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
10 kHz to 2 GHz 11 V to 18 V 45 mA 28 dB 3.2 dB Low Noise Amplifiers 13 dBm 23 dBm Bag
Fairview Microwave RF Amplifier 1.3 dB NF Low Noise Amplifier, Operating from 40 MHz to 3 GHz with 16 dB Gain, 7 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
40 MHz to 3 GHz 2.7 V to 3.3 V 18 mA 16 dB 1.3 dB Low Noise Amplifiers 7 dBm 22 dBm Bag
Fairview Microwave RF Amplifier 2 dB NF Low Noise Amplifier, Operating from 20 MHz to 4 GHz with 25 dB Gain, 18 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
20 MHz to 4 GHz 4.5 V to 5.5 V 160 mA 25 dB 2 dB Low Noise Amplifiers 18 dBm 34 dBm Bag
Fairview Microwave RF Amplifier 0.9 dB NF Low Noise Amplifier, Operating from 10 MHz to 600 MHz with 40.5 dB Gain, 20 dBm Psat and SMA Non-Stocked
Min.: 1
Mult.: 1
10 MHz to 600 MHz 9 V to 15 V 140 mA 40.5 dB 0.9 dB Low Noise Amplifiers 19 dBm 34 dBm Bag
Fairview Microwave RF Amplifier 2.5 dB NF Low Noise Amplifier, Operating from 100 MHz to 2 GHz with 61.5 dB Gain, 21 dBm Psat and SMA Non-Stocked
Min.: 1
Mult.: 1
100 MHz to 2 GHz 11 V to 15 V 170 mA 61.5 dB 2.5 dB Low Noise Amplifiers 19 dBm 33 dBm Bag
Fairview Microwave RF Amplifier 25 dB Gain Block Amplifier Operating From 2 GHz to 4 GHz with 15 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
2 GHz to 4 GHz 12 V 25 dB Gain Block Amplifiers Bag
Fairview Microwave RF Amplifier 22 dB Gain Block Amplifier Operating From 6 GHz to 18 GHz with 13 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
6 GHz to 18 GHz 12 V 22 dB 3.5 dB Gain Block Amplifiers Bag
Fairview Microwave RF Amplifier 2.5 dB NF, 6 GHz to 12 GHz, Low Noise Broadband Amplifier with 30 dB Gain and SMA Non-Stocked
Min.: 1
Mult.: 1
6 GHz to 12 GHz 200 mA 2.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 4.5 dB NF, 18 GHz to 40 GHz, Low Noise Broadband Amplifier with 10 dBm, 30 dB Gain and 2.92mm Non-Stocked
Min.: 1
Mult.: 1
18 GHz to 40 GHz 200 mA 30 dB 4.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 4 dB NF, 0.01 MHz to 3 GHz, Low Noise Broadband Amplifier with 12 dBm, 16 dB Gain, 26 dBm IP3 and SMA Non-Stocked
Min.: 1
Mult.: 1
10 kHz to 3 GHz 14 V to 16 V 47 mA 16 dB 4 dB Low Noise Amplifiers 12 dBm 26 dBm Bag
Fairview Microwave RF Amplifier 4 dB NF, 1 MHz to 3 GHz, Low Noise Broadband Amplifier with 22 dBm, 21 dB Gain, 35 dBm IP3 and SMA Non-Stocked
Min.: 1
Mult.: 1
1 MHz to 3 GHz 14 V to 16 V 110 mA 21 dB 4 dB Low Noise Amplifiers 22 dBm 35 dBm Bag
Fairview Microwave RF Amplifier 4 dB NF, 0.3 MHz to 6.5 GHz, Low Noise Broadband Amplifier with 17 dBm, 39 dB Gain, 29 dBm IP3 and SMA Non-Stocked
Min.: 1
Mult.: 1
300 kHz to 6.5 GHz 10 V to 15 V 120 mA 39 dB 4 dB Low Noise Amplifiers 17 dBm 29 dBm Bag
Fairview Microwave RF Amplifier 5.5 dB NF, 30 MHz to 26.5 GHz, Low Noise Broadband Amplifier with 16 dBm, 15 dB Gain and SMA Non-Stocked
Min.: 1
Mult.: 1
30 MHz to 26.5 GHz 12 V to 15 V 230 mA 15 dB 5.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 1 GHz to 20 GHz, 60 dB Gain Broadband High Gain Amplifier with 10 dBm, 115 VAC and SMA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
1 GHz to 20 GHz 60 dB General Purpose Amplifiers Bag
Fairview Microwave RF Amplifier 1 GHz to 40 GHz, 40 dB Gain Broadband High Gain Amplifier with 22 dBm, 120 VAC and 2.92mm Non-Stocked
Min.: 1
Mult.: 1
1 GHz to 40 GHz 12 V 40 dB General Purpose Amplifiers Bag
Fairview Microwave RF Amplifier High Power GaAs Amplifier at 4 Watt Psat Operating from 8 GHz to 11 GHz with SMA Non-Stocked
Min.: 1
Mult.: 1
8 GHz to 11 GHz 28 dB Power Amplifiers GaAs 32 dBm Bag
Fairview Microwave RF Amplifier 17 GHz to 24 GHz, Medium Power Broadband Amplifier with 25 dBm, 22 dB Gain and 2.92mm Non-Stocked
Min.: 1
Mult.: 1
17 GHz to 24 GHz 250 mA 22 dB Power Amplifiers 24 dBm 33 dBm Bag
Fairview Microwave RF Amplifier 2 GHz to 20 GHz, Medium Power Broadband Amplifier with 26 dBm, 31 dB Gain and SMA Non-Stocked
Min.: 1
Mult.: 1
2 GHz to 20 GHz 31 dB Power Amplifiers 26 dBm Bag
Fairview Microwave RF Amplifier 500 MHz to 2 GHz, Medium Power Broadband Amplifier with 24 dBm, 14 dB Gain and SMA Non-Stocked
Min.: 1
Mult.: 1
500 MHz to 2 GHz 11 V to 15 V 180 mA 14 dB Power Amplifiers 34 dBm Bag