MouseReel RF Amplifier

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Skyworks Solutions, Inc. RF Amplifier 2.3 to 2.4 GHz 4W Efficiency Driver Amp 2 508In Stock
Min.: 1
Mult.: 1
: 4 500

2.3 GHz to 2.4 GHz 5 V 75 mA 35 dB Power Amplifiers SMD/SMT MCM-16 Si 32 dBm 36.5 dBm - 40 C + 115 C SKY66312 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 4.8 -5.0GHz Power Amplifier Module 2 317In Stock
20 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 500

4.4 GHz to 5 GHz 5 V Power Amplifiers SMD/SMT Si SKY66319 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2000-2300MHz High Efficiency SmallCellPA 14 096In Stock
Min.: 1
Mult.: 1
: 2 500

2 GHz to 2.3 GHz 5 V 105 mA 38 dB Power Amplifiers SMD/SMT MCM-16 Si 35.3 dBm - 40 C + 85 C SKY66394 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier Broadband Low-Noise Amplifier 8 206In Stock
Min.: 1
Mult.: 1
: 3 000

400 MHz to 6 GHz 5 V 56 mA 17.7 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 28.5 dBm - 40 C + 115 C SKY67183 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 5GHz 22dBm 1024QAM 11ac PA 9 490In Stock
18 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 4 500

5 GHz 5 V 35 dB Power Amplifiers SMD/SMT SMT-20 GaAs InGaP - 40 C + 85 C SKY85408 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 2 981In Stock
4 978Expected 17/08/2026
Min.: 1
Mult.: 1
: 1 000

30 MHz to 8 GHz 5 V 65 mA 15.25 dB 3.4 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 500-3000MHz Gain 25.5dB 11 736In Stock
Min.: 1
Mult.: 1
: 3 000

500 MHz to 3 GHz 3 V to 5 V 11.5 mA 25.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT SOT-26-6 GaAs 7 dBm 19 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 100-3500MHz 5.5Volt -40C +85C 71 501In Stock
Min.: 1
Mult.: 1
: 3 000

100 MHz to 3.5 GHz 3 V to 5 V 60 mA 14.3 dB 1 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 18.6 dBm 34 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Low Noise Amplifier,2-18GHz,2mm,3k reel 2 727In Stock
Min.: 1
Mult.: 1
: 3 000

2 GHz to 18 GHz 3.3 V to 5 V 76 mA 14 dB 2.9 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 24 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Distributed Amp. 5mm AQFN,DC-28GHz,T&R 706In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 28 GHz 6 V 17.5 dB 3.4 dB Low Noise Amplifiers SMD/SMT AQFN-32 GaAs 12 dBm 22.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 4-20GHz Gain 16dB Iso 30dB 16 114In Stock
Min.: 1
Mult.: 1
: 1 000

4 GHz to 20 GHz 5 V to 12 V 45 mA 16 dB 4 dB General Purpose Amplifiers SMD/SMT TDFN-6 GaAs 18 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .1-40GHz Gain 12dB Return Loss 15dB
1 089In Stock
Min.: 1
Mult.: 1
: 1 000

10 MHz to 40 GHz 5 V 190 mA 13 dB 3.5 dB General Purpose Amplifiers SMD/SMT LGA-9 GaAs 13 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .05-4GHz NF 2.2dBmax -40C +85C 18 011In Stock
18 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 1 000

50 MHz to 4 GHz 5 V 80 mA 19 dB 2.1 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 18.5 dBm 33 dBm - 40 C + 85 C MAAM Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,0.4-20GHz,1.5x1.2mm,TDFN 3 772In Stock
Min.: 1
Mult.: 1
: 1 000

400 MHz to 20 GHz 5 V 50 mA 11 dB 5 dB Variable Gain Amplifiers SMD/SMT TDFN-6 GaAs 13 dBm 20 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN HEMT,2W, 0.5-3.0GHz, 28V, 3x4 381In Stock
Min.: 1
Mult.: 1
: 50

500 MHz to 3 GHz 28 V 17.52 dB Power Amplifiers SMD/SMT DFN-12 GaN - 65 C + 150 C Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier 685In Stock
5 000On Order
Min.: 1
Mult.: 1
: 5 000

1.164 GHz to 1.3 GHz 2.8 V 4.5 mA 24 dB 0.75 dB Low Noise Amplifiers SMD/SMT EPFFP-6 Si - 13.5 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 9 859In Stock
Min.: 1
Mult.: 1
: 3 000

100 MHz to 3 GHz 2 V to 5 V 9.4 mA 22 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si 7 dBm - 65 C + 150 C AEC-Q100 BGA427 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 9 189In Stock
Min.: 1
Mult.: 1
: 15 000

70 MHz to 1 GHz 1.5 V to 3.3 V 6.3 mA 16.3 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSNP-6-2 SiGe - 15 dBm - 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier Low Noise Amp GaAs MMIC 1.5V to 3.6V 3 085In Stock
5 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 5 000

1.575 GHz 1.5 V to 3.6 V 4 mA 20 dB 0.7 dB Low Noise Amplifiers SMD/SMT GaAs - 16.5 dBm - 40 C + 105 C NJG1143 Reel, Cut Tape, MouseReel
NXP Semiconductors MW7IC915NT1
NXP Semiconductors RF Amplifier Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 728-960 MHz, 1.6 W Avg., 28 V 1 097In Stock
Min.: 1
Mult.: 1
: 1 000

728 MHz to 960 MHz 28 V 134 mA 38 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 42.7 dBm - 30 C + 85 C MW7IC915N Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 0.04 to 2.6 GHz 2 497In Stock
Min.: 1
Mult.: 1
: 2 500

40 MHz to 2.6 GHz 5 V 115 mA 17.5 dB 1.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 19.7 dBm 42 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 0.04 to 2.0 GHz 2 498In Stock
Min.: 1
Mult.: 1
: 2 500

40 MHz to 2 GHz 5 V 132 mA 20.4 dB 1.9 dB General Purpose Amplifiers SMD/SMT DFN-8 GaAs 20.5 dBm 41.9 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Qorvo CMD170P4
Qorvo RF Amplifier 7.5 - 9 GHz 1W Power Amplifier 248In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

7.5 GHz to 9 GHz 7 V 365 mA 30 dB Driver Amplifiers SMD/SMT QFN-16 GaAs - 40 C + 85 C CMD170 Reel, Cut Tape, MouseReel
Qorvo QPA2626
Qorvo RF Amplifier 17-22GHz LNA 469In Stock
Min.: 1
Mult.: 1
Max.: 100
: 500

17 GHz to 22 GHz 3.5 V 90 mA 25 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm - 40 C + 85 C QPA2626 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 0.4 - 8 GHz, 50?
1 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 500

400 MHz to 8 GHz 6 V 150 mA 21.3 dB 3.3 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 25.7 dBm 41 dBm - 45 C + 85 C PMA3 Reel, Cut Tape, MouseReel