MouseReel RF Amplifier

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 820In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 5 V 72 mA 11.2 dB 7.5 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 17.3 dBm 28.5 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2 941In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 5 V 108 mA 10.5 dB 6.8 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 15.6 dBm 32 dBm - 45 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 577In Stock
1 500Expected 30/11/2026
Min.: 1
Mult.: 1
: 100

10 MHz to 9 GHz 5 V 52 mA 15.2 dB 5.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 9 dBm 20.3 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Linear Amplifier, 500 - 1200 MHz, 50? 794In Stock
Min.: 1
Mult.: 1
: 100

500 MHz to 1.2 GHz 5 V 146 mA 14.5 dB 2.2 dB General Purpose Amplifiers SMD/SMT 23 dBm 40.8 dBm - 40 C + 85 C HXG Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 652In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 5 GHz 4.8 V 65 mA 7.6 dB 4.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 11.5 dBm 33 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 741In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 8 GHz 4 V 50 mA 7.7 dB 5.3 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 7.9 dBm 19.7 dBm - 40 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER/SURF MOUNT/RoHS 988In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 5 V 146 mA 9.2 dB 3.4 dB CATV Amplifiers SMD/SMT MCLP-4 GaAs InGaP 22.5 dBm 38 dBm - 40 C + 85 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT 287In Stock
Min.: 1
Mult.: 1
: 500

1 MHz to 1 GHz 8 V 239 mA 20.3 dB 1.4 dB CATV Amplifiers SMD/SMT MCLP-12 GaAs InGaP 26.1 dBm 40.2 dBm - 40 C + 95 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT 158In Stock
Min.: 1
Mult.: 1
: 500

30 MHz to 2 GHz 8 V 244 mA 20.2 dB 1.7 dB CATV Amplifiers SMD/SMT MCLP-12 GaAs InGaP 27.9 dBm 45.2 dBm - 40 C + 95 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 529In Stock
Min.: 1
Mult.: 1
: 500

10 MHz to 12 GHz 5 V 52 mA 8.1 dB 5.9 dB Gain Block Amplifiers SMD/SMT MCLP-8 GaAs InGaP 5.3 dBm 15.5 dBm - 40 C + 85 C LVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 950In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 5 V 17 mA 17.8 dB 3.3 dB Gain Block Amplifiers SMD/SMT InGaP 2.5 dBm 14 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 934In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 5 V 35 mA 10.5 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 10 dBm 28 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 872In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 3.5 V 16 mA 17.6 dB 2.3 dB Gain Block Amplifiers SMD/SMT InGaP 3.7 dBm 18.1 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 735In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 4 V 22 mA 11 dB 3.5 dB Gain Block Amplifiers SMD/SMT InGaP 5.5 dBm 19 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50? 256In Stock
Min.: 1
Mult.: 1
: 500

40 MHz to 3 GHz 5 V 69 mA 18.9 dB 3.7 dB CATV Amplifiers SMD/SMT MCLP-8 InGaP 17.4 dBm 29.6 dBm - 40 C + 85 C MGVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 910In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 2.5 GHz 2.8 V to 5 V 75 mA 17 dB 4.5 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 16.8 dBm 27.9 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3 002In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 2.5 GHz 2.8 V to 5 V 34 mA 19.2 dB 3.2 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 8.7 dBm 19.1 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 454In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 2.5 GHz 2.8 V to 5 V 99 mA 23.2 dB 2.7 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 19.2 dBm 30 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS 495In Stock
1 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 500

1.5 GHz to 6 GHz 2.8 V to 5 V 82 mA 11.7 dB 4.7 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 14.4 dBm 25.6 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / 4GHZ RoHS 4 677In Stock
Min.: 1
Mult.: 1
: 1 000

50 MHz to 4 GHz 5 V 97 mA 6.2 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-89-4 Si 23.2 dBm 45.4 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS ESD-P 2 301In Stock
4 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 100

50 MHz to 6 GHz 5 V 146 mA 9.7 dB 3.5 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 21.6 dBm 38.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 972In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.5 GHz 9 V 182 mA 15 dB 4.2 dB General Purpose Amplifiers SMD/SMT SOT-89-4 Si 25.4 dBm 43.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 978In Stock
Min.: 1
Mult.: 1
: 100

1 MHz to 1 GHz 8 V 234.1 mA 20.4 dB 1.4 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 27.4 dBm 42.2 dBm - 40 C + 95 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 1 284In Stock
Min.: 1
Mult.: 1
: 100

30 MHz to 2 GHz 8 V 235 mA 19.5 dB 1.9 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 27.8 dBm 42.5 dBm - 40 C + 95 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 470In Stock
Min.: 1
Mult.: 1
: 100

30 MHz to 2 GHz 3 V to 5 V 141.7 mA 18.9 dB 1.6 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 23.3 dBm 35.6 dBm - 40 C + 105 C PHA Reel, Cut Tape, MouseReel